-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PDSO20, 7.50 MM, LEAD FREE, PLASTIC, SOIC-20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64T1127
|
Newark | Mcu, 16Bit, 32Mhz, Wsoic-20, Product Range:Pic24 Family Pic24F Kl Series Microcontrollers, Device Core:Pic24, Data Bus Width:16 Bit, Operating Frequency Max:32Mhz, Program Memory Size:16Kb, No. Of Pins:20Pins, Ic Case/Package:Wsoicrohs Compliant: Yes |Microchip PIC24F16KL401-I/SO RoHS: Compliant Min Qty: 304 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4700 | Buy Now |
DISTI #
PIC24F16KL401-I/SO-ND
|
DigiKey | IC MCU 16BIT 16KB FLASH 20SOIC Min Qty: 1 Lead time: 7 Weeks Container: Tube |
304 In Stock |
|
$2.3900 / $2.8800 | Buy Now |
DISTI #
PIC24F16KL401-I/SO
|
Avnet Americas | MCU 16-bit PIC24 PIC RISC 16KB Flash 2.5V/3.3V 20-Pin SOIC W Tube - Rail/Tube (Alt: PIC24F16KL401-I/SO) RoHS: Compliant Min Qty: 266 Package Multiple: 38 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$2.3900 / $2.8800 | Buy Now |
DISTI #
579-PIC24F16KL401ISO
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16KB FLASH 1KB RAM 3V 10-BIT ADC RoHS: Compliant | 284 |
|
$2.3900 / $2.8800 | Buy Now |
DISTI #
PIC24F16KL401-I/SO
|
Microchip Technology Inc | 16KB Flash, 512 Bytes RAM, 512 Bytes EEPROM, 16 MIPS, nanoWatt XLP, 12ch 10-bit, Projected EOL: 2039-12-12 RoHS: Compliant pbFree: Yes |
2090 Alternates Available |
|
$2.0900 / $2.8800 | Buy Now |
DISTI #
70452769
|
RS | MCU 16-Bit PIC24 PIC RISC 16KB Flash 2.5V/3.3V 20-Pin SOIC W Tube | Microchip Technology Inc. PIC24F16KL401-I/SO RoHS: Not Compliant Min Qty: 304 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9700 / $4.6700 | RFQ |
|
Future Electronics | PIC24F Series 1 kB RAM 16 kB Flash SMT 16-Bit Microcontroller - SOIC-20 RoHS: Compliant pbFree: Yes Min Qty: 342 Package Multiple: 38 Lead time: 7 Weeks Container: Tube | 0Tube |
|
$2.4200 / $2.5900 | Buy Now |
|
Onlinecomponents.com | Low-Cost, General Purpose 16-Bit Flash Microcontrollers with XLP Technology - 16Kb Flash - 1024 bytes Data - 512 bytes EEPROM - 20-lead SOIC - -40°C to +85°C RoHS: Compliant | 2090 Factory Stock |
|
$2.5100 / $3.6600 | Buy Now |
DISTI #
24F16KL401-I/SO
|
TME | IC: PIC microcontroller, 16kB, 32MHz, 1.8÷3.6VDC, SMD, SO20, PIC24 Min Qty: 1 | 0 |
|
$2.5300 / $3.0100 | RFQ |
|
NAC | PIC24F Core, 16KB Flash, 1KB RAM, 512B EEPROM, 3V, 10-bit ADC, Comparators, CCP, ECCP, MSSP, UART, nanoWatt XLP - Package: 20 SOIC .300in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 38 Container: Tube | 1672 |
|
$2.4800 / $2.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC24F16KL401-I/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24F16KL401-I/SO
Microchip Technology Inc
16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PDSO20, 7.50 MM, LEAD FREE, PLASTIC, SOIC-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 7.50 MM, LEAD FREE, PLASTIC, SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES 1.8V AT 8MHZ | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | PIC24 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 18 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 20 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
ROM (words) | 5461 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 2.65 mm | |
Speed | 32 MHz | |
Supply Current-Max | 18 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC24F16KL401-I/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24F16KL401-I/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC24F16KL401-E/SO | Microchip Technology Inc | $2.8680 | MICROCONTROLLER | PIC24F16KL401-I/SO vs PIC24F16KL401-E/SO |
PIC24F16KL401-E/P | Microchip Technology Inc | Check for Price | MICROCONTROLLER | PIC24F16KL401-I/SO vs PIC24F16KL401-E/P |
PIC24F16KL401-E/SS | Microchip Technology Inc | $2.6946 | MICROCONTROLLER | PIC24F16KL401-I/SO vs PIC24F16KL401-E/SS |
PIC24F16KL401-I/P | Microchip Technology Inc | Check for Price | MICROCONTROLLER | PIC24F16KL401-I/SO vs PIC24F16KL401-I/P |
PIC24F16KL401T-I/SS | Microchip Technology Inc | $2.7850 | 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PDSO20, 5.30 MM, LEAD FREE, PLASTIC, SSOP-20 | PIC24F16KL401-I/SO vs PIC24F16KL401T-I/SS |
PIC24F16KL401-E/MQ | Microchip Technology Inc | $2.7451 | MICROCONTROLLER | PIC24F16KL401-I/SO vs PIC24F16KL401-E/MQ |
PIC24F16KL401-I/MQ | Microchip Technology Inc | $2.0342 | 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PQCC20, 5 X 5 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-20 | PIC24F16KL401-I/SO vs PIC24F16KL401-I/MQ |