Part Details for PIC24F16KA301-I/SO by Microchip Technology Inc
Overview of PIC24F16KA301-I/SO by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC24F16KA301-I/SO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79R3575
|
Newark | Mcu, 16Bit, Pic24, 32Mhz, Wsoic-20, Product Range:Pic24 Family Pic24F Ka Series Microcontrollers, Device Core:Pic24, Data Bus Width:16 Bit, Operating Frequency Max:32Mhz, Program Memory Size:16Kb, No. Of Pins:20Pins, Qualification:- Rohs Compliant: Yes |Microchip PIC24F16KA301-I/SO RoHS: Compliant Min Qty: 228 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1600 | Buy Now |
DISTI #
PIC24F16KA301-I/SO-ND
|
DigiKey | IC MCU 16BIT 16KB FLASH 20SOIC Min Qty: 1 Lead time: 4 Weeks Container: Tube |
206 In Stock |
|
$3.0600 / $3.7000 | Buy Now |
DISTI #
PIC24F16KA301-I/SO
|
Avnet Americas | MCU 16-bit PIC24 PIC RISC 16KB Flash 2.5V/3.3V 20-Pin SOIC W Tube - Rail/Tube (Alt: PIC24F16KA301-I/SO) RoHS: Compliant Min Qty: 228 Package Multiple: 38 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$3.0600 / $3.7000 | Buy Now |
DISTI #
579-PIC24F16KA301ISO
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16KB 2KBRM 512B EEP 16MIPS 12b ADC CTMU RoHS: Compliant | 374 |
|
$3.0600 / $3.7000 | Buy Now |
DISTI #
V99:2348_06497250
|
Arrow Electronics | MCU 16-bit PIC RISC 16KB Flash 2.5V/3.3V Automotive AEC-Q100 20-Pin SOIC W Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1831 | Americas - 29 |
|
$0.6363 / $3.3441 | Buy Now |
DISTI #
PIC24F16KA301-I/SO
|
Microchip Technology Inc | 16KB Flash, 2KB RAM, 512B EEPROM, 16 MIPS, 12-bit ADC, CTMU, 3V XLP, Projected EOL: 2039-03-18 RoHS: Compliant pbFree: Yes |
5776 Alternates Available |
|
$2.6700 / $3.7000 | Buy Now |
DISTI #
70454391
|
RS | 16KB Flash, 2KB RAM, 512B EEPROM,16 MIPS,12-bit ADC, CTMU, XLP20 SOIC .300in TUBE | Microchip Technology Inc. PIC24F16KA301-I/SO RoHS: Not Compliant Min Qty: 228 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$5.0700 / $5.9700 | RFQ |
|
Future Electronics | PIC24 16-bit Microcontroller with 16 KB flash in a 20 pin SOIC package RoHS: Compliant pbFree: Yes Min Qty: 266 Package Multiple: 38 Lead time: 4 Weeks Container: Tube | 0Tube |
|
$3.0900 / $3.3200 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC XLP 24F - 16-Bit - 32MHz - 18 I/O - 16KB (5.5K x 24) FLASH - 512 x 8 EEPROM - 2K x 8 RAM - 1.8 to 3.6V - 20-SOIC. RoHS: Compliant | 5776 Factory Stock |
|
$3.2100 / $4.6800 | Buy Now |
DISTI #
30241392
|
Verical | MCU 16-bit PIC RISC 16KB Flash 2.5V/3.3V Automotive AEC-Q100 20-Pin SOIC W Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1831 | Americas - 29 |
|
$0.6363 | Buy Now |
Part Details for PIC24F16KA301-I/SO
PIC24F16KA301-I/SO CAD Models
PIC24F16KA301-I/SO Part Data Attributes
|
PIC24F16KA301-I/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24F16KA301-I/SO
Microchip Technology Inc
16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PDSO20, 7.50 MM, LEAD FREE, PLASTIC, SOIC-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | PIC24 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 18 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 20 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
RAM (words) | 2048 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 2.65 mm | |
Speed | 32 MHz | |
Supply Current-Max | 18 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time-Min | SECONDS | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC24F16KA301-I/SO
This table gives cross-reference parts and alternative options found for PIC24F16KA301-I/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24F16KA301-I/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC24F16KA301T-E/SO | Microchip Technology Inc | Check for Price | Microcontroller | PIC24F16KA301-I/SO vs PIC24F16KA301T-E/SO |
PIC24F16KA301T-I/SO | Microchip Technology Inc | Check for Price | 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PDSO20, 7.50 MM, LEAD FREE, PLASTIC, SOIC-20 | PIC24F16KA301-I/SO vs PIC24F16KA301T-I/SO |
PIC24F16KA301T-I/SS | Microchip Technology Inc | Check for Price | 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PDSO20, 5.30 MM, LEAD FREE, PLASTIC, SSOP-20 | PIC24F16KA301-I/SO vs PIC24F16KA301T-I/SS |
PIC24F16KA301-I/SP | Microchip Technology Inc | Check for Price | 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PDIP20, 0.300 INCH, LEAD FREE, PLASTIC, SPDIP-20 | PIC24F16KA301-I/SO vs PIC24F16KA301-I/SP |
PIC24F16KA301-I/P | Microchip Technology Inc | $3.7694 | 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PDIP20, 0.300 INCH, LEAD FREE, PLASTIC, DIP-20 | PIC24F16KA301-I/SO vs PIC24F16KA301-I/P |
PIC24F16KA301-I/SS | Microchip Technology Inc | $3.3624 | 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PDSO20, 5.30 MM, LEAD FREE, PLASTIC, SSOP-20 | PIC24F16KA301-I/SO vs PIC24F16KA301-I/SS |
PIC24F16KA301T-E/SS | Microchip Technology Inc | Check for Price | Microcontroller | PIC24F16KA301-I/SO vs PIC24F16KA301T-E/SS |
PIC24F16KA301-E/SS | Microchip Technology Inc | $3.5006 | 16KB FLASH, 2KB RAM, 512B EEPROM, 16 MIPS, 12-BIT ADC, CTMU | PIC24F16KA301-I/SO vs PIC24F16KA301-E/SS |