Part Details for PIC24F16KA301-E/SO by Microchip Technology Inc
Overview of PIC24F16KA301-E/SO by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC24F16KA301-E/SO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for PIC24F16KA301-E/SO
PIC24F16KA301-E/SO CAD Models
PIC24F16KA301-E/SO Part Data Attributes
|
PIC24F16KA301-E/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24F16KA301-E/SO
Microchip Technology Inc
16KB FLASH, 2KB RAM, 512B EEPROM, 16 MIPS, 12-BIT ADC, CTMU
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-20 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2017-10-11 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | PIC24 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.8 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 18 | |
Number of Terminals | 20 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 16 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
RAM (bytes) | 2048 | |
RAM (words) | 2048 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Screening Level | TS-16949 | |
Seated Height-Max | 2.65 mm | |
Speed | 32 MHz | |
Supply Current-Max | 18 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time-Min | SECONDS | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC24F16KA301-E/SO
This table gives cross-reference parts and alternative options found for PIC24F16KA301-E/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24F16KA301-E/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC24F16KA301-I/SO | Microchip Technology Inc | $3.3759 | 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PDSO20, 7.50 MM, LEAD FREE, PLASTIC, SOIC-20 | PIC24F16KA301-E/SO vs PIC24F16KA301-I/SO |
PIC24F16KA301T-E/SO | Microchip Technology Inc | Check for Price | Microcontroller | PIC24F16KA301-E/SO vs PIC24F16KA301T-E/SO |
PIC24F16KA301T-I/SO | Microchip Technology Inc | Check for Price | 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PDSO20, 7.50 MM, LEAD FREE, PLASTIC, SOIC-20 | PIC24F16KA301-E/SO vs PIC24F16KA301T-I/SO |
PIC24F16KA301T-I/SS | Microchip Technology Inc | Check for Price | 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PDSO20, 5.30 MM, LEAD FREE, PLASTIC, SSOP-20 | PIC24F16KA301-E/SO vs PIC24F16KA301T-I/SS |
PIC24F16KA301-I/SP | Microchip Technology Inc | Check for Price | 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PDIP20, 0.300 INCH, LEAD FREE, PLASTIC, SPDIP-20 | PIC24F16KA301-E/SO vs PIC24F16KA301-I/SP |
PIC24F16KA301-I/P | Microchip Technology Inc | $3.7694 | 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PDIP20, 0.300 INCH, LEAD FREE, PLASTIC, DIP-20 | PIC24F16KA301-E/SO vs PIC24F16KA301-I/P |
PIC24F16KA301-I/SS | Microchip Technology Inc | $3.3624 | 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PDSO20, 5.30 MM, LEAD FREE, PLASTIC, SSOP-20 | PIC24F16KA301-E/SO vs PIC24F16KA301-I/SS |
PIC24F16KA301T-E/SS | Microchip Technology Inc | Check for Price | Microcontroller | PIC24F16KA301-E/SO vs PIC24F16KA301T-E/SS |
PIC24F16KA301-E/SS | Microchip Technology Inc | $3.5006 | 16KB FLASH, 2KB RAM, 512B EEPROM, 16 MIPS, 12-BIT ADC, CTMU | PIC24F16KA301-E/SO vs PIC24F16KA301-E/SS |