Part Details for PIC24F08KM202-I/SP by Microchip Technology Inc
Overview of PIC24F08KM202-I/SP by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC24F08KM202-I/SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47W7522
|
Newark | Mcu, 16Bit, 32Mhz, Spdip-28, Product Range:Pic24 Family Pic24F Km Series Microcontrollers, Device Core:Pic24, Data Bus Width:16 Bit, Operating Frequency Max:32Mhz, Program Memory Size:8Kb, No. Of Pins:28Pins, Ic Case/Package:Spdip Rohs Compliant: Yes |Microchip PIC24F08KM202-I/SP RoHS: Compliant Min Qty: 210 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2700 | Buy Now |
DISTI #
PIC24F08KM202-I/SP-ND
|
DigiKey | IC MCU 16BIT 8KB FLASH 28SPDIP Min Qty: 210 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.1700 | Buy Now |
DISTI #
PIC24F08KM202-I/SP
|
Avnet Americas | SPDIP 16 Bit MCU 8 KB Flash 2 KB RAM 512B EEPROM MCCP/SCCP DACs OpAmps Comparators CLC - Rail/Tube (Alt: PIC24F08KM202-I/SP) RoHS: Compliant Min Qty: 195 Package Multiple: 15 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$3.1700 / $3.8300 | Buy Now |
DISTI #
579-PIC24F08KM202ISP
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16B MCU,8KB 2KBRAM DACs OpAmps CompCLC RoHS: Compliant | 0 |
|
$3.1700 | Order Now |
DISTI #
PIC24F08KM202-I/SP
|
Microchip Technology Inc | 3V Low Cost PIC24 K-Series with 08K Flash, 2K RAM, and XLP, 28-pin, Projected EOL: 2039-02-15 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.7900 / $3.8300 | Buy Now |
DISTI #
70542122
|
RS | 16 Bit MCU, 8 KB Flash, 2 KB RAM, 512B EEPROM, MCCP/SCCP, DACs, OpAmps, Comparat | Microchip Technology Inc. PIC24F08KM202-I/SP RoHS: Not Compliant Min Qty: 210 Package Multiple: 1 Lead time: 46 Weeks, 0 Days Container: Bulk | 0 |
|
$5.2900 / $6.2200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 195 Package Multiple: 15 | 0 |
|
$3.3700 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC XLP 24F - 16-Bit - 32MHz - 24 I/O - 8KB (2.75K x 24) FLASH - 512 x 8 EEPROM - 2K x 8 RAM - 1.8 to 3.6V - 28-SPDIP. RoHS: Compliant | 0 |
|
$3.3400 / $4.8300 | Buy Now |
DISTI #
24F08KM202-I/SP
|
TME | IC: PIC microcontroller, 8kB, 32MHz, DAC,I2C,IrDA,PWM,SPI, THT Min Qty: 1 | 0 |
|
$3.3700 / $4.0200 | RFQ |
|
NAC | 16 Bit MCU, 8 KB Flash, 2 KB RAM, 512B EEPROM, MCCP/SCCP, DACs, OpAmps, Comparators, CLC - Package: 28 SPDIP .300in TUBE RoHS: Compliant Min Qty: 105 Package Multiple: 15 Container: Tube | 0 |
|
$3.2800 / $3.9600 | Buy Now |
Part Details for PIC24F08KM202-I/SP
PIC24F08KM202-I/SP CAD Models
PIC24F08KM202-I/SP Part Data Attributes
|
PIC24F08KM202-I/SP
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24F08KM202-I/SP
Microchip Technology Inc
IC,MICROCONTROLLER,16-BIT,PIC CPU,CMOS,DIP,28PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SPDIP-28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | IT OPERATES MIN AT 1.8V@8 MHz | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | PIC24 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e3 | |
Length | 34.671 mm | |
Low Power Mode | NO | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 24 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 28 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
RAM (words) | 1024 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 4.572 mm | |
Speed | 32 MHz | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC24F08KM202-I/SP
This table gives cross-reference parts and alternative options found for PIC24F08KM202-I/SP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24F08KM202-I/SP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC24F08KM202-E/SP | IC,MICROCONTROLLER,16-BIT,PIC CPU,CMOS,DIP,28PIN,PLASTIC | Microchip Technology Inc | PIC24F08KM202-I/SP vs PIC24F08KM202-E/SP |