Microcontrollers and Processors
PIC24F08KL302T-I/SO
Microchip Technology Inc
Description: 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PDSO28, 7.50 MM, LEAD FREE, PLASTIC, SOIC-28

Overview of PIC24F08KL302T-I/SO by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT)

Price & Stock for PIC24F08KL302T-I/SO by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # PIC24F08KL302T-I/SO-ND
DigiKey IC MCU 16BIT 8KB FLASH 28SOIC Lead time: 52 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
Buy Now
DISTI # 70542080
RS PIC24FCore,8KBFlash,1KBRAM,256BEEPROM,3V, Comparators, CCP, ECCP, MSSP, UART, nanoWatt | Microchip Technology Inc. PIC24F08KL302T-I/SO RoHS: Not Compliant Min Qty: 1600 Package Multiple: 1 Container: Bulk 0
  • 1,600 $2.4500
  • 16,000 $2.3300
  • 80,000 $2.2000
  • 160,000 $2.0800
$2.0800 / $2.4500 RFQ
NAC   RoHS: Compliant Min Qty: 1 Package Multiple: 1 0
RFQ

CAD Models for PIC24F08KL302T-I/SO by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PIC24F08KL302T-I/SO by Microchip Technology Inc

PIC24F08KL302T-I/SO
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
SOIC
Package Description
7.50 MM, LEAD FREE, PLASTIC, SOIC-28
Pin Count
28
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Samacsys Manufacturer
Microchip
Has ADC
YES
Additional Feature
ALSO OPERATES 1.8V AT 8MHZ
Address Bus Width
Bit Size
16
CPU Family
PIC24
Clock Frequency-Max
32 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e3
Length
17.9 mm
Moisture Sensitivity Level
1
Number of I/O Lines
24
Number of Terminals
28
On Chip Program ROM Width
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP28,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RAM (bytes)
1024
ROM (words)
2730
ROM Programmability
FLASH
Seated Height-Max
2.65 mm
Speed
32 MHz
Supply Current-Max
12 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3.3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
7.5 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. PIC24F08KL302T-I/SO
    Microchip Technology Inc
    16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PDSO28, 7.50 MM, LEAD FREE, PLASTIC, SOIC-28
    VS

Alternate Parts for PIC24F08KL302T-I/SO

This table gives cross-reference parts and alternative options found for PIC24F08KL302T-I/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24F08KL302T-I/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PIC24F08KL302-I/SO 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PDSO28, 7.50 MM, LEAD FREE, PLASTIC, SOIC-28 Microchip Technology Inc PIC24F08KL302T-I/SO vs PIC24F08KL302-I/SO
PIC24F08KL302T-E/SO MICROCONTROLLER Microchip Technology Inc PIC24F08KL302T-I/SO vs PIC24F08KL302T-E/SO
PIC24F08KL302-E/SO MICROCONTROLLER Microchip Technology Inc PIC24F08KL302T-I/SO vs PIC24F08KL302-E/SO
Part Number Description Manufacturer Compare
PIC24F08KL302-I/SP MICROCONTROLLER Microchip Technology Inc PIC24F08KL302T-I/SO vs PIC24F08KL302-I/SP
PIC24F08KL302-E/SP MICROCONTROLLER Microchip Technology Inc PIC24F08KL302T-I/SO vs PIC24F08KL302-E/SP
PIC24F08KL302T-I/ML 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PQCC28, 6 X 6 MM, LEAD FREE, PLASTIC, QFN-28 Microchip Technology Inc PIC24F08KL302T-I/SO vs PIC24F08KL302T-I/ML
PIC24F08KL302-I/MQ 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PQCC28, 5 X 5 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-28 Microchip Technology Inc PIC24F08KL302T-I/SO vs PIC24F08KL302-I/MQ
PIC24F08KL302T-E/ML MICROCONTROLLER Microchip Technology Inc PIC24F08KL302T-I/SO vs PIC24F08KL302T-E/ML
PIC24F08KL302-E/SS MICROCONTROLLER Microchip Technology Inc PIC24F08KL302T-I/SO vs PIC24F08KL302-E/SS
PIC24F08KL302T-I/SS 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PDSO28, 5.30 MM, LEAD FREE, PLASTIC, SSOP-28 Microchip Technology Inc PIC24F08KL302T-I/SO vs PIC24F08KL302T-I/SS
PIC24F08KL302-I/P 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PDIP28, 0.300 INCH, LEAD FREE, PLASTIC, DIP-28 Microchip Technology Inc PIC24F08KL302T-I/SO vs PIC24F08KL302-I/P
PIC24F08KL302T-E/SO MICROCONTROLLER Microchip Technology Inc PIC24F08KL302T-I/SO vs PIC24F08KL302T-E/SO
PIC24F08KL302T-I/MQ 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PQCC28, 5 X 5 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-28 Microchip Technology Inc PIC24F08KL302T-I/SO vs PIC24F08KL302T-I/MQ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC24F08KL302T-I/SO by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC24F08KL302T-I/SO by Microchip Technology Inc

  • Please alert me when PIC24F08KL302T-I/SO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PIC24F08KL302T-I/SO alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC24F08KL302T-I/SO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PIC24F08KL302T-I/SO alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC24F08KL302T-I/SO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC24F08KL302T-I/SO by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: