-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PDIP28, 0.300 INCH, LEAD FREE, PLASTIC, SDIP-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40M1456
|
Newark | Microcontroller Mcu, 16 Bit, Pic24, 32Mhz, Dip-28, Product Range:Pic24 Family Pic24Fv Ka Series Microcontrollers, Device Core:Pic24, Data Bus Width:16 Bit, Operating Frequency Max:32Mhz, Program Memory Size:8Kb, No. Of Pins:28Pins Rohs Compliant: Yes |Microchip PIC24F08KA102-I/SP RoHS: Compliant Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8200 / $2.8700 | Buy Now |
DISTI #
PIC24F08KA102-I/SP-ND
|
DigiKey | IC MCU 16BIT 8KB FLASH 28SPDIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
336 In Stock |
|
$3.2700 | Buy Now |
DISTI #
PIC24F08KA102-I/SP
|
Avnet Americas | MCU 16-bit PIC24 PIC RISC 8KB Flash 2.5V/3.3V 28-Pin SPDIP Tube - Rail/Tube (Alt: PIC24F08KA102-I/SP) RoHS: Compliant Min Qty: 225 Package Multiple: 15 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$2.7100 / $3.2700 | Buy Now |
DISTI #
579-PIC24F08KA102ISP
|
Mouser Electronics | 16-bit Microcontrollers - MCU 8KB Flsh 1KB RAM512B EEPROM 16MIPS I/O16 RoHS: Compliant | 0 |
|
$2.7100 | Order Now |
DISTI #
PIC24F08KA102-I/SP
|
Microchip Technology Inc | 8KB Flash, 1.5KB RAM, 512B EEPROM, 16 MIPS, 24 I/O,nanoWatt XLP, Projected EOL: 2034-04-07 RoHS: Compliant pbFree: Yes |
2475 Alternates Available |
|
$2.3600 / $3.2700 | Buy Now |
DISTI #
70047154
|
RS | 28-Pin, 8KB Flash, 1KB RAM, 512B EEPROM, 16 MIPS, 19 I/O,16-Bit PIC24F Family | Microchip Technology Inc. PIC24F08KA102-I/SP RoHS: Not Compliant Min Qty: 240 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$4.5300 / $5.3300 | RFQ |
|
Future Electronics | PIC24F Series 1.5 kB RAM 8 kB Flash 16-Bit Microcontroller - SDIP-28 RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 15 Lead time: 6 Weeks Container: Tube | 0Tube |
|
$2.7400 / $3.0300 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC XLP 24F - 16-Bit - 32MHz - 24 I/O - 8KB (2.75K x 24) FLASH - 512 x 8 EEPROM - 1.5K x 8 RAM - 1.8 to 3.6V - 28-SPDIP. RoHS: Compliant | 2270 Factory Stock |
|
$2.8700 / $4.1800 | Buy Now |
|
Bristol Electronics | 705 |
|
RFQ | ||
|
Quest Components | 564 |
|
$3.1152 / $5.6640 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC24F08KA102-I/SP
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24F08KA102-I/SP
Microchip Technology Inc
16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PDIP28, 0.300 INCH, LEAD FREE, PLASTIC, SDIP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, LEAD FREE, PLASTIC, SDIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ITS ALSO OPERATES MINIMUM 1.8V AT 8 MHZ | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | PIC24 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e3 | |
Length | 34.671 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 24 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 28 | |
Number of Timers | 5 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1536 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 5.08 mm | |
Speed | 32 MHz | |
Supply Current-Max | 18 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 2 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC24F08KA102-I/SP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24F08KA102-I/SP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC24F08KA102-E/SP | IC,MICROCONTROLLER,16-BIT,PIC CPU,CMOS,DIP,28PIN,PLASTIC | Microchip Technology Inc | PIC24F08KA102-I/SP vs PIC24F08KA102-E/SP |