Part Details for PIC24EP64MC204-I/PT by Microchip Technology Inc
Overview of PIC24EP64MC204-I/PT by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC24EP64MC204-I/PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47T5464
|
Newark | Mcu, Pic24, 16Bit, 70Mips, Tqfp-44, Product Range:Pic24 Family Pic24Ep Mc Series Microcontrollers, Device Core:Pic24, Data Bus Width:16 Bit, Operating Frequency Max:70Mhz, Program Memory Size:64Kb, No. Of Pins:44Pins, Qualification:-Rohs Compliant: Yes |Microchip PIC24EP64MC204-I/PT RoHS: Compliant Min Qty: 320 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0200 | Buy Now |
DISTI #
PIC24EP64MC204-I/PT-ND
|
DigiKey | IC MCU 16BIT 64KB FLASH 44TQFP Min Qty: 1 Lead time: 6 Weeks Container: Tray |
529 In Stock |
|
$2.9300 / $3.5100 | Buy Now |
DISTI #
PIC24EP64MC204-I/P
|
Avnet Americas | MCU 16-bit PIC24 PIC RISC 64KB Flash 3.3V 44-Pin TQFP Tray - Trays (Alt: PIC24EP64MC204-I/P) RoHS: Compliant Min Qty: 320 Package Multiple: 160 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$2.9300 / $3.5100 | Buy Now |
DISTI #
579-24EP64MC204IPT
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16 Bit MCU 64KB FL 8KBRM 60MHz 44P PTG RoHS: Compliant | 270 |
|
$2.9300 / $3.5100 | Buy Now |
DISTI #
PIC24EP64MC204-I/PT
|
Microchip Technology Inc | 70MIPS, 64KB Flash, 8KB RAM, MCPWM, OpAmps, PTG, 44-pins, Projected EOL: 2039-10-31 RoHS: Compliant pbFree: Yes |
7740 Alternates Available |
|
$2.5600 / $3.5100 | Buy Now |
DISTI #
70454589
|
RS | MCU 16-bit PIC24E PIC RISC 64KB Flash 3.3V 44-Pin TQFP Tray | Microchip Technology Inc. PIC24EP64MC204-I/PT RoHS: Not Compliant Min Qty: 320 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$4.8600 / $5.7100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 320 Package Multiple: 160 | 0 |
|
$3.1000 | Buy Now |
|
Onlinecomponents.com | MCU 16-bit PIC RISC 64KB Flash 3.3V Automotive 44-Pin TQFP Tray RoHS: Compliant | 7680 Factory Stock |
|
$2.6700 / $3.4000 | Buy Now |
|
NAC | 16 Bit MCU, 64KB Flash, 8KB RAM, 60 MHz, 44 Pin, MCPWM,QEI, 3 OpAmp, 4 Comp, PTG - Package: 44 TQFP 10x10x1mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 160 Container: Tray | 6080 |
|
$3.0200 / $3.6500 | Buy Now |
DISTI #
PIC24EP64MC204-I/PT
|
Avnet Silica | MCU 16-bit PIC24 PIC RISC 64KB Flash 3.3V 44-Pin TQFP Tray (Alt: PIC24EP64MC204-I/PT) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for PIC24EP64MC204-I/PT
PIC24EP64MC204-I/PT CAD Models
PIC24EP64MC204-I/PT Part Data Attributes
|
PIC24EP64MC204-I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24EP64MC204-I/PT
Microchip Technology Inc
16-BIT, FLASH, 70 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, TQFP-44
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | 10 X 10 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, TQFP-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO WORK AS 10-BIT ADC | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | PIC24 | |
Clock Frequency-Max | 60 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 35 | |
Number of Terminals | 44 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP44,.47SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
RAM (words) | 8192 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 70 MHz | |
Supply Current-Max | 60 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC24EP64MC204-I/PT
This table gives cross-reference parts and alternative options found for PIC24EP64MC204-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24EP64MC204-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC24EP64MC204T-I/PT | 16-BIT, FLASH, 70 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, TQFP-44 | Microchip Technology Inc | PIC24EP64MC204-I/PT vs PIC24EP64MC204T-I/PT |
PIC24EP64MC204-E/PT | 16-BIT, FLASH, 60 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, TQFP-44 | Microchip Technology Inc | PIC24EP64MC204-I/PT vs PIC24EP64MC204-E/PT |
PIC24EP64MC204T-E/PT | 16-BIT, FLASH, 60 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, TQFP-44 | Microchip Technology Inc | PIC24EP64MC204-I/PT vs PIC24EP64MC204T-E/PT |