-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-BIT, FLASH, 70 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, TQFP-44
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45W6375
|
Newark | 16 Bit Microcontroller, High Speed Pwm, Pic24Ep, 70 Mhz, 256 Kb, 32 Kb, 44, Tqfp Rohs Compliant: Yes |Microchip PIC24EP256GP204-I/PT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1259 |
|
$3.9100 / $4.7200 | Buy Now |
DISTI #
66T9143
|
Newark | Microcontroller Mcu, 16 Bit, Pic24, 70Mhz, Tqfp-44, Product Range:Pic24F Microcontrollers, Device Core:Pic24, Data Bus Width:16 Bit, Operating Frequency Max:70Mhz, Program Memory Size:256Kb, No. Of Pins:44Pins, Ic Case/Package:Tqfprohs Compliant: Yes |Microchip PIC24EP256GP204-I/PT Min Qty: 320 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8400 | Buy Now |
DISTI #
PIC24EP256GP204-I/PT-ND
|
DigiKey | IC MCU 16BIT 256KB FLASH 44TQFP Min Qty: 1 Lead time: 4 Weeks Container: Tray |
230 In Stock |
|
$3.7600 / $4.5400 | Buy Now |
DISTI #
PIC24EP256GP204-I/
|
Avnet Americas | MCU 16-bit PIC24 PIC RISC 256KB Flash 3.3V 44-Pin TQFP Tray - Bulk (Alt: PIC24EP256GP204-I/) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Container: Bulk | 0 |
|
$3.7600 / $4.5400 | Buy Now |
DISTI #
579-PIC24256GP204IPT
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16B 256KB FL 32KBR 60MHz 44P OpAmps RoHS: Compliant | 911 |
|
$3.7600 / $4.5400 | Buy Now |
DISTI #
V36:1790_06496808
|
Arrow Electronics | MCU 16-bit PIC RISC 256KB Flash 3.3V 44-Pin TQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2333 | Americas - 220 |
|
$3.1830 / $3.6110 | Buy Now |
DISTI #
PIC24EP256GP204-I/PT
|
Microchip Technology Inc | 70MIPS, 256KB Flash, 32KB RAM, OpAmps, PTG, 44-pins, Projected EOL: 2039-09-28 RoHS: Compliant pbFree: Yes |
1600 Alternates Available |
|
$3.3000 / $4.5400 | Buy Now |
DISTI #
70452216
|
RS | MCU 16-bit PIC24 PIC RISC 256KB Flash 3.3V 44-Pin TQFP Tray | Microchip Technology Inc. PIC24EP256GP204-I/PT RoHS: Not Compliant Min Qty: 320 Package Multiple: 1 Lead time: 41 Weeks, 0 Days Container: Bulk | 0 |
|
$6.2600 / $7.3700 | RFQ |
|
Future Electronics | 16 BIT MCU, 256KB FLASH, 32KB RAM, 60 MHZ, 44 PIN, OPAMPS, COMPARATORS, PTG RoHS: Compliant pbFree: Yes Min Qty: 320 Package Multiple: 160 Lead time: 4 Weeks Container: Tray | 0Tray |
|
$3.8200 | Buy Now |
|
Onlinecomponents.com | MCU 16-bit PIC RISC 256KB Flash 3.3V 44-Pin TQFP Tray RoHS: Compliant |
665 In Stock 1760 Factory Stock |
|
$3.4900 / $4.8200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC24EP256GP204-I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24EP256GP204-I/PT
Microchip Technology Inc
16-BIT, FLASH, 70 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, TQFP-44
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | 10 X 10 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, TQFP-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO WORK AS 10-BIT ADC | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 60 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 3 | |
Number of Terminals | 44 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP44,.47SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 60 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC24EP256GP204-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24EP256GP204-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC24EP256GP204T-I/PT | 16-BIT, FLASH, 70 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, TQFP-44 | Microchip Technology Inc | PIC24EP256GP204-I/PT vs PIC24EP256GP204T-I/PT |
PIC24EP256GP204-E/PTVAO | Microcontroller, 16-Bit, FLASH, 60MHz, CMOS, PQFP44 | Microchip Technology Inc | PIC24EP256GP204-I/PT vs PIC24EP256GP204-E/PTVAO |
PIC24EP256GP204-E/PT | 16-BIT, FLASH, 60 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, TQFP-44 | Microchip Technology Inc | PIC24EP256GP204-I/PT vs PIC24EP256GP204-E/PT |
PIC24EP256GP204T-E/PTVAO | Microcontroller, 16-Bit, FLASH, 60MHz, CMOS, PQFP44 | Microchip Technology Inc | PIC24EP256GP204-I/PT vs PIC24EP256GP204T-E/PTVAO |