Part Details for PIC24EP256GP202-H/MM by Microchip Technology Inc
Overview of PIC24EP256GP202-H/MM by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for PIC24EP256GP202-H/MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for PIC24EP256GP202-H/MM
PIC24EP256GP202-H/MM CAD Models
PIC24EP256GP202-H/MM Part Data Attributes
|
PIC24EP256GP202-H/MM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24EP256GP202-H/MM
Microchip Technology Inc
Microcontroller, 16-Bit, FLASH, 40MHz, CMOS, PQCC28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.A | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO WORK AS 10-BIT ADC | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 60 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 3 | |
Number of Terminals | 28 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (words) | 32768 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 50 mA | |
Supply Voltage-Max | 3.3 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
Alternate Parts for PIC24EP256GP202-H/MM
This table gives cross-reference parts and alternative options found for PIC24EP256GP202-H/MM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24EP256GP202-H/MM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC24EP256GP202T-H/SO | Microcontroller, 16-Bit, FLASH, 40MHz, CMOS, PDSO28 | Microchip Technology Inc | PIC24EP256GP202-H/MM vs PIC24EP256GP202T-H/SO |
PIC24EP256GP202T-H/MM | Microcontroller, 16-Bit, FLASH, 40MHz, CMOS, PQCC28 | Microchip Technology Inc | PIC24EP256GP202-H/MM vs PIC24EP256GP202T-H/MM |
PIC24EP256GP202-H/SP | Microcontroller, 16-Bit, FLASH, 40MHz, CMOS, PDIP28 | Microchip Technology Inc | PIC24EP256GP202-H/MM vs PIC24EP256GP202-H/SP |
PIC24EP256GP202-H/SO | Microcontroller, 16-Bit, FLASH, 40MHz, CMOS, PDSO28 | Microchip Technology Inc | PIC24EP256GP202-H/MM vs PIC24EP256GP202-H/SO |