Part Details for PIC24EP128GP206T-I/PTVAO by Microchip Technology Inc
Overview of PIC24EP128GP206T-I/PTVAO by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC24EP128GP206T-I/PTVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PIC24EP128GP206T-I/PTVAO
|
Microchip Technology Inc | 16 Bit MCU, 128KB Flash, 16KB RAM, 60MHz, 64Pin, CAN, 3 OpAmp, 4 Comp, PTG, CTMU, Projected EOL: 2044-08-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$3.4400 / $4.7400 | Buy Now |
Part Details for PIC24EP128GP206T-I/PTVAO
PIC24EP128GP206T-I/PTVAO CAD Models
PIC24EP128GP206T-I/PTVAO Part Data Attributes
|
PIC24EP128GP206T-I/PTVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24EP128GP206T-I/PTVAO
Microchip Technology Inc
Microcontroller, 16-Bit, FLASH, 70MHz, CMOS, PQFP64
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO WORK AS 10-BIT ADC | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 60 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 3 | |
Number of Terminals | 64 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 60 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC24EP128GP206T-I/PTVAO
This table gives cross-reference parts and alternative options found for PIC24EP128GP206T-I/PTVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24EP128GP206T-I/PTVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC24EP128GP206-I/PT | 16-BIT, FLASH, 70 MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, TQFP-64 | Microchip Technology Inc | PIC24EP128GP206T-I/PTVAO vs PIC24EP128GP206-I/PT |
PIC24EP128GP206T-E/PT | 16-BIT, FLASH, 60 MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, TQFP-64 | Microchip Technology Inc | PIC24EP128GP206T-I/PTVAO vs PIC24EP128GP206T-E/PT |
PIC24EP128GP206-H/PT | Microcontroller, 16-Bit, FLASH, 40MHz, CMOS, PQFP64 | Microchip Technology Inc | PIC24EP128GP206T-I/PTVAO vs PIC24EP128GP206-H/PT |