Microcontrollers and Processors
PIC18LF6622-I/PT
Microchip Technology Inc
Description: 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-64

Overview of PIC18LF6622-I/PT by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for PIC18LF6622-I/PT by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 94M8701
Newark 8 Bit Microcontroller, Flash, Pic18Lf6Xxx, 40 Mhz, 64 Kb, 3.84 Kb, 64, Tqfp Rohs Compliant: Yes |Microchip PIC18LF6622-I/PT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 100
  • 1 $12.6100
  • 10 $12.6100
  • 25 $12.6100
  • 50 $12.6000
  • 100 $12.6000
  • 320 $12.6000
$12.6000 / $12.6100 Buy Now
DISTI # PIC18LF6622-I/PT-ND
DigiKey IC MCU 8BIT 64KB FLASH 64TQFP Min Qty: 1 Lead time: 4 Weeks Container: Tray 323
In Stock
  • 1 $10.2000
  • 25 $10.0752
$10.0752 / $10.2000 Buy Now
DISTI # PIC18LF6622-I/PT
Avnet Americas MCU 8-bit PIC18 PIC RISC 64KB Flash 2.5V/3.3V/5V 64-Pin TQFP Tray - Trays (Alt: PIC18LF6622-I/PT) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 4 Weeks, 0 Days Container: Tray 0
  • 1 $10.2000
  • 100 $8.9556
$8.9556 / $10.2000 Buy Now
DISTI # 579-PIC18LF6622-IPT
Mouser Electronics 8-bit Microcontrollers - MCU 64 KB FL 4K RAM 70 I/O RoHS: Compliant 405
  • 1 $10.2000
  • 25 $10.0800
$10.0800 / $10.2000 Buy Now
DISTI # V99:2348_06496696
Arrow Electronics MCU 8-bit PIC RISC 64KB Flash 2.5V/3.3V/5V 64-Pin TQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2328 Americas - 160
  • 0 $10.3668
  • 1 $7.8520
  • 25 $7.8490
$7.8490 / $10.3668 Buy Now
DISTI # PIC18LF6622-I/PT
Microchip Technology Inc 64 Pin, 64 KB Enh Flash, 4K RAM, 70 I/O, Pb Free, Projected EOL: 2034-07-14 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $10.2000
  • 25 $9.3600
  • 100 $8.4700
  • 1,000 $7.8000
  • 5,000 $7.4200
$7.4200 / $10.2000 Buy Now
DISTI # 70414044
RS PIC18LF6622-I/PT,8bit PIC Microcontroller,40MHz,64kb,1024 B Flash,64-Pin TQFP | Microchip Technology Inc. PIC18LF6622-I/PT RoHS: Not Compliant Min Qty: 160 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk 0
  • 160 $25.6900
  • 800 $24.4100
  • 1,600 $23.1200
  • 3,200 $21.8400
$21.8400 / $25.6900 RFQ
Future Electronics PIC18 Series 64 kB Flash 3936 B RAM 40 MHz 8-Bit Microcontroller -TQFP-64 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Container: Tray 1165
Tray
  • 1 $10.0500
  • 4 $9.9200
  • 15 $9.7800
  • 25 $9.7300
  • 50 $9.5800
$9.5800 / $10.0500 Buy Now
Onlinecomponents.com MCU 8-bit PIC RISC 64KB Flash 2.5V/3.3V/5V 64-Pin TQFP Tray RoHS: Compliant 130 In Stock
1440 Factory Stock
  • 5 $10.0300
  • 25 $9.8800
  • 50 $9.7800
  • 160 $9.6800
  • 320 $9.5800
  • 640 $9.4900
  • 1,120 $9.3900
$9.3900 / $10.0300 Buy Now
DISTI # 69701047
Verical MCU 8-bit PIC RISC 64KB Flash 2.5V/3.3V/5V 64-Pin TQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2328 Americas - 160
  • 1 $7.8520
  • 25 $7.8490
$7.8490 / $7.8520 Buy Now
DISTI # 66947358
Verical MCU 8-bit PIC RISC 64KB Flash 2.5V/3.3V/5V 64-Pin TQFP Tray RoHS: Compliant Min Qty: 5 Package Multiple: 5 Americas - 130
  • 5 $13.2229
  • 25 $12.8461
  • 50 $12.6257
$12.6257 / $13.2229 Buy Now
Bristol Electronics   7
RFQ
NAC 64 KB Flash, 4K RAM, 70 I/O - Package: 64 TQFP 10x10x1mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 160 Container: Tray 1120
  • 1 $11.8500
  • 100 $10.7500
  • 500 $10.0700
  • 1,000 $9.8300
$9.8300 / $11.8500 Buy Now
DISTI # PIC18LF6622-I/PT
Avnet Silica (Alt: PIC18LF6622-I/PT) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 6 Weeks, 0 Days Silica - 0
Buy Now
DISTI # PIC18LF6622-I/PT
EBV Elektronik (Alt: PIC18LF6622-I/PT) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 5 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics MCU 8-bit PIC RISC 64KB Flash 2.5V/3.3V/5V 64-Pin TQFP Tray RoHS: Compliant 130 In Stock
1440 Factory Stock
  • 5 $10.0300
  • 25 $9.8800
  • 50 $9.7800
  • 160 $9.6800
  • 320 $9.5800
  • 640 $9.4900
  • 1,120 $9.3900
$9.3900 / $10.0300 Buy Now
Win Source Electronics IC MCU 8BIT 64KB FLASH 64TQFP / MCU 8-bit PIC RISC 64KB Flash 2.5V/3.3V/5V 64-Pin TQFP Tray 4500
  • 2 $28.2610
  • 5 $23.1890
  • 7 $22.4640
  • 10 $21.7400
  • 12 $21.0150
  • 16 $18.8410
$18.8410 / $28.2610 Buy Now

CAD Models for PIC18LF6622-I/PT by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PIC18LF6622-I/PT by Microchip Technology Inc

PIC18LF6622-I/PT
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
QFP
Package Description
10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-64
Pin Count
64
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Microchip
Has ADC
YES
Additional Feature
ALSO OPERATES AT MINIMUM 2V AT 4MHZ
Address Bus Width
Bit Size
8
Boundary Scan
NO
CPU Family
PIC18
Clock Frequency-Max
40 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-PQFP-G64
JESD-609 Code
e3
Length
10 mm
Low Power Mode
NO
Moisture Sensitivity Level
1
Number of External Interrupts
3
Number of I/O Lines
54
Number of Serial I/Os
2
Number of Terminals
64
Number of Timers
5
On Chip Data RAM Width
8
On Chip Program ROM Width
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
TFQFP
Package Equivalence Code
TQFP64,.47SQ
Package Shape
SQUARE
Package Style
FLATPACK, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RAM (bytes)
3936
ROM (words)
32768
ROM Programmability
FLASH
Seated Height-Max
1.2 mm
Speed
40 MHz
Supply Current-Max
1.4 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
10 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. PIC18LF6622-I/PT
    Microchip Technology Inc
    8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-64
    VS

Alternate Parts for PIC18LF6622-I/PT

This table gives cross-reference parts and alternative options found for PIC18LF6622-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18LF6622-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PIC18F6622T-E/PT 8-BIT, FLASH, 25 MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-64 Microchip Technology Inc PIC18LF6622-I/PT vs PIC18F6622T-E/PT
PIC18LF6622T-I/PT 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-64 Microchip Technology Inc PIC18LF6622-I/PT vs PIC18LF6622T-I/PT
PIC18F6622-E/PT 8-BIT, FLASH, 25 MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-64 Microchip Technology Inc PIC18LF6622-I/PT vs PIC18F6622-E/PT
PIC18F6622-I/PT 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-64 Microchip Technology Inc PIC18LF6622-I/PT vs PIC18F6622-I/PT
PIC18F6622T-I/PT 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-64 Microchip Technology Inc PIC18LF6622-I/PT vs PIC18F6622T-I/PT
Part Number Description Manufacturer Compare
PIC18LF6622T-I/PT 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-64 Microchip Technology Inc PIC18LF6622-I/PT vs PIC18LF6622T-I/PT
PIC18F6622-I/PT 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-64 Microchip Technology Inc PIC18LF6622-I/PT vs PIC18F6622-I/PT
PIC18F6622T-E/PT 8-BIT, FLASH, 25 MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-64 Microchip Technology Inc PIC18LF6622-I/PT vs PIC18F6622T-E/PT
PIC18F6622T-I/PT 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-64 Microchip Technology Inc PIC18LF6622-I/PT vs PIC18F6622T-I/PT
PIC18F6622-E/PT 8-BIT, FLASH, 25 MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-64 Microchip Technology Inc PIC18LF6622-I/PT vs PIC18F6622-E/PT

Related Parts for PIC18LF6622-I/PT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC18LF6622-I/PT by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC18LF6622-I/PT by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of PIC18LF6622-I/PT would you like to use for your alert(s)?
  • Please alert me when PIC18LF6622-I/PT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PIC18LF6622-I/PT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC18LF6622-I/PT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PIC18LF6622-I/PT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC18LF6622-I/PT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC18LF6622-I/PT by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: