PIC18LF47K40-IML
Microchip Technology Inc
Description: RISC Microcontroller

Overview of PIC18LF47K40-IML by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Consumer Electronics Education and Research Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

CAD Models for PIC18LF47K40-IML by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PIC18LF47K40-IML by Microchip Technology Inc

PIC18LF47K40-IML
Microchip Technology Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
HVQCCN,
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Date Of Intro
2017-10-27
Has ADC
YES
Additional Feature
OPERATES AT 1.8 V MINIMUM SUPPLY AT 16 MHZ
Address Bus Width
Bit Size
8
Boundary Scan
NO
CPU Family
PIC18
Clock Frequency-Max
64 MHz
DAC Channels
YES
DMA Channels
NO
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-PQCC-N44
Length
8 mm
Low Power Mode
YES
Number of External Interrupts
3
Number of I/O Lines
36
Number of Serial I/Os
2
Number of Terminals
44
Number of Timers
12
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC44,.31SQ,25
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
RAM (bytes)
3615
ROM (words)
131072
ROM Programmability
FLASH
Screening Level
TS 16949
Seated Height-Max
1 mm
Speed
64 MHz
Supply Current-Max
9.4 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.6 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
NO LEAD
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Width
8 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. PIC18LF47K40-IML
    Microchip Technology Inc
    RISC Microcontroller
    VS

Alternate Parts for PIC18LF47K40-IML

This table gives cross-reference parts and alternative options found for PIC18LF47K40-IML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18LF47K40-IML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PIC18LF47K40T-E/ML RISC Microcontroller, 8-Bit, FLASH, 64MHz, CMOS, PQCC44 Microchip Technology Inc PIC18LF47K40-IML vs PIC18LF47K40T-E/ML
PIC18LF47K40T-I/ML RISC MICROCONTROLLER Microchip Technology Inc PIC18LF47K40-IML vs PIC18LF47K40T-I/ML
PIC18LF47K40T-EML RISC Microcontroller Microchip Technology Inc PIC18LF47K40-IML vs PIC18LF47K40T-EML
PIC18LF47K40-E/ML RISC MICROCONTROLLER Microchip Technology Inc PIC18LF47K40-IML vs PIC18LF47K40-E/ML
PIC18LF47K40-EML RISC Microcontroller Microchip Technology Inc PIC18LF47K40-IML vs PIC18LF47K40-EML
Part Number Description Manufacturer Compare
PIC18LF47K40-I/PT RISC MICROCONTROLLER Microchip Technology Inc PIC18LF47K40-IML vs PIC18LF47K40-I/PT
PIC18LF47K40-E/PT RISC MICROCONTROLLER Microchip Technology Inc PIC18LF47K40-IML vs PIC18LF47K40-E/PT
PIC18LF47K40T-E/PT RISC Microcontroller Microchip Technology Inc PIC18LF47K40-IML vs PIC18LF47K40T-E/PT
PIC18LF47K40-IP RISC Microcontroller Microchip Technology Inc PIC18LF47K40-IML vs PIC18LF47K40-IP
PIC18LF47K40-EML RISC Microcontroller Microchip Technology Inc PIC18LF47K40-IML vs PIC18LF47K40-EML
PIC18LF47K40-IMV RISC Microcontroller Microchip Technology Inc PIC18LF47K40-IML vs PIC18LF47K40-IMV
PIC18LF47K40-E/ML RISC MICROCONTROLLER Microchip Technology Inc PIC18LF47K40-IML vs PIC18LF47K40-E/ML
PIC18LF47K40T-ESP RISC Microcontroller Microchip Technology Inc PIC18LF47K40-IML vs PIC18LF47K40T-ESP
PIC18LF47K40T-IMV RISC Microcontroller Microchip Technology Inc PIC18LF47K40-IML vs PIC18LF47K40T-IMV
PIC18LF47K40T-EPT RISC Microcontroller Microchip Technology Inc PIC18LF47K40-IML vs PIC18LF47K40T-EPT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC18LF47K40-IML by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC18LF47K40-IML by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of PIC18LF47K40-IML would you like to use for your alert(s)?
  • Please alert me when PIC18LF47K40-IML inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PIC18LF47K40-IML alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC18LF47K40-IML to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PIC18LF47K40-IML alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC18LF47K40-IML.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC18LF47K40-IML by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: