Microcontrollers and Processors
PIC18LF4523-I/ML
Microchip Technology Inc
Description: 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQCC44, 8 X 8 MM, PLASTIC, MO-220, QFN-44

Overview of PIC18LF4523-I/ML by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 14 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 2 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for PIC18LF4523-I/ML by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 88K6118
Newark 32Kb, Flash, 1536Bytes-Ram, 36I/O, 8-Bit Family, nanowatt 44 Qfn 8X8X0.9Mm Tube Rohs Compliant: Yes |Microchip PIC18LF4523-I/ML RoHS: Compliant Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 25 $7.1900
  • 100 $7.1900
$7.1900 Buy Now
DISTI # PIC18LF4523-I/ML-ND
DigiKey IC MCU 8BIT 32KB FLASH 44QFN Min Qty: 1 Lead time: 5 Weeks Container: Tube 90
In Stock
  • 1 $7.6700
  • 25 $7.5376
$7.5376 / $7.6700 Buy Now
DISTI # PIC18LF4523-I/ML
Avnet Americas MCU 8-bit PIC18 PIC RISC 32KB Flash 2.5V/3.3V/5V 44-Pin QFN EP Tube - Rail/Tube (Alt: PIC18LF4523-I/ML) RoHS: Compliant Min Qty: 90 Package Multiple: 45 Lead time: 5 Weeks, 0 Days Container: Tube 0
  • 1 $7.6700
  • 25 $7.0400
  • 100 $6.7000
$6.7000 / $7.6700 Buy Now
DISTI # 579-PIC18LF4523-I/ML
Mouser Electronics 8-bit Microcontrollers - MCU 32KB FL 1536bytes- RAM 36I/O RoHS: Compliant 124
  • 1 $7.5400
  • 90 $7.5300
$7.5300 / $7.5400 Buy Now
DISTI # PIC18LF4523-I/ML
Microchip Technology Inc 44 pin, 32 KB Enh Flash, 3804 RAM, 36 I/O, 12-bit ADC, Projected EOL: 2034-09-12 RoHS: Compliant pbFree: Yes 1255

Alternates Available
  • 1 $7.6700
  • 25 $7.0400
  • 100 $6.3600
  • 1,000 $5.8500
  • 5,000 $5.5700
$5.5700 / $7.6700 Buy Now
DISTI # 70414035
RS PIC18LF4523-I/ML,8bit PIC Microcontroller,40MHz,32kb,256 B Flash,44-Pin QFN | Microchip Technology Inc. PIC18LF4523-I/ML RoHS: Not Compliant Min Qty: 90 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk 0
  • 90 $15.3800
  • 450 $14.6100
  • 900 $13.8400
  • 1,800 $13.0700
$13.0700 / $15.3800 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 45 0
  • 90 $7.5400
$7.5400 Buy Now
Onlinecomponents.com Microcontroller - PIC 18F - 8-Bit - 40MHz - 36 I/O - 32KB (16K x 16) FLASH Program Memory - 256 x 8 EEPROM - 1.5K x 8 RAM - 2 to 5.5V - 44-QFN (8x8). RoHS: Compliant 1215 Factory Stock
  • 23 $11.8000
  • 45 $9.0400
  • 68 $8.3800
  • 90 $8.2100
$8.2100 / $11.8000 Buy Now
Bristol Electronics   45
RFQ
Quest Components   36
  • 1 $13.3680
  • 9 $8.9120
  • 29 $8.2436
$8.2436 / $13.3680 Buy Now
DISTI # PIC18LF4523-I/ML
TME IC: PIC microcontroller, 32kB, 40MHz, 2÷5.5VDC, SMD, QFN44, PIC18 Min Qty: 1 0
  • 1 $10.2400
  • 5 $9.9200
  • 25 $9.2800
  • 90 $8.6400
$8.6400 / $10.2400 RFQ
NAC 32KB, Flash, 1536bytes-RAM, 36I/O, 8-bit Family,nanoWatt - Package: 44 QFN 8x8x0.9mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 45 Container: Tube 990
  • 1 $8.8700
  • 100 $8.0400
  • 500 $7.5400
  • 1,000 $7.3500
$7.3500 / $8.8700 Buy Now
DISTI # PIC18LF4523-I/ML
Avnet Silica (Alt: PIC18LF4523-I/ML) RoHS: Compliant Min Qty: 45 Package Multiple: 45 Lead time: 7 Weeks, 0 Days Silica - 0
Buy Now
Master Electronics Microcontroller - PIC 18F - 8-Bit - 40MHz - 36 I/O - 32KB (16K x 16) FLASH Program Memory - 256 x 8 EEPROM - 1.5K x 8 RAM - 2 to 5.5V - 44-QFN (8x8). RoHS: Compliant 1215 Factory Stock
  • 23 $11.8000
  • 45 $9.0400
  • 68 $8.3800
  • 90 $8.2100
$8.2100 / $11.8000 Buy Now

CAD Models for PIC18LF4523-I/ML by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PIC18LF4523-I/ML by Microchip Technology Inc

PIC18LF4523-I/ML
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
QFN
Package Description
8 X 8 MM, PLASTIC, MO-220, QFN-44
Pin Count
44
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Factory Lead Time
5 Weeks
Samacsys Manufacturer
Microchip
Has ADC
YES
Additional Feature
ALSO OPERATES AT 2V MIN SUPPLY @ 4MHZ
Address Bus Width
Bit Size
8
Boundary Scan
NO
CPU Family
PIC18
Clock Frequency-Max
40 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-PQCC-N44
JESD-609 Code
e3
Length
8 mm
Low Power Mode
NO
Moisture Sensitivity Level
1
Number of External Interrupts
3
Number of I/O Lines
36
Number of Serial I/Os
1
Number of Terminals
44
Number of Timers
4
On Chip Program ROM Width
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC44,.31SQ,25
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RAM (bytes)
1536
ROM (words)
16384
ROM Programmability
FLASH
Screening Level
TS 16949
Seated Height-Max
1 mm
Speed
40 MHz
Supply Current-Max
250 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.2 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
NO LEAD
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Width
8 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. PIC18LF4523-I/ML
    Microchip Technology Inc
    8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQCC44, 8 X 8 MM, PLASTIC, MO-220, QFN-44
    VS

Alternate Parts for PIC18LF4523-I/ML

This table gives cross-reference parts and alternative options found for PIC18LF4523-I/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18LF4523-I/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PIC18LF4523-I/PT 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-44 Microchip Technology Inc PIC18LF4523-I/ML vs PIC18LF4523-I/PT
PIC18LF4523T-I/PT 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-44 Microchip Technology Inc PIC18LF4523-I/ML vs PIC18LF4523T-I/PT

Related Parts for PIC18LF4523-I/ML

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC18LF4523-I/ML by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC18LF4523-I/ML by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of PIC18LF4523-I/ML would you like to use for your alert(s)?
  • Please alert me when PIC18LF4523-I/ML inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PIC18LF4523-I/ML alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC18LF4523-I/ML to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PIC18LF4523-I/ML alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC18LF4523-I/ML.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC18LF4523-I/ML by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: