There are no models available for this part yet.
Overview of PIC18LF26K22-E/ML by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 14 listings )
- Number of FFF Equivalents: ( 6 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Healthcare
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for PIC18LF26K22-E/ML by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
99AC9454
|
Newark | Mcu, 8Bit, 64Mhz, Qfn-28, Product Range:Pic18 Family Pic18Lf26Kxx Series Microcontrollers, Cpu Speed:64Mhz, Program Memory Size:64Kb, Ram Memory Size:3.8Kb, No. Of Pins:28Pins, Mcu Case Style:Qfn, No. Of I/O S:25I/O S, Embedded Rohs Compliant: Yes |Microchip PIC18LF26K22-E/ML RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3446 |
|
$3.7600 / $4.1000 | Buy Now | |
DISTI #
PIC18LF26K22-E/ML-ND
|
DigiKey | IC MCU 8BIT 64KB FLASH 28QFN Min Qty: 1 Lead time: 6 Weeks Container: Tube |
77 In Stock |
|
$3.2800 / $3.9400 | Buy Now | |
DISTI #
PIC18LF26K22-E/ML
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 64KB Flash 2.5V/3.3V 28-Pin QFN EP Tube - Rail/Tube (Alt: PIC18LF26K22-E/ML) RoHS: Compliant Min Qty: 183 Package Multiple: 61 Container: Tube | 0 |
|
$3.7248 | Buy Now | |
DISTI #
579-PIC18LF26K22EML
|
Mouser Electronics | 8-bit Microcontrollers - MCU 64KB Flash 3968b RAM 8b FamilynanoWat XL RoHS: Compliant | 1811 |
|
$3.2700 / $3.7700 | Buy Now | |
DISTI #
PIC18LF26K22-E/ML
|
Microchip Technology Inc | 64KB, Flash, 3968bytes-RAM,8-bit Family,nanoWatt XLP, Projected EOL: 2034-09-13 RoHS: Compliant pbFree: Yes |
13 Alternates Available |
|
$2.8700 / $3.9400 | Buy Now | |
DISTI #
70454597
|
RS | 64KB, Flash, 3968bytes-RAM,8-bit Family, nanoWatt XLP28 QFN 6x6x0.9mm TUBE | Microchip Technology Inc. PIC18LF26K22-E/ML RoHS: Not Compliant Min Qty: 244 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$5.4600 / $6.4300 | RFQ | |
Future Electronics | PIC18 Series 64 kB Flash 3.8 kB RAM SMT 8-Bit Microcontroller - QFN-28 RoHS: Compliant pbFree: Yes Min Qty: 244 Package Multiple: 61 Lead time: 6 Weeks Container: Tube | 0Tube |
|
$3.6600 / $3.8500 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 61 Factory Stock |
|
$3.4600 / $5.0400 | Buy Now | ||
DISTI #
PIC18LF26K22-E/ML
|
TME | IC: PIC microcontroller, 64MHz, 1.8÷3.6VDC, SMD, QFN28, PIC18, tube Min Qty: 1 | 0 |
|
$3.4900 / $4.1600 | RFQ | |
NAC | 64KB, Flash, 3968bytes-RAM,8-bit Family,nanoWatt XLP - Package: 28 QFN 6x6x0.9mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 61 Container: Tube | 122 |
|
$3.4000 / $4.1000 | Buy Now |
CAD Models for PIC18LF26K22-E/ML by Microchip Technology Inc
Part Data Attributes for PIC18LF26K22-E/ML by Microchip Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code
|
QFN
|
Pin Count
|
28
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Samacsys Manufacturer
|
Microchip
|
Has ADC
|
YES
|
Additional Feature
|
ALSO OPERATES 1.8 V MINIMUM SUPPLY AT 16 MHZ
|
Address Bus Width
|
|
Bit Size
|
8
|
Boundary Scan
|
NO
|
CPU Family
|
PIC18
|
Clock Frequency-Max
|
64 MHz
|
DAC Channels
|
YES
|
DMA Channels
|
NO
|
External Data Bus Width
|
|
Format
|
FIXED POINT
|
Integrated Cache
|
NO
|
JESD-30 Code
|
S-PQCC-N28
|
JESD-609 Code
|
e3
|
Length
|
6 mm
|
Low Power Mode
|
YES
|
Moisture Sensitivity Level
|
1
|
Number of DMA Channels
|
3
|
Number of I/O Lines
|
25
|
Number of Terminals
|
28
|
Number of Timers
|
7
|
On Chip Data RAM Width
|
8
|
On Chip Program ROM Width
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC28,.24SQ,25
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
RAM (bytes)
|
3896
|
RAM (words)
|
3896
|
ROM (words)
|
32768
|
ROM Programmability
|
FLASH
|
Seated Height-Max
|
1 mm
|
Speed
|
48 MHz
|
Supply Current-Max
|
12 mA
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
2.7 V
|
Supply Voltage-Nom
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
6 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|
Alternate Parts for PIC18LF26K22-E/ML
This table gives cross-reference parts and alternative options found for PIC18LF26K22-E/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18LF26K22-E/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC18LF26K22T-E/ML | 8-BIT, FLASH, 48 MHz, RISC MICROCONTROLLER, PQCC28, 6 X 6 MM, LEAD FREE, PLASTIC, QFN-28 | Microchip Technology Inc | PIC18LF26K22-E/ML vs PIC18LF26K22T-E/ML |
PIC18LF26K22T-E/MLVAO | RISC Microcontroller, 8-Bit, FLASH, 48MHz, CMOS, PQCC28 | Microchip Technology Inc | PIC18LF26K22-E/ML vs PIC18LF26K22T-E/MLVAO |
PIC18F26K22T-E/ML | 8-BIT, FLASH, 48 MHz, RISC MICROCONTROLLER, PQCC28, 6 X 6 MM, LEAD FREE, PLASTIC, QFN-28 | Microchip Technology Inc | PIC18LF26K22-E/ML vs PIC18F26K22T-E/ML |
PIC18LF26K22-I/ML | 8-BIT, FLASH, 64 MHz, RISC MICROCONTROLLER, PQCC28, 6 X 6 MM, LEAD FREE, PLASTIC, QFN-28 | Microchip Technology Inc | PIC18LF26K22-E/ML vs PIC18LF26K22-I/ML |
PIC18F26K22-E/ML | 8-BIT, FLASH, 48 MHz, RISC MICROCONTROLLER, PQCC28, 6 X 6 MM, LEAD FREE, PLASTIC, QFN-28 | Microchip Technology Inc | PIC18LF26K22-E/ML vs PIC18F26K22-E/ML |
PIC18F26K22-I/ML | 8-BIT, FLASH, 64 MHz, RISC MICROCONTROLLER, PQCC28, 6 X 6 MM, LEAD FREE, PLASTIC, QFN-28 | Microchip Technology Inc | PIC18LF26K22-E/ML vs PIC18F26K22-I/ML |