Microcontrollers and Processors
PIC18LF1330-E/P
Microchip Technology Inc
Description: 8-BIT, FLASH, 25 MHz, MICROCONTROLLER, PDIP18, 0.300 INCH, LEAD FREE, PLASTIC, DIP-18

Overview of PIC18LF1330-E/P by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Automotive

CAD Models for PIC18LF1330-E/P by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PIC18LF1330-E/P by Microchip Technology Inc

PIC18LF1330-E/P
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
DIP
Package Description
0.300 INCH, LEAD FREE, PLASTIC, DIP-18
Pin Count
18
Reach Compliance Code
compliant
HTS Code
8542.31.00.01
Has ADC
YES
Address Bus Width
Bit Size
8
Clock Frequency-Max
25 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
JESD-30 Code
R-PDIP-T18
JESD-609 Code
e3
Length
22.8 mm
Number of I/O Lines
16
Number of Terminals
18
On Chip Program ROM Width
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
RAM (bytes)
256
ROM (words)
4096
ROM Programmability
FLASH
Seated Height-Max
4.32 mm
Speed
25 MHz
Supply Voltage-Max
5.5 V
Supply Voltage-Min
2 V
Supply Voltage-Nom
3 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. PIC18LF1330-E/P
    Microchip Technology Inc
    8-BIT, FLASH, 25 MHz, MICROCONTROLLER, PDIP18, 0.300 INCH, LEAD FREE, PLASTIC, DIP-18
    VS

Alternate Parts for PIC18LF1330-E/P

This table gives cross-reference parts and alternative options found for PIC18LF1330-E/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18LF1330-E/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PIC18F1330T-E/P 8-BIT, FLASH, 25 MHz, MICROCONTROLLER, PDIP18, 0.300 INCH, LEAD FREE, PLASTIC, DIP-18 Microchip Technology Inc PIC18LF1330-E/P vs PIC18F1330T-E/P
PIC18F1330-E/P 8-BIT, FLASH, 25 MHz, MICROCONTROLLER, PDIP18, 0.300 INCH, LEAD FREE, PLASTIC, DIP-18 Microchip Technology Inc PIC18LF1330-E/P vs PIC18F1330-E/P
PIC18LF1330T-I/P 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDIP18, 0.300 INCH, LEAD FREE, PLASTIC, DIP-18 Microchip Technology Inc PIC18LF1330-E/P vs PIC18LF1330T-I/P
PIC18LF1330-I/P 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDIP18, 0.300 INCH, LEAD FREE, PLASTIC, DIP-18 Microchip Technology Inc PIC18LF1330-E/P vs PIC18LF1330-I/P
Part Number Description Manufacturer Compare
PIC18LF1330T-I/SO 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDSO18, 7.50 MM, LEAD FREE, PLASTIC, SOIC-18 Microchip Technology Inc PIC18LF1330-E/P vs PIC18LF1330T-I/SO
PIC18LF1330-I/P 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDIP18, 0.300 INCH, LEAD FREE, PLASTIC, DIP-18 Microchip Technology Inc PIC18LF1330-E/P vs PIC18LF1330-I/P
PIC18LF1330T-E/SS 8-BIT, FLASH, 25 MHz, MICROCONTROLLER, PDSO20, 5.30 MM, LEAD FREE, PLASTIC, SSOP-20 Microchip Technology Inc PIC18LF1330-E/P vs PIC18LF1330T-E/SS
PIC18LF1330T-I/ML 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQCC28, 6 X 6 MM, LEAD FREE, PLASTIC, QFN-28 Microchip Technology Inc PIC18LF1330-E/P vs PIC18LF1330T-I/ML
PIC18LF1330T-I/P 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDIP18, 0.300 INCH, LEAD FREE, PLASTIC, DIP-18 Microchip Technology Inc PIC18LF1330-E/P vs PIC18LF1330T-I/P
PIC18LF1330-E/SO 8-BIT, FLASH, 25 MHz, MICROCONTROLLER, PDSO18, 7.50 MM, LEAD FREE, PLASTIC, SOIC-18 Microchip Technology Inc PIC18LF1330-E/P vs PIC18LF1330-E/SO
PIC18LF1330T-I/SS 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDSO20, 5.30 MM, LEAD FREE, PLASTIC, SSOP-20 Microchip Technology Inc PIC18LF1330-E/P vs PIC18LF1330T-I/SS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC18LF1330-E/P by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC18LF1330-E/P by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of PIC18LF1330-E/P would you like to use for your alert(s)?
  • Please alert me when PIC18LF1330-E/P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PIC18LF1330-E/P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC18LF1330-E/P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PIC18LF1330-E/P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC18LF1330-E/P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC18LF1330-E/P by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: