Datasheets
PIC18F86K90T-I/PT by: Microchip Technology Inc

32-BIT, FLASH, 64 MHz, MICROCONTROLLER, PQFP80, 12 X 12 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-80

Part Details for PIC18F86K90T-I/PT by Microchip Technology Inc

Overview of PIC18F86K90T-I/PT by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Transportation and Logistics Healthcare Automotive

Price & Stock for PIC18F86K90T-I/PT

Part # Distributor Description Stock Price Buy
DISTI # 25R8361
Newark 64Kb Flash, 4Kb Ram, 1Kb Ee, 16Mips, Nanowatt Xlp, Lcd, 5V 80 Tqfp 12X12X1Mm T/R Rohs Compliant: Yes |Microchip PIC18F86K90T-I/PT RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 100 $4.7900
$4.7900 Buy Now
DISTI # PIC18F86K90T-I/PTCT-ND
DigiKey IC MCU 8BIT 64KB FLASH 80TQFP Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 350
In Stock
  • 1 $5.6300
  • 25 $5.1600
  • 100 $4.6500
  • 1,200 $4.6500
$4.6500 / $5.6300 Buy Now
DISTI # PIC18F86K90T-I/PT
Avnet Americas MCU 8-bit PIC18 PIC RISC 64KB Flash 2.5V/3.3V/5V 80-Pin TQFP T/R - Tape and Reel (Alt: PIC18F86K90T-I/PT) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 4 Weeks, 0 Days Container: Reel 0
  • 1 $5.6300
  • 25 $5.3479
  • 100 $4.6500
$4.6500 / $5.6300 Buy Now
DISTI # 579-PIC18F86K90TI/PT
Mouser Electronics 8-bit Microcontrollers - MCU 64kB Flash 4kB RAM LCD RoHS: Compliant 0
  • 1,200 $4.6500
$4.6500 Order Now
DISTI # PIC18F86K90T-I/PT
Microchip Technology Inc 64kB Flash, 4kB RAM, 1kB RAM, 1kB EE, 16MIPS, nanoWatt XLP, LCD, 5V, Projected EOL: 2039-03-25 RoHS: Compliant pbFree: Yes 20400
  • 1 $5.6300
  • 25 $5.1600
  • 100 $4.6500
  • 1,000 $4.2800
  • 5,000 $4.0700
$4.0700 / $5.6300 Buy Now
DISTI # 70454555
RS 64kB Flash, 4kB RAM, 1kB EE, 16MIPS, nanoWatt XLP, LCD, 5V80 TQFP 12x12x1mm T/R | Microchip Technology Inc. PIC18F86K90T-I/PT RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk 0
  • 1,200 $9.1300
  • 6,000 $8.6700
  • 12,000 $8.2200
  • 24,000 $7.7600
$7.7600 / $9.1300 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 0
  • 1,200 $4.9400
$4.9400 Buy Now
Onlinecomponents.com   RoHS: Compliant 700 In Stock
19200 Factory Stock
  • 5 $5.4800
  • 50 $4.8600
  • 100 $4.7700
  • 300 $4.6700
  • 600 $4.6300
  • 900 $4.5800
  • 1,200 $4.5400
$4.5400 / $5.4800 Buy Now
DISTI # 83681268
Verical MCU 8-bit PIC RISC 64KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 80-Pin TQFP T/R RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2425 Americas - 200
  • 10 $7.1370
  • 50 $6.3180
  • 100 $6.2010
  • 300 $6.0710
  • 600 $6.0190
$6.0190 / $7.1370 Buy Now
NAC 64kB Flash, 4kB RAM, 1kB EE, 16MIPS, nanoWatt XLP, LCD, 5V - Package: 80 TQFP 12x12x1mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1200 15600
  • 1 $5.8100
  • 100 $5.2700
  • 500 $4.9400
  • 1,000 $4.8200
$4.8200 / $5.8100 Buy Now
DISTI # PIC18F86K90T-I/PT
Avnet Silica MCU 8-bit PIC18 PIC RISC 64KB Flash 2.5V/3.3V/5V 80-Pin TQFP T/R (Alt: PIC18F86K90T-I/PT) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 6 Weeks, 0 Days Silica - 0
Buy Now
DISTI # PIC18F86K90T-I/PT
EBV Elektronik MCU 8-bit PIC18 PIC RISC 64KB Flash 2.5V/3.3V/5V 80-Pin TQFP T/R (Alt: PIC18F86K90T-I/PT) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 5 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics   RoHS: Compliant 700 In Stock
19200 Factory Stock
  • 5 $5.4800
  • 50 $4.8600
  • 100 $4.7700
  • 300 $4.6700
  • 600 $4.6300
  • 900 $4.5800
  • 1,200 $4.5400
$4.5400 / $5.4800 Buy Now

Part Details for PIC18F86K90T-I/PT

PIC18F86K90T-I/PT CAD Models

PIC18F86K90T-I/PT Part Data Attributes

PIC18F86K90T-I/PT Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
PIC18F86K90T-I/PT Microchip Technology Inc 32-BIT, FLASH, 64 MHz, MICROCONTROLLER, PQFP80, 12 X 12 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-80
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Part Package Code QFP
Package Description 12 X 12 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-80
Pin Count 80
Reach Compliance Code compliant
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
Factory Lead Time 4 Weeks
Samacsys Manufacturer Microchip
Has ADC YES
Additional Feature OPERATES AT 1.8 V MINIMUM SUPPLY AT 4 MHZ
Address Bus Width
Bit Size 8
CPU Family PIC18
Clock Frequency-Max 64 MHz
DAC Channels NO
DMA Channels NO
External Data Bus Width
JESD-30 Code S-PQFP-G80
JESD-609 Code e3
Length 12 mm
Moisture Sensitivity Level 3
Number of I/O Lines 69
Number of Terminals 80
On Chip Program ROM Width 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code TQFP
Package Equivalence Code TQFP80,.55SQ
Package Shape SQUARE
Package Style FLATPACK, THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
RAM (bytes) 4096
ROM (words) 65536
ROM Programmability FLASH
Seated Height-Max 1.2 mm
Speed 64 MHz
Supply Current-Max 20 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 3.3 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 40
Width 12 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC

Alternate Parts for PIC18F86K90T-I/PT

This table gives cross-reference parts and alternative options found for PIC18F86K90T-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F86K90T-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
PIC18F85K90T-I/PTRSL Microchip Technology Inc $5.2650 IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,TQFP,80PIN,PLASTIC PIC18F86K90T-I/PT vs PIC18F85K90T-I/PTRSL
PIC18F86K90T-I/PTRSL Microchip Technology Inc Check for Price IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,TQFP,80PIN,PLASTIC PIC18F86K90T-I/PT vs PIC18F86K90T-I/PTRSL
PIC18F85K90T-E/PT Microchip Technology Inc Check for Price 32-BIT, FLASH, 64 MHz, MICROCONTROLLER, PQFP80, 12 X 12 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-80 PIC18F86K90T-I/PT vs PIC18F85K90T-E/PT
Part Number Manufacturer Composite Price Description Compare
PIC18F85K90-E/PT Microchip Technology Inc Check for Price 32-BIT, FLASH, 64 MHz, MICROCONTROLLER, PQFP80, 12 X 12 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-80 PIC18F86K90T-I/PT vs PIC18F85K90-E/PT
PIC18F86K90-I/PT Microchip Technology Inc $5.1186 32-BIT, FLASH, 64 MHz, MICROCONTROLLER, PQFP80, 12 X 12 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-80 PIC18F86K90T-I/PT vs PIC18F86K90-I/PT
PIC18F85K90-E/MR Microchip Technology Inc Check for Price 32-BIT, FLASH, 64 MHz, MICROCONTROLLER, PQCC64, 9 X 9 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-64 PIC18F86K90T-I/PT vs PIC18F85K90-E/MR
PIC18F85K90T-I/MR Microchip Technology Inc Check for Price 32-BIT, FLASH, 64 MHz, MICROCONTROLLER, PQCC64, 9 X 9 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-64 PIC18F86K90T-I/PT vs PIC18F85K90T-I/MR
PIC18F86K90T-E/MR Microchip Technology Inc Check for Price 32-BIT, FLASH, 64 MHz, MICROCONTROLLER, PQCC64, 9 X 9 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-64 PIC18F86K90T-I/PT vs PIC18F86K90T-E/MR
PIC18F86K90-E/MR Microchip Technology Inc Check for Price 32-BIT, FLASH, 64 MHz, MICROCONTROLLER, PQCC64, 9 X 9 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-64 PIC18F86K90T-I/PT vs PIC18F86K90-E/MR
PIC18F86K90-I/MR Microchip Technology Inc Check for Price 32-BIT, FLASH, 64 MHz, MICROCONTROLLER, PQCC64, 9 X 9 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-64 PIC18F86K90T-I/PT vs PIC18F86K90-I/MR
PIC18F85K90-I/MR Microchip Technology Inc Check for Price 32-BIT, FLASH, 64 MHz, MICROCONTROLLER, PQCC64, 9 X 9 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-64 PIC18F86K90T-I/PT vs PIC18F85K90-I/MR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC18F86K90T-I/PT by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC18F86K90T-I/PT by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of PIC18F86K90T-I/PT would you like to use for your alert(s)?
  • Please alert me when PIC18F86K90T-I/PT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PIC18F86K90T-I/PT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC18F86K90T-I/PT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PIC18F86K90T-I/PT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC18F86K90T-I/PT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC18F86K90T-I/PT by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: