Microcontrollers and Processors
PIC18F8627T-I/PT
Microchip Technology Inc
Description: 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP80, 12 X 12 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-80

Overview of PIC18F8627T-I/PT by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for PIC18F8627T-I/PT by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 71J7288
Newark Mcu, 8Bit, 40Mhz, Tqfp-80, Product Range:Pic18 Family Pic18F86Xx Series Microcontrollers, Device Core:Pic18, Operating Frequency Max:40Mhz, Program Memory Size:96Kb, No. Of Pins:80Pins, Ic Case/Package:Tqfp, No. Of I/O S:70I/O S Rohs Compliant: Yes |Microchip PIC18F8627T-I/PT Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 100 $11.5600
$11.5600 Buy Now
DISTI # PIC18F8627T-I/PTTR-ND
DigiKey IC MCU 8BIT 96KB FLASH 80TQFP Min Qty: 1200 Lead time: 6 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,200 $12.1375
$12.1375 Buy Now
DISTI # PIC18F8627T-I/PT
Avnet Americas MCU 8-bit PIC18 PIC RISC 96KB Flash 5V 80-Pin TQFP T/R - Bulk (Alt: PIC18F8627T-I/PT) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Container: Bulk 0
  • 1,200 $11.2927
$11.2927 Buy Now
DISTI # 579-PIC18F8627T-I/PT
Mouser Electronics 8-bit Microcontrollers - MCU 96 KB 4K RAM 70 I/O RoHS: Compliant 0
  • 1,200 $12.1300
$12.1300 Order Now
DISTI # PIC18F8627T-I/PT
Microchip Technology Inc 80 PIN, 96 KB ENH FLASH, 3936 RAM, 40MHZ, NANOWATT, 1024 DATA EE, Projected EOL: 2034-12-01 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $10.7400
  • 25 $10.4800
  • 100 $10.2300
  • 1,000 $9.4000
  • 5,000 $8.9700
$8.9700 / $10.7400 Buy Now
DISTI # 70573704
RS 96 KB Flash, 4K RAM, 70 I/O | Microchip Technology Inc. PIC18F8627T-I/PT RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk 0
  • 1,200 $24.7600
  • 6,000 $23.5200
  • 12,000 $22.2800
  • 24,000 $21.0500
$21.0500 / $24.7600 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 0
  • 1,200 $12.1400
$12.1400 Buy Now
Onlinecomponents.com MCU 8-bit PIC18 PIC RISC 96KB Flash 5V 80-Pin TQFP T/R RoHS: Compliant Alternative Product Available
  • 300 $36.1200
  • 600 $18.4500
  • 900 $12.5600
  • 1,200 $12.3100
$12.3100 / $36.1200 Buy Now
NAC 96 KB Flash, 4K RAM, 70 I/O - Package: 80 TQFP 12x12x1mm T/R RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 0
  • 1 $14.2800
  • 100 $12.9500
  • 500 $12.1400
  • 1,000 $11.8400
$11.8400 / $14.2800 Buy Now
DISTI # PIC18F8627T-I/PT
Avnet Silica MCU 8-bit PIC18 PIC RISC 96KB Flash 5V 80-Pin TQFP T/R (Alt: PIC18F8627T-I/PT) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 6 Weeks, 0 Days Silica - 0
Buy Now
DISTI # PIC18F8627T-I/PT
EBV Elektronik MCU 8-bit PIC18 PIC RISC 96KB Flash 5V 80-Pin TQFP T/R (Alt: PIC18F8627T-I/PT) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 5 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics MCU 8-bit PIC18 PIC RISC 96KB Flash 5V 80-Pin TQFP T/R RoHS: Compliant Alternative Product Available
  • 300 $36.1200
  • 600 $18.4500
  • 900 $12.5600
  • 1,200 $12.3100
$12.3100 / $36.1200 Buy Now

CAD Models for PIC18F8627T-I/PT by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PIC18F8627T-I/PT by Microchip Technology Inc

PIC18F8627T-I/PT
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
QFP
Package Description
12 X 12 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-80
Pin Count
80
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
Samacsys Manufacturer
Microchip
Has ADC
YES
Additional Feature
ALSO OPERATES AT MINIMUM 2V AT 4MHZ
Address Bus Width
20
Bit Size
8
Boundary Scan
NO
CPU Family
PIC18
Clock Frequency-Max
40 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
16
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-PQFP-G80
JESD-609 Code
e3
Length
12 mm
Low Power Mode
NO
Moisture Sensitivity Level
3
Number of External Interrupts
3
Number of I/O Lines
70
Number of Serial I/Os
2
Number of Terminals
80
Number of Timers
5
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
TQFP
Package Equivalence Code
TQFP80,.55SQ
Package Shape
SQUARE
Package Style
FLATPACK, THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RAM (bytes)
3936
ROM (words)
98304
ROM Programmability
FLASH
Seated Height-Max
1.2 mm
Speed
40 MHz
Supply Current-Max
1.4 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Width
12 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. PIC18F8627T-I/PT
    Microchip Technology Inc
    8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP80, 12 X 12 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-80
    VS

Alternate Parts for PIC18F8627T-I/PT

This table gives cross-reference parts and alternative options found for PIC18F8627T-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F8627T-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PIC18F8627T-E/PT 8-BIT, FLASH, 25 MHz, MICROCONTROLLER, PQFP80, 12 X 12 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-80 Microchip Technology Inc PIC18F8627T-I/PT vs PIC18F8627T-E/PT
PIC18LF8627T-I/PT 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP80, 12 X 12 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-80 Microchip Technology Inc PIC18F8627T-I/PT vs PIC18LF8627T-I/PT
Part Number Description Manufacturer Compare
PIC18LF8627T-I/PT 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP80, 12 X 12 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-80 Microchip Technology Inc PIC18F8627T-I/PT vs PIC18LF8627T-I/PT
PIC18F8627T-E/PT 8-BIT, FLASH, 25 MHz, MICROCONTROLLER, PQFP80, 12 X 12 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-80 Microchip Technology Inc PIC18F8627T-I/PT vs PIC18F8627T-E/PT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC18F8627T-I/PT by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC18F8627T-I/PT by Microchip Technology Inc

  • Please alert me when PIC18F8627T-I/PT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PIC18F8627T-I/PT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC18F8627T-I/PT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PIC18F8627T-I/PT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC18F8627T-I/PT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC18F8627T-I/PT by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: