There are no models available for this part yet.
Overview of PIC18F8621-E/PT by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 5 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PIC18F8621-E/PT by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PIC18F8621-E/PT-ND
|
DigiKey | IC MCU 8BIT 64KB FLASH 80TQFP Lead time: 52 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
PIC18F8621-E/PT
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 64KB Flash 5V 80-Pin TQFP Tray - Trays (Alt: PIC18F8621-E/PT) RoHS: Compliant Min Qty: 119 Package Multiple: 119 Container: Tray | 0 |
|
RFQ |
CAD Models for PIC18F8621-E/PT by Microchip Technology Inc
Part Data Attributes for PIC18F8621-E/PT by Microchip Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code
|
QFP
|
Package Description
|
TQFP-80
|
Pin Count
|
80
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.31.00.01
|
Samacsys Manufacturer
|
Microchip
|
Has ADC
|
YES
|
Address Bus Width
|
16
|
Bit Size
|
8
|
CPU Family
|
PIC18
|
Clock Frequency-Max
|
10 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
NO
|
External Data Bus Width
|
16
|
Format
|
FIXED POINT
|
Integrated Cache
|
NO
|
JESD-30 Code
|
S-PQFP-G80
|
JESD-609 Code
|
e3
|
Length
|
12 mm
|
Low Power Mode
|
NO
|
Moisture Sensitivity Level
|
3
|
Number of DMA Channels
|
|
Number of External Interrupts
|
4
|
Number of I/O Lines
|
70
|
Number of Serial I/Os
|
2
|
Number of Terminals
|
80
|
Number of Timers
|
5
|
On Chip Data RAM Width
|
8
|
On Chip Program ROM Width
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TFQFP
|
Package Equivalence Code
|
TQFP80,.55SQ
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, THIN PROFILE, FINE PITCH
|
Qualification Status
|
Not Qualified
|
RAM (bytes)
|
3840
|
RAM (words)
|
3840
|
ROM (words)
|
32768
|
ROM Programmability
|
FLASH
|
Seated Height-Max
|
1.2 mm
|
Speed
|
40 MHz
|
Supply Current-Max
|
51 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.2 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Width
|
12 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|
Alternate Parts for PIC18F8621-E/PT
This table gives cross-reference parts and alternative options found for PIC18F8621-E/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F8621-E/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC18F8621-I/PTG | IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,TQFP,80PIN,PLASTIC | Microchip Technology Inc | PIC18F8621-E/PT vs PIC18F8621-I/PTG |
PIC18F8621T-E/PT | 8-BIT, FLASH, 25 MHz, RISC MICROCONTROLLER, PQFP80, 12 X 12 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-80 | Microchip Technology Inc | PIC18F8621-E/PT vs PIC18F8621T-E/PT |
PIC18F8621-I/PTREL | MCU CMOS 80LD 40MHZ 64K BYTES FLASH, -40C to +85C, 80-TQFP, TRAY | Microchip Technology Inc | PIC18F8621-E/PT vs PIC18F8621-I/PTREL |
PIC18F8621T-I/PT | 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQFP80, 12 X 12 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-80 | Microchip Technology Inc | PIC18F8621-E/PT vs PIC18F8621T-I/PT |
PIC18F8621-I/PT | 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQFP80, 12 X 12 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-80 | Microchip Technology Inc | PIC18F8621-E/PT vs PIC18F8621-I/PT |