-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC MICROCONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC4240
|
Newark | Mcu, 8Bit, Risc, 64Mhz, Qfn-64, Product Range:Pic18 Family Pic18F K4X Series Microcontrollers, Cpu Speed:64Mhz, Program Memory Size:128Kb, Ram Memory Size:3.56Kb, No. Of Pins:64Pins, Mcu Case Style:Qfn, No. Of I/O S:60I/O S, Embeddedrohs Compliant: Yes |Microchip PIC18F67K40-I/MR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.6100 / $3.1300 | Buy Now |
DISTI #
PIC18F67K40-I/MR-ND
|
DigiKey | IC MCU 8BIT 128KB FLASH 64VQFN Min Qty: 1 Lead time: 6 Weeks Container: Tube |
180 In Stock |
|
$2.5100 / $3.0100 | Buy Now |
DISTI #
PIC18F67K40-I/MR
|
Avnet Americas | MCU 8-Bit PIC18F PIC RISC 128KB Flash 2.3V to 5.5V 64-Pin VQFN Tube - Bulk (Alt: PIC18F67K40-I/MR) RoHS: Compliant Min Qty: 240 Package Multiple: 40 Container: Bulk | 0 |
|
$2.4656 | Buy Now |
DISTI #
579-PIC18F67K40-I/MR
|
Mouser Electronics | 8-bit Microcontrollers - MCU 128KB Flash, 4KB RAM, 256B EEPROM, 10b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD RoHS: Compliant | 275 |
|
$2.5000 / $3.0100 | Buy Now |
DISTI #
PIC18F67K40-I/MR
|
Microchip Technology Inc | 128KB Flash, 4KB RAM, 1KB EE, 10b ADC2, DAC, COMP, PWM, CWG, SMT, HLT, WWDT,, Projected EOL: 2044-09-09 RoHS: Compliant pbFree: Yes |
1160 Alternates Available |
|
$2.1800 / $3.0100 | Buy Now |
|
Future Electronics | 128KB Flash, 4KB RAM, 256B EEPROM, 10b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT, W RoHS: Compliant pbFree: Yes Min Qty: 320 Package Multiple: 40 Lead time: 6 Weeks Container: Tube | 0Tube |
|
$2.5200 / $2.7100 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC18 PIC RISC 128KB Flash 3.3V 64-Pin QFN EP Tube RoHS: Compliant |
400 In Stock 1160 Factory Stock |
|
$2.2400 / $2.6700 | Buy Now |
DISTI #
PIC18F67K40-I/MR
|
TME | IC: PIC microcontroller, 128kB, 64MHz, I2C x2,LIN,SPI x2,UART x5 Min Qty: 1 | 0 |
|
$2.6600 / $3.1300 | RFQ |
|
NAC | 128KB Flash, 4KB RAM, 256B EEPROM, 10b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD - Package: 64 QFN 9x9x0.9mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 40 Container: Tube | 920 |
|
$2.5900 / $3.1200 | Buy Now |
DISTI #
PIC18F67K40-I/MR
|
Avnet Silica | MCU 8-Bit PIC18F PIC RISC 128KB Flash 2.3V to 5.5V 64-Pin VQFN Tube (Alt: PIC18F67K40-I/MR) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC18F67K40-I/MR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F67K40-I/MR
Microchip Technology Inc
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2016-09-15 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 2.3V MIN @ 16 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 64 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 4 | |
Number of I/O Lines | 60 | |
Number of Serial I/Os | 5 | |
Number of Terminals | 64 | |
Number of Timers | 12 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 3568 | |
RAM (words) | 3568 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 64 MHz | |
Supply Current-Max | 12 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC18F67K40-I/MR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F67K40-I/MR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC18LF67K40T-I/MR | RISC MICROCONTROLLER | Microchip Technology Inc | PIC18F67K40-I/MR vs PIC18LF67K40T-I/MR |
PIC18LF67K40-E/MR | RISC MICROCONTROLLER | Microchip Technology Inc | PIC18F67K40-I/MR vs PIC18LF67K40-E/MR |
PIC18F67K40-E/MR | RISC MICROCONTROLLER | Microchip Technology Inc | PIC18F67K40-I/MR vs PIC18F67K40-E/MR |
PIC18LF67K40-I/MR | RISC MICROCONTROLLER | Microchip Technology Inc | PIC18F67K40-I/MR vs PIC18LF67K40-I/MR |