Microcontrollers and Processors
PIC18F6585-E/PT
Microchip Technology Inc
Description: 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-64

Overview of PIC18F6585-E/PT by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 12 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Audio and Video Systems Transportation and Logistics Healthcare Renewable Energy Automotive Robotics and Drones

Price & Stock for PIC18F6585-E/PT by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 65AH9193
Newark Mcu, 8Bit, 40Mhz, Tqfp-64 Rohs Compliant: Yes |Microchip PIC18F6585-E/PT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $13.3500
$13.3500 Buy Now
DISTI # PIC18F6585-E/PT-ND
DigiKey IC MCU 8BIT 48KB FLASH 64TQFP Min Qty: 1 Lead time: 4 Weeks Container: Tray 202
In Stock
  • 1 $12.8400
$12.8400 Buy Now
DISTI # PIC18F6585-E/PT
Avnet Americas MCU 8-bit PIC18 PIC RISC 48KB Flash 5V 64-Pin TQFP Tray - Trays (Alt: PIC18F6585-E/PT) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 4 Weeks, 0 Days Container: Tray 0
  • 1 $12.6900
  • 25 $12.3600
  • 100 $12.0000
$12.0000 / $12.6900 Buy Now
DISTI # 579-PIC18F6585-E/PT
Mouser Electronics 8-bit Microcontrollers - MCU 48KB 3328 RAM 52 I/O RoHS: Compliant 388
  • 1 $12.8400
$12.8400 Buy Now
DISTI # PIC18F6585-E/PT
Microchip Technology Inc MCU CMOS 64LD 40MHZ 48K BYTES FLASH WITH ECAN, Projected EOL: 2034-07-18 RoHS: Compliant pbFree: Yes 836

Alternates Available
  • 1 $12.6900
  • 25 $12.3600
  • 100 $12.0000
  • 1,000 $11.3200
  • 5,000 $10.9200
$10.9200 / $12.6900 Buy Now
DISTI # 70413992
RS PIC18F6585-E/PT,8bit PIC Microcontroller,40MHz,48kb,1024 B Flash,64-Pin TQFP | Microchip Technology Inc. PIC18F6585-E/PT RoHS: Not Compliant Min Qty: 160 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk 0
  • 160 $15.4100
  • 800 $14.6300
  • 1,600 $13.8600
  • 3,200 $13.0900
$13.0900 / $15.4100 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 0
  • 160 $12.8400
$12.8400 Buy Now
Onlinecomponents.com   RoHS: Compliant 800 Factory Stock
  • 1 $15.3400
  • 10 $14.0600
  • 25 $13.6800
  • 50 $13.3100
  • 160 $12.8000
  • 320 $12.6100
  • 640 $12.4200
$12.4200 / $15.3400 Buy Now
NAC 48 KB Flash, 3328 RAM, 52 I/O - Package: 64 TQFP 10x10x1mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 160 Container: Tray 640
  • 1 $14.6700
  • 100 $13.5100
  • 500 $12.8400
  • 800 $12.5200
$12.5200 / $14.6700 Buy Now
DISTI # PIC18F6585-E/PT
Avnet Silica MCU 8-bit PIC18 PIC RISC 48KB Flash 5V 64-Pin TQFP Tray (Alt: PIC18F6585-E/PT) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 6 Weeks, 0 Days Silica - 0
Buy Now
DISTI # PIC18F6585-E/PT
EBV Elektronik MCU 8-bit PIC18 PIC RISC 48KB Flash 5V 64-Pin TQFP Tray (Alt: PIC18F6585-E/PT) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 5 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics   RoHS: Compliant 800 Factory Stock
  • 1 $15.3400
  • 10 $14.0600
  • 25 $13.6800
  • 50 $13.3100
  • 160 $12.8000
  • 320 $12.6100
  • 640 $12.4200
$12.4200 / $15.3400 Buy Now

CAD Models for PIC18F6585-E/PT by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PIC18F6585-E/PT by Microchip Technology Inc

PIC18F6585-E/PT
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
QFP
Package Description
TFQFP, TQFP64,.47SQ
Pin Count
64
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Microchip
Has ADC
YES
Address Bus Width
16
Bit Size
8
Boundary Scan
NO
CPU Family
PIC18
Clock Frequency-Max
40 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
16
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-PQFP-G64
JESD-609 Code
e3
Length
10 mm
Low Power Mode
YES
Moisture Sensitivity Level
3
Number of External Interrupts
4
Number of I/O Lines
53
Number of Serial I/Os
1
Number of Terminals
64
Number of Timers
7
On Chip Data RAM Width
8
On Chip Program ROM Width
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
TFQFP
Package Equivalence Code
TQFP64,.47SQ
Package Shape
SQUARE
Package Style
FLATPACK, THIN PROFILE, FINE PITCH
Qualification Status
Not Qualified
RAM (bytes)
3328
ROM (words)
24576
ROM Programmability
FLASH
Screening Level
TS 16949
Seated Height-Max
1.2 mm
Speed
40 MHz
Supply Current-Max
51 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.2 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
10 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. PIC18F6585-E/PT
    Microchip Technology Inc
    8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-64
    VS

Related Parts for PIC18F6585-E/PT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC18F6585-E/PT by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC18F6585-E/PT by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of PIC18F6585-E/PT would you like to use for your alert(s)?
  • Please alert me when PIC18F6585-E/PT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PIC18F6585-E/PT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC18F6585-E/PT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PIC18F6585-E/PT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC18F6585-E/PT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC18F6585-E/PT by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: