Part Details for PIC18F47Q43-I/NHX by Microchip Technology Inc
Overview of PIC18F47Q43-I/NHX by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PIC18F47Q43-I/NHX
PIC18F47Q43-I/NHX CAD Models
PIC18F47Q43-I/NHX Part Data Attributes
|
PIC18F47Q43-I/NHX
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F47Q43-I/NHX
Microchip Technology Inc
Microcontroller
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2019-12-20 | |
Bit Size | 8 | |
On Chip Program ROM Width | 8 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Speed | 64 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC18F47Q43-I/NHX
This table gives cross-reference parts and alternative options found for PIC18F47Q43-I/NHX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F47Q43-I/NHX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC18F47Q43T-I/NHX | Microcontroller | Microchip Technology Inc | PIC18F47Q43-I/NHX vs PIC18F47Q43T-I/NHX |
PIC18F47Q43-E/NHX | Microcontroller | Microchip Technology Inc | PIC18F47Q43-I/NHX vs PIC18F47Q43-E/NHX |