Microcontrollers and Processors
PIC18F4431-I/PT
Microchip Technology Inc
Description: 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-44

Overview of PIC18F4431-I/PT by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Healthcare Renewable Energy Automotive Robotics and Drones

Price & Stock for PIC18F4431-I/PT by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 34M8042
Newark 8 Bit Microcontroller, Flash, Pic18F, 40 Mhz, 16 Kb, 768 Byte, 44, Tqfp Rohs Compliant: Yes |Microchip PIC18F4431-I/PT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $7.0400
$7.0400 Buy Now
DISTI # 61K3473
Newark Microcontroller Mcu, 8 Bit, Pic18, 40Mhz, Tqfp-44, Product Range:Pic18 Family Pic18F44Xx Series Microcontrollers, Device Core:Pic18, Operating Frequency Max:40Mhz, Program Memory Size:16Kb, No. Of Pins:44Pins, Ic Case/Package:Tqfp Rohs Compliant: Yes |Microchip PIC18F4431-I/PT RoHS: Compliant Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $7.7300
  • 250 $7.7300
$7.7300 Buy Now
DISTI # PIC18F4431-I/PT-ND
DigiKey IC MCU 8BIT 16KB FLASH 44TQFP Min Qty: 1 Lead time: 4 Weeks Container: Tray 2034
In Stock
  • 1 $6.7800
$6.7800 Buy Now
DISTI # PIC18F4431-I/PT
Avnet Americas MCU 8-bit PIC18 PIC RISC 16KB Flash 5V 44-Pin TQFP Tray - Trays (Alt: PIC18F4431-I/PT) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 4 Weeks, 0 Days Container: Tray 0
  • 1 $6.0222
  • 25 $6.0222
  • 100 $6.0222
$6.0222 Buy Now
DISTI # 579-PIC18F4431-I/PT
Mouser Electronics 8-bit Microcontrollers - MCU 16KB 768 RAM 34 I/O RoHS: Compliant 1439
  • 1 $6.7700
$6.7700 Buy Now
DISTI # PIC18F4431-I/PT
Microchip Technology Inc MCU CMOS 44LD 40MHZ 16K BYTE FLASH, Projected EOL: 2034-02-02 RoHS: Compliant pbFree: Yes 605

Alternates Available
  • 1 $5.9900
  • 25 $5.8500
  • 100 $5.7000
  • 1,000 $5.2600
  • 5,000 $4.9800
$4.9800 / $5.9900 Buy Now
DISTI # 70045688
RS Microcontroller, 16 KB Flash, 768 RAM, 256 EEPROM, 36 I/O, TQFP-44 | Microchip Technology Inc. PIC18F4431-I/PT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 50 Weeks, 0 Days Container: Bulk 110
  • 1 $8.1300
  • 5 $7.7200
  • 10 $7.3200
  • 20 $6.9100
$6.9100 / $8.1300 Buy Now
Future Electronics PIC18F Series 16 KB Flash 768 B RAM 40 MHz 8-Bit Microcontroller - TQFP-44 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Container: Tray 133
Tray
  • 1 $6.7600
  • 4 $6.6800
  • 15 $6.6000
  • 40 $6.5400
  • 100 $6.4400
$6.4400 / $6.7600 Buy Now
Onlinecomponents.com PIC 18 microcontroller - MCU 8 bit - RISC architecture - 75 Instructions - 2 V to 5.5 V - Pins: 44 - Package type: TQFP 44 – Speed 40 MHz - Flash 16384 B – SRAM 768 Bytes – EEPROM 256 Bytes - I/O: 36 – A/D: 10 bit with 09 channels – 04 Timers – SSP – 02 x RoHS: Compliant 328 In Stock
1760 Factory Stock
  • 5 $7.0900
  • 25 $6.7100
  • 50 $6.6400
  • 160 $6.5700
  • 320 $6.5100
  • 640 $6.4400
  • 1,120 $6.3800
$6.3800 / $7.0900 Buy Now
Bristol Electronics   1
RFQ
DISTI # PIC18F4431-I/PT
TME IC: PIC microcontroller, 16kB, 40MHz, A/E/USART,ICSP,SSP, SMD Min Qty: 1 146
  • 1 $9.3100
  • 5 $8.7500
  • 25 $8.3800
  • 100 $7.5000
$7.5000 / $9.3100 Buy Now
NAC 16 KB Flash, 768 RAM, 34 I/O - Package: 44 TQFP 10x10x1mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 160 Container: Tray 1120
  • 1 $7.9700
  • 100 $7.2300
  • 500 $6.7700
  • 1,000 $6.6100
$6.6100 / $7.9700 Buy Now
DISTI # PIC18F4431-I/PT
Avnet Silica MCU 8-bit PIC18 PIC RISC 16KB Flash 5V 44-Pin TQFP Tray (Alt: PIC18F4431-I/PT) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 6 Weeks, 0 Days Silica - 0
Buy Now
DISTI # PIC18F4431-I/PT
EBV Elektronik MCU 8-bit PIC18 PIC RISC 16KB Flash 5V 44-Pin TQFP Tray (Alt: PIC18F4431-I/PT) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 5 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics PIC 18 microcontroller - MCU 8 bit - RISC architecture - 75 Instructions - 2 V to 5.5 V - Pins: 44 - Package type: TQFP 44 – Speed 40 MHz - Flash 16384 B – SRAM 768 Bytes – EEPROM 256 Bytes - I/O: 36 – A/D: 10 bit with 09 channels – 04 Timers – SSP – 02 x RoHS: Compliant 328 In Stock
1760 Factory Stock
  • 5 $7.0900
  • 25 $6.7100
  • 50 $6.6400
  • 160 $6.5700
  • 320 $6.5100
  • 640 $6.4400
  • 1,120 $6.3800
$6.3800 / $7.0900 Buy Now

CAD Models for PIC18F4431-I/PT by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PIC18F4431-I/PT by Microchip Technology Inc

PIC18F4431-I/PT
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
QFP
Package Description
TQFP-44
Pin Count
44
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Microchip
Has ADC
YES
Address Bus Width
Bit Size
8
Boundary Scan
NO
CPU Family
PIC18
Clock Frequency-Max
40 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-PQFP-G44
JESD-609 Code
e3
Length
10 mm
Low Power Mode
YES
Moisture Sensitivity Level
3
Number of External Interrupts
3
Number of I/O Lines
36
Number of Serial I/Os
1
Number of Terminals
44
Number of Timers
6
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
TQFP
Package Equivalence Code
TQFP44,.39SQ,31
Package Shape
SQUARE
Package Style
FLATPACK, THIN PROFILE
Qualification Status
Not Qualified
RAM (bytes)
768
ROM (words)
16384
ROM Programmability
FLASH
Screening Level
TS 16949
Seated Height-Max
1.2 mm
Speed
40 MHz
Supply Current-Max
15 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.2 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
QUAD
Width
10 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. PIC18F4431-I/PT
    Microchip Technology Inc
    8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-44
    VS

Alternate Parts for PIC18F4431-I/PT

This table gives cross-reference parts and alternative options found for PIC18F4431-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F4431-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PIC18F4431T-I/PT 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-44 Microchip Technology Inc PIC18F4431-I/PT vs PIC18F4431T-I/PT
Part Number Description Manufacturer Compare
PIC18F4431-I/P 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PDIP40, 0.600 INCH, LEAD FREE, PLASTIC, DIP-40 Microchip Technology Inc PIC18F4431-I/PT vs PIC18F4431-I/P
PIC18F4431-I/ML 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQCC44, 8 X 8 MM, LEAD FREE, PLASTIC, QFN-44 Microchip Technology Inc PIC18F4431-I/PT vs PIC18F4431-I/ML
PIC18F4431-E/P 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PDIP40, 0.600 INCH, LEAD FREE, PLASTIC, DIP-40 Microchip Technology Inc PIC18F4431-I/PT vs PIC18F4431-E/P
PIC18F4431-E/PT 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-44 Microchip Technology Inc PIC18F4431-I/PT vs PIC18F4431-E/PT

Related Parts for PIC18F4431-I/PT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC18F4431-I/PT by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC18F4431-I/PT by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of PIC18F4431-I/PT would you like to use for your alert(s)?
  • Please alert me when PIC18F4431-I/PT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PIC18F4431-I/PT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC18F4431-I/PT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PIC18F4431-I/PT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC18F4431-I/PT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC18F4431-I/PT by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: