-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDIP40, LASTIC, DIP-40
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27M9662
|
Newark | Microcontroller Mcu, 8 Bit, Pic18, 40Mhz, Dip-40, Product Range:Pic18 Microcontrollers, Device Core:Pic18, Operating Frequency Max:40Mhz, Program Memory Size:16Kb, No. Of Pins:40Pins, Ic Case/Package:Dip, No. Of I/O S:36I/O S Rohs Compliant: Yes |Microchip PIC18F4423-I/P Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7500 | Buy Now |
DISTI #
PIC18F4423-I/P-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 40DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
120 In Stock |
|
$6.4876 / $6.5900 | Buy Now |
DISTI #
PIC18F4423-I/P
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 16KB Flash 2.5V/3.3V/5V 40-Pin PDIP Tube - Rail/Tube (Alt: PIC18F4423-I/P) RoHS: Compliant Min Qty: 100 Package Multiple: 10 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$5.7667 / $6.5900 | Buy Now |
DISTI #
579-PIC18F4423-I/P
|
Mouser Electronics | 8-bit Microcontrollers - MCU 16KB 768bytes-RAM 36I/O RoHS: Compliant | 43 |
|
$6.4900 / $6.5900 | Buy Now |
DISTI #
PIC18F4423-I/P
|
Microchip Technology Inc | 40 PIN, 160K LOW POWER FLASH PIC w 32/16K Bytes and 12-bit ADC, Projected EOL: 2034-09-13 RoHS: Compliant pbFree: Yes |
790 Alternates Available |
|
$4.7700 / $6.5900 | Buy Now |
|
Future Electronics | PIC18F Series 16 KB Flash 768 B RAM 40 MHz 8-Bit Microcontroller - DIP-40 RoHS: Compliant pbFree: Yes Min Qty: 140 Package Multiple: 10 Lead time: 6 Weeks Container: Tube | 0Tube |
|
$6.4800 / $6.6600 | Buy Now |
|
Onlinecomponents.com | PIC18F Series 16 KB Flash 768 B RAM 40 MHz 8-Bit Microcontroller - DIP-40 RoHS: Compliant | 790 Factory Stock |
|
$6.2800 / $7.4200 | Buy Now |
|
Ameya Holding Limited | PIC18F Series 16 KB Flash 768 B RAM 40 MHz 8-Bit Microcontroller - DIP-40 | 790 |
|
RFQ | |
|
NAC | 16KB, Flash, 768bytes-RAM, 36I/O, 8-bit Family,nanoWatt - Package: 40 PDIP .600in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 10 Container: Tube | 630 |
|
$6.3300 / $7.6300 | Buy Now |
DISTI #
PIC18F4423-I/P
|
Avnet Silica | MCU 8-bit PIC18 PIC RISC 16KB Flash 2.5V/3.3V/5V 40-Pin PDIP Tube (Alt: PIC18F4423-I/P) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC18F4423-I/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F4423-I/P
Microchip Technology Inc
8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDIP40, LASTIC, DIP-40
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | LASTIC, DIP-40 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 2V MIN SUPPLY @ 4MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e3 | |
Length | 52.26 mm | |
Low Power Mode | NO | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 36 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 40 | |
Number of Timers | 4 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 768 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 6.35 mm | |
Speed | 40 MHz | |
Supply Current-Max | 250 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.2 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC18F4423-I/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F4423-I/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC18F4423-E/P | 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDIP40, LASTIC, DIP-40 | Microchip Technology Inc | PIC18F4423-I/P vs PIC18F4423-E/P |