-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 64MHz, CMOS, PDIP28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AK7779
|
Newark | Can, 64Kb Flash, 8Kb Ram, 12B Adc3, Utmr, Dac, Comp, Pwm, Ccp, Cwg, Hlt, Wwdt, 28 Spdip .300In Tube Rohs Compliant: Yes |Microchip PIC18F26Q83-I/SP RoHS: Compliant Min Qty: 345 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8900 | Buy Now |
DISTI #
150-PIC18F26Q83-I/SP-ND
|
DigiKey | IC MCU 8BIT 64KB FLASH 28SPDIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
6 In Stock |
|
$1.8900 / $2.2700 | Buy Now |
DISTI #
PIC18F26Q83-I/SP
|
Avnet Americas | 8-bit MCU, PIC, 64 MHz, 64 KB, 8 KB, 28 Pins, SPDIP - Rail/Tube (Alt: PIC18F26Q83-I/SP) RoHS: Not Compliant Min Qty: 315 Package Multiple: 15 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.8900 / $2.2700 | Buy Now |
DISTI #
494-PIC18F26Q83-I/SP
|
Mouser Electronics | 8-bit Microcontrollers - MCU CAN, 64KB Flash, 8KB RAM, 12b ADC3, UTMR, DAC, Comp, PWM, CCP, CWG, HLT, WWDT, RoHS: Compliant | 997 |
|
$1.8900 / $2.2700 | Buy Now |
DISTI #
PIC18F26Q83-I/SP
|
Microchip Technology Inc | CAN, 64KB Flash, 8KB RAM, 12b ADC3, UTMR, DAC, Comp, PWM, CCP, CWG, HLT, WWDT,, Projected EOL: 2049-02-17 RoHS: Compliant pbFree: Yes |
1302 Alternates Available |
|
$1.6500 / $2.2700 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 315 Package Multiple: 15 | 0 |
|
$2.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 1290 Factory Stock |
|
$1.7300 / $2.2000 | Buy Now |
DISTI #
PIC18F26Q83-I/SP
|
TME | IC: PIC microcontroller, 64kB, 64MHz, CAN,I2C,PWM,SPI,UART, THT Min Qty: 1 | 172 |
|
$2.0000 / $2.3900 | Buy Now |
|
NAC | CAN, 64KB Flash, 8KB RAM, 12b ADC3, UTMR, DAC, Comp, PWM, CCP, CWG, HLT, WWDT,, 28 SPDIP .300in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 15 | 1035 |
|
$2.0000 / $2.4600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 1290 Factory Stock |
|
$1.7300 / $2.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC18F26Q83-I/SP
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F26Q83-I/SP
Microchip Technology Inc
RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 64MHz, CMOS, PDIP28
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIP-28 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | YES | |
CPU Family | PIC18 | |
Clock Frequency-Max | 64 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T28 | |
Length | 34.671 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 8 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 25 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 28 | |
Number of Timers | 8 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
RAM (bytes) | 12800 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 5.08 mm | |
Speed | 64 MHz | |
Supply Current-Max | 13.8 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC18F26Q83-I/SP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F26Q83-I/SP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC18F27Q83-E/SP | RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 64MHz, CMOS, PDIP28 | Microchip Technology Inc | PIC18F26Q83-I/SP vs PIC18F27Q83-E/SP |
PIC18F26Q83-I/SO | RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 64MHz, CMOS, PDSO28 | Microchip Technology Inc | PIC18F26Q83-I/SP vs PIC18F26Q83-I/SO |
PIC18F26Q84-E/SO | RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 64MHz, CMOS, PDSO28 | Microchip Technology Inc | PIC18F26Q83-I/SP vs PIC18F26Q84-E/SO |
PIC18F27Q83-I/5N | RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 64MHz, CMOS, PQCC28 | Microchip Technology Inc | PIC18F26Q83-I/SP vs PIC18F27Q83-I/5N |
PIC18F26Q84-E/5N | RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 64MHz, CMOS, PQCC28 | Microchip Technology Inc | PIC18F26Q83-I/SP vs PIC18F26Q84-E/5N |
PIC18F26Q83-E/SO | RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 64MHz, CMOS, PDSO28 | Microchip Technology Inc | PIC18F26Q83-I/SP vs PIC18F26Q83-E/SO |
PIC18F26Q84-E/SS | RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 64MHz, CMOS, PDSO28 | Microchip Technology Inc | PIC18F26Q83-I/SP vs PIC18F26Q84-E/SS |
PIC18F27Q83T-I/SS | RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 64MHz, CMOS, PDSO28 | Microchip Technology Inc | PIC18F26Q83-I/SP vs PIC18F27Q83T-I/SS |
PIC18F26Q84-I/5N | RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 64MHz, CMOS, PQCC28 | Microchip Technology Inc | PIC18F26Q83-I/SP vs PIC18F26Q84-I/5N |
PIC18F27Q84-E/SO | RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 64MHz, CMOS, PDSO28 | Microchip Technology Inc | PIC18F26Q83-I/SP vs PIC18F27Q84-E/SO |