Part Details for PIC18F26K40T-I/MVVAO by Microchip Technology Inc
Overview of PIC18F26K40T-I/MVVAO by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for PIC18F26K40T-I/MVVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PIC18F26K40T-I/MVVAO
|
Microchip Technology Inc | 64KB Flash, 4KB RAM, 1KB EE, 10b ADC2, DAC, COMP, PWM, CWG, HLT, WWDT, CRC/Scan,, Projected EOL: 2049-04-12 RoHS: Compliant pbFree: Yes |
3300 Alternates Available |
|
$1.4000 / $1.9300 | Buy Now |
Part Details for PIC18F26K40T-I/MVVAO
PIC18F26K40T-I/MVVAO CAD Models
PIC18F26K40T-I/MVVAO Part Data Attributes
|
PIC18F26K40T-I/MVVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F26K40T-I/MVVAO
Microchip Technology Inc
RISC Microcontroller
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Bit Size | 8 | |
On Chip Program ROM Width | 8 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Speed | 64 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |