There are no models available for this part yet.
Overview of PIC18F26K20T-I/ML by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 14 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for PIC18F26K20T-I/ML by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
07AH6900
|
Newark | Mcu, 8Bit, 64Mhz, Qfn-Ep-28, Product Range:Pic18 Family Pic18F2Xk20 Series Microcontrollers, Cpu Speed:64Mhz, Program Memory Size:64Kb, Ram Memory Size:3.84Kb, No. Of Pins:28Pins, Mcu Case Style:Qfn-Ep, No. Of I/O S:25I/O S, Embeddedrohs Compliant: Yes |Microchip PIC18F26K20T-I/ML RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1507 |
|
$2.9400 / $3.3400 | Buy Now | |
DISTI #
88K6008
|
Newark | Mcu, 8Bit, Pic18, 64Mhz, Qfn-28, Product Range:Pic18 Family Pic18F K2X Series Microcontrollers, Device Core:Pic18, Operating Frequency Max:64Mhz, Program Memory Size:64Kb, No. Of Pins:28Pins, Ic Case/Package:Qfn, Qualification:- Rohs Compliant: Yes |Microchip PIC18F26K20T-I/ML RoHS: Compliant Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.7800 | Buy Now | |
DISTI #
PIC18F26K20T-I/MLCT-ND
|
DigiKey | IC MCU 8BIT 64KB FLASH 28QFN Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6384 In Stock |
|
$2.6700 / $3.2100 | Buy Now | |
DISTI #
PIC18F26K20T-I/ML
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 64KB Flash 2.5V/3.3V 28-Pin QFN EP T/R - Tape and Reel (Alt: PIC18F26K20T-I/ML) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$2.6700 / $3.2100 | Buy Now | |
DISTI #
579-PIC18F26K20TIML
|
Mouser Electronics | 8-bit Microcontrollers - MCU 64KBFlash 3968 RAM25 I/O 8B Family PbFre RoHS: Compliant | 1940 |
|
$2.6700 / $3.2100 | Buy Now | |
DISTI #
PIC18F26K20T-I/ML
|
Microchip Technology Inc | 28 PIN, 64 KB ENH FLASH, 3936 RAM, 25 I/O, Projected EOL: 2034-07-02 RoHS: Compliant pbFree: Yes | 78644 |
|
$2.3300 / $3.2100 | Buy Now | |
DISTI #
70452083
|
RS | 64KB, Flash, 3968 RAM, 25I/O, 8-bit Family, nanowatt XLP28 QFN 6x6x0.9mm T/R | Microchip Technology Inc. PIC18F26K20T-I/ML RoHS: Not Compliant Min Qty: 1600 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4700 / $5.2500 | RFQ | |
Future Electronics | PIC18F Series 64 kB Flash 3936 B RAM 64 MHz 8-Bit Microcontroller - QFN-28 RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 1600 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$2.7100 | Buy Now | ||
Onlinecomponents.com | MCU 8-bit PIC18 PIC RISC 64KB Flash 2.5V/3.3V Automotive 28-Pin QFN EP T/R RoHS: Compliant | 89600 Factory Stock |
|
$2.4500 / $2.8600 | Buy Now | ||
NAC | 64KB, Flash, 3968 RAM, 25I/O, 8-bit Family, nanowatt XLP - Package: 28 QFN 6x6x0.9mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1600 | 72000 |
|
$2.7800 / $3.3500 | Buy Now |
CAD Models for PIC18F26K20T-I/ML by Microchip Technology Inc
Part Data Attributes for PIC18F26K20T-I/ML by Microchip Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code
|
QFN
|
Package Description
|
6 X 6 MM, LEAD FREE, PLASTIC, QFN-28
|
Pin Count
|
28
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Has ADC
|
YES
|
Additional Feature
|
ALSO OPERATES AT 1.8V MIN SUPPLY FOR 16 MHZ AND OPERATES AT 2V FOR 20 MHZ
|
Address Bus Width
|
|
Bit Size
|
8
|
Boundary Scan
|
NO
|
CPU Family
|
PIC18
|
Clock Frequency-Max
|
64 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
NO
|
External Data Bus Width
|
|
Format
|
FIXED POINT
|
Integrated Cache
|
NO
|
JESD-30 Code
|
S-PQCC-N28
|
JESD-609 Code
|
e3
|
Length
|
6 mm
|
Low Power Mode
|
YES
|
Moisture Sensitivity Level
|
1
|
Number of External Interrupts
|
3
|
Number of I/O Lines
|
25
|
Number of Serial I/Os
|
1
|
Number of Terminals
|
28
|
Number of Timers
|
6
|
On Chip Data RAM Width
|
8
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC28,.24SQ,25
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, VERY THIN PROFILE, HEAT SINK/SLUG
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
RAM (bytes)
|
3936
|
ROM (words)
|
65536
|
ROM Programmability
|
FLASH
|
Screening Level
|
TS 16949
|
Seated Height-Max
|
1 mm
|
Speed
|
64 MHz
|
Supply Current-Max
|
15 mA
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
3 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
QUAD
|
Width
|
6 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|
Alternate Parts for PIC18F26K20T-I/ML
This table gives cross-reference parts and alternative options found for PIC18F26K20T-I/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F26K20T-I/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC18F26K20-I/ML | 8-BIT, FLASH, 64 MHz, MICROCONTROLLER, PQCC28, 6 X 6 MM, LEAD FREE, PLASTIC, QFN-28 | Microchip Technology Inc | PIC18F26K20T-I/ML vs PIC18F26K20-I/ML |
PIC18F26K20-E/ML | 8-BIT, FLASH, 64 MHz, MICROCONTROLLER, PQCC28, 6 X 6 MM, LEAD FREE, PLASTIC, QFN-28 | Microchip Technology Inc | PIC18F26K20T-I/ML vs PIC18F26K20-E/ML |
PIC18F26K20-I/MLVAO | Microcontroller, 8-Bit, FLASH, 64MHz, CMOS, PQCC28 | Microchip Technology Inc | PIC18F26K20T-I/ML vs PIC18F26K20-I/MLVAO |
Related Parts for PIC18F26K20T-I/ML
-
PIC18F26K20-I/MLMicrocontrollers
-
XCL206B333CR-GSwitching Regulator or Controllers
-
AUIPS6011Peripheral Drivers
-
SI8661BB-B-IS1ROther Analog ICs
-
STW20N95K5Power Field-Effect Transistors
-
AD7683BRMZRL7Analog to Digital Converters
-
NCP303LSN36T1GPower Management Circuits
-
KSZ9897STXINetwork Interfaces
-
MPC8260ACVVMIBBMicroprocessors