PIC18F25Q10-I/SS
Microchip Technology Inc
Description: RISC Microcontroller

Overview of PIC18F25Q10-I/SS by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for PIC18F25Q10-I/SS by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 61AC1333
Newark Mcu, 8Bit, Pic18, 16Mips, Ssop-28, Product Range:Pic18 Family Pic18F2Xq10 Series Microcontrollers, Cpu Speed:16Mips, Program Memory Size:32Kb, Ram Memory Size:2Kb, No. Of Pins:28Pins, Mcu Case Style:Ssop, No. Of I/O S:25I/O S, Rohs Compliant: Yes |Microchip PIC18F25Q10-I/SS Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 6274
  • 1 $1.1900
  • 10 $1.1500
  • 25 $1.1100
  • 94 $1.0600
  • 141 $1.0100
$1.0100 / $1.1900 Buy Now
DISTI # PIC18F25Q10-I/SS-ND
DigiKey IC MCU 8BIT 32KB FLASH 28SSOP Min Qty: 1 Lead time: 4 Weeks Container: Tube 11058
In Stock
  • 1 $1.1700
  • 25 $1.0700
  • 100 $0.9700
$0.9700 / $1.1700 Buy Now
DISTI # PIC18F25Q10-I/SS
Avnet Americas MCU 8-Bit PIC18F PIC RISC 32KB Flash 1.8V to 5.5V 28-Pin SSOP Tube - Bulk (Alt: PIC18F25Q10-I/SS) RoHS: Compliant Min Qty: 611 Package Multiple: 47 Container: Bulk 0
  • 611 $0.8539
$0.8539 Buy Now
DISTI # 579-PIC18F25Q10-I/SS
Mouser Electronics 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 256B EEPROM, 10b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD RoHS: Compliant 32282
  • 1 $1.0400
  • 25 $0.9920
  • 94 $0.9370
$0.9370 / $1.0400 Buy Now
DISTI # V99:2348_18468428
Arrow Electronics MCU 8-bit PIC RISC 32KB Flash 2.5V/3.3V/5V 28-Pin SSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2326 Americas - 2914
  • 0 $1.0547
  • 1 $0.8480
  • 25 $0.8303
  • 94 $0.7937
  • 10,011 $0.7893
$0.7893 / $1.0547 Buy Now
DISTI # VBF:5286_18468428
Arrow Electronics MCU 8-bit PIC RISC 32KB Flash 2.5V/3.3V/5V 28-Pin SSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2403 Americas - 752
  • 1 $1.0596
  • 25 $1.0520
$1.0520 / $1.0596 Buy Now
DISTI # PIC18F25Q10-I/SS
Microchip Technology Inc 32KB Flash, 2KB RAM, 256B EE, 10bit ADC2, DAC, Comp, PWM, CWG, HLT, WWDT,, Projected EOL: 2044-04-27 RoHS: Compliant pbFree: Yes 4488

Alternates Available
  • 1 $1.1100
  • 25 $1.0100
  • 100 $0.9200
  • 1,000 $0.8400
  • 5,000 $0.8000
$0.8000 / $1.1100 Buy Now
Future Electronics PIC18F Series 32 kB Flash 2 kB RAM 64 MHz 8-Bit Microcontroller - SSOP-28 RoHS: Compliant pbFree: Yes Min Qty: 611 Package Multiple: 47 Lead time: 4 Weeks Container: Tube 0
Tube
  • 47 $1.1200
  • 141 $1.0700
  • 188 $1.0600
  • 470 $1.0200
  • 705 $0.9750
$0.9750 / $1.1200 Buy Now
Onlinecomponents.com Microcontroller - PIC XLP 18Q - 8-Bit - 64MHz - 25 I/O - 32KB (32K x 8) FLASH - 256 x 8 EEPROM - 2K x 8 RAM - 1.8 to 5.5V - 28-SSOP. RoHS: Compliant 752 In Stock
6345 Factory Stock
  • 47 $1.1010
  • 141 $1.0140
  • 282 $0.9980
  • 517 $0.9830
  • 1,034 $0.9510
  • 2,538 $0.9170
  • 5,029 $0.9030
  • 7,520 $0.8900
$0.8900 / $1.1010 Buy Now
DISTI # 69262804
Verical MCU 8-bit PIC RISC 32KB Flash 2.5V/3.3V/5V 28-Pin SSOP Tube RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2326 Americas - 2914
  • 94 $0.7937
  • 10,011 $0.7893
$0.7893 / $0.7937 Buy Now
DISTI # 70367352
Verical MCU 8-bit PIC RISC 32KB Flash 2.5V/3.3V/5V 28-Pin SSOP Tube RoHS: Compliant Min Qty: 47 Package Multiple: 47 Date Code: 2334 Americas - 752
  • 47 $1.4300
  • 141 $1.3130
  • 282 $1.2974
  • 517 $1.2779
  • 1,034 $1.2363
$1.2363 / $1.4300 Buy Now
DISTI # PIC18F25Q10-I/SS
TME IC: PIC microcontroller, 32kB, 64MHz, I2C,LIN,SPI,UART, SMD, PIC18 Min Qty: 1 0
  • 1 $1.2300
  • 5 $1.2100
  • 25 $1.1500
  • 94 $1.0900
$1.0900 / $1.2300 RFQ
NAC 32KB Flash, 2KB RAM, 256B EEPROM, 10b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD - Package: 28 SSOP .209in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 47 Container: Tube 5076
  • 1 $1.2600
  • 100 $1.1400
  • 500 $1.0500
  • 1,000 $1.0200
$1.0200 / $1.2600 Buy Now
DISTI # PIC18F25Q10-I/SS
Avnet Silica MCU 8-Bit PIC18F PIC RISC 32KB Flash 1.8V to 5.5V 28-Pin SSOP Tube (Alt: PIC18F25Q10-I/SS) RoHS: Compliant Min Qty: 47 Package Multiple: 47 Lead time: 6 Weeks, 0 Days Silica - 470
Buy Now
DISTI # PIC18F25Q10-I/SS
EBV Elektronik MCU 8-Bit PIC18F PIC RISC 32KB Flash 1.8V to 5.5V 28-Pin SSOP Tube (Alt: PIC18F25Q10-I/SS) RoHS: Compliant Min Qty: 47 Package Multiple: 47 Lead time: 5 Weeks, 0 Days EBV - 0
Buy Now
LCSC 32KB 1.8V5.5V PIC 2KB 64MHz FLASH 25 SSOP-28-208mil Microcontrollers (MCU/MPU/SOC) ROHS 32
  • 1 $1.1743
  • 10 $1.1442
  • 30 $1.1247
  • 100 $1.1043
$1.1043 / $1.1743 Buy Now

CAD Models for PIC18F25Q10-I/SS by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PIC18F25Q10-I/SS by Microchip Technology Inc

PIC18F25Q10-I/SS
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
SSOP-28
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Date Of Intro
2017-10-19
Samacsys Manufacturer
Microchip
Has ADC
YES
Address Bus Width
Bit Size
8
Boundary Scan
NO
CPU Family
PIC18
Clock Frequency-Max
64 MHz
DAC Channels
YES
DMA Channels
NO
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e3
Length
10.2 mm
Low Power Mode
YES
Number of External Interrupts
3
Number of I/O Lines
25
Number of Terminals
28
Number of Timers
11
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP28,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
RAM (bytes)
2304
ROM (words)
32768
ROM Programmability
FLASH
Seated Height-Max
2 mm
Speed
64 MHz
Supply Current-Max
250 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
5.3 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. PIC18F25Q10-I/SS
    Microchip Technology Inc
    RISC Microcontroller
    VS

Alternate Parts for PIC18F25Q10-I/SS

This table gives cross-reference parts and alternative options found for PIC18F25Q10-I/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F25Q10-I/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PIC18F25Q10-E/SS RISC Microcontroller Microchip Technology Inc PIC18F25Q10-I/SS vs PIC18F25Q10-E/SS
PIC18F25Q10T-I/SSVAO RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 64MHz, CMOS, PDSO28 Microchip Technology Inc PIC18F25Q10-I/SS vs PIC18F25Q10T-I/SSVAO
PIC18F25Q10-I/SSVAO RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 64MHz, CMOS, PDSO28 Microchip Technology Inc PIC18F25Q10-I/SS vs PIC18F25Q10-I/SSVAO
PIC18F25Q10T-E/SS RISC Microcontroller Microchip Technology Inc PIC18F25Q10-I/SS vs PIC18F25Q10T-E/SS
PIC18F25Q10T-I/SS RISC Microcontroller Microchip Technology Inc PIC18F25Q10-I/SS vs PIC18F25Q10T-I/SS
Part Number Description Manufacturer Compare
PIC18F25Q10-E/MLVAO RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 64MHz, CMOS, PQCC28 Microchip Technology Inc PIC18F25Q10-I/SS vs PIC18F25Q10-E/MLVAO
PIC18F25Q10-I/STX Microcontroller Microchip Technology Inc PIC18F25Q10-I/SS vs PIC18F25Q10-I/STX
PIC18F25Q10-I/SP RISC Microcontroller Microchip Technology Inc PIC18F25Q10-I/SS vs PIC18F25Q10-I/SP
PIC18F25Q10T-E/SO RISC Microcontroller Microchip Technology Inc PIC18F25Q10-I/SS vs PIC18F25Q10T-E/SO
PIC18F25Q10-E/SO RISC Microcontroller Microchip Technology Inc PIC18F25Q10-I/SS vs PIC18F25Q10-E/SO
PIC18F25Q10T-E/SS RISC Microcontroller Microchip Technology Inc PIC18F25Q10-I/SS vs PIC18F25Q10T-E/SS
PIC18F25Q10T-E/STX Microcontroller Microchip Technology Inc PIC18F25Q10-I/SS vs PIC18F25Q10T-E/STX
PIC18F25Q10T-E/MV RISC Microcontroller Microchip Technology Inc PIC18F25Q10-I/SS vs PIC18F25Q10T-E/MV
PIC18F25Q10-E/SP RISC Microcontroller Microchip Technology Inc PIC18F25Q10-I/SS vs PIC18F25Q10-E/SP
PIC18F25Q10-I/ML RISC Microcontroller Microchip Technology Inc PIC18F25Q10-I/SS vs PIC18F25Q10-I/ML

Related Parts for PIC18F25Q10-I/SS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC18F25Q10-I/SS by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC18F25Q10-I/SS by Microchip Technology Inc

  • Please alert me when PIC18F25Q10-I/SS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PIC18F25Q10-I/SS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC18F25Q10-I/SS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PIC18F25Q10-I/SS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC18F25Q10-I/SS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC18F25Q10-I/SS by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: