Microcontrollers and Processors
PIC18F25J50-I/SS
Microchip Technology Inc
Description: 8-BIT, FLASH, 48 MHz, MICROCONTROLLER, PDSO28, 5.30 MM, LEAD FREE, PLASTIC, SSOP-28

Overview of PIC18F25J50-I/SS by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for PIC18F25J50-I/SS by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 52R6193
Newark 8 Bit Microcontroller, Flash, Pic18Fxxjxx, 48 Mhz, 32 Kb, 3.7 Kb, 28, Ssop Rohs Compliant: Yes |Microchip PIC18F25J50-I/SS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $4.0700
  • 10 $4.0400
  • 25 $3.7300
  • 94 $3.5500
  • 141 $3.3600
$3.3600 / $4.0700 Buy Now
DISTI # PIC18F25J50-I/SS-ND
DigiKey IC MCU 8BIT 32KB FLASH 28SSOP Min Qty: 1 Lead time: 4 Weeks Container: Tube 671
In Stock
  • 1 $3.9100
  • 25 $3.5900
  • 100 $3.2300
$3.2300 / $3.9100 Buy Now
DISTI # PIC18F25J50-I/SS
Avnet Americas MCU 8-bit PIC18 PIC RISC 32KB Flash 2.5V/3.3V 28-Pin SSOP Tube - Rail/Tube (Alt: PIC18F25J50-I/SS) RoHS: Compliant Min Qty: 188 Package Multiple: 47 Lead time: 4 Weeks, 0 Days Container: Tube 0
  • 1 $3.9100
  • 25 $3.5900
  • 100 $3.2300
$3.2300 / $3.9100 Buy Now
DISTI # 579-PIC18F25J50-I/SS
Mouser Electronics 8-bit Microcontrollers - MCU Full Spd USB 32KB Flsh 4KBRAM nanoWatt RoHS: Compliant 326
  • 1 $3.9100
  • 25 $3.5900
  • 94 $3.2300
$3.2300 / $3.9100 Buy Now
DISTI # PIC18F25J50-I/SS
Microchip Technology Inc Full Speed USB, 32KB Flash, 4KB RAM, 12 MIPS, nanowatt XLP, Projected EOL: 2034-02-16 RoHS: Compliant pbFree: Yes 2203

Alternates Available
  • 1 $3.9100
  • 25 $3.5900
  • 100 $3.2300
  • 1,000 $2.9700
  • 5,000 $2.8400
$2.8400 / $3.9100 Buy Now
DISTI # 70414131
RS Microchip PIC18F25J50-I/SS,8bit PIC Microcontroller,48MHz,32kb Flash,28-Pin SSOP | Microchip Technology Inc. PIC18F25J50-I/SS RoHS: Not Compliant Min Qty: 235 Package Multiple: 1 Lead time: 31 Weeks, 0 Days Container: Bulk 0
  • 235 $6.3200
  • 1,175 $6.0100
  • 2,350 $5.6900
  • 4,700 $5.3800
$5.3800 / $6.3200 RFQ
Future Electronics 8-bit Microcontrollers - MCU Full Spd USB 32KB Flsh 4KBRAM nanoWatt RoHS: Compliant pbFree: Yes Min Qty: 282 Package Multiple: 47 Lead time: 4 Weeks Container: Tube 0
Tube
  • 47 $3.4700
  • 141 $3.3800
  • 235 $3.3300
  • 705 $3.2500
  • 1,175 $3.1700
$3.1700 / $3.4700 Buy Now
Onlinecomponents.com MCU 8-bit PIC RISC 32KB Flash 2.5V/3.3V Automotive 28-Pin SSOP Tube RoHS: Compliant 2162 Factory Stock
  • 59 $4.9400
  • 118 $3.7000
  • 177 $3.4600
  • 235 $3.3900
$3.3900 / $4.9400 Buy Now
DISTI # PIC18F25J50-I/SS
TME IC: PIC microcontroller, 48MHz, 2.15÷3.6VDC, SMD, SSOP28, PIC18 Min Qty: 1 0
  • 1 $4.0800
  • 5 $3.8200
  • 25 $3.6900
  • 94 $3.4200
$3.4200 / $4.0800 RFQ
NAC Full Speed USB, 32KB Flash, 4KB RAM, 12 MIPS, nanowatt XLP - Package: 28 SSOP .209in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 47 Container: Tube 1739
  • 1 $4.0400
  • 100 $3.6700
  • 500 $3.4400
  • 1,000 $3.3500
$3.3500 / $4.0400 Buy Now
DISTI # PIC18F25J50-I/SS
Avnet Silica MCU 8-bit PIC18 PIC RISC 32KB Flash 2.5V/3.3V 28-Pin SSOP Tube (Alt: PIC18F25J50-I/SS) RoHS: Compliant Min Qty: 47 Package Multiple: 47 Lead time: 8 Weeks, 0 Days Silica - 0
Buy Now
DISTI # PIC18F25J50-I/SS
EBV Elektronik MCU 8-bit PIC18 PIC RISC 32KB Flash 2.5V/3.3V 28-Pin SSOP Tube (Alt: PIC18F25J50-I/SS) RoHS: Compliant Min Qty: 47 Package Multiple: 47 Lead time: 5 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics MCU 8-bit PIC RISC 32KB Flash 2.5V/3.3V Automotive 28-Pin SSOP Tube RoHS: Compliant 2162 Factory Stock
  • 59 $4.9400
  • 118 $3.7000
  • 177 $3.4600
  • 235 $3.3900
$3.3900 / $4.9400 Buy Now

CAD Models for PIC18F25J50-I/SS by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PIC18F25J50-I/SS by Microchip Technology Inc

PIC18F25J50-I/SS
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
SSOP
Package Description
5.30 MM, LEAD FREE, PLASTIC, SSOP-28
Pin Count
28
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Microchip
Has ADC
YES
Additional Feature
ALSO OPERATES AT 8 MHZ AT 2.15 V
Address Bus Width
Bit Size
8
Boundary Scan
NO
CPU Family
PIC18
Clock Frequency-Max
48 MHz
DAC Channels
NO
DMA Channels
YES
External Data Bus Width
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e3
Length
10.2 mm
Moisture Sensitivity Level
2
Number of I/O Lines
23
Number of Terminals
28
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP28,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RAM (bytes)
3776
ROM (words)
32768
ROM Programmability
FLASH
Seated Height-Max
2 mm
Speed
48 MHz
Supply Current-Max
22.7 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3.3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
5.3 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. PIC18F25J50-I/SS
    Microchip Technology Inc
    8-BIT, FLASH, 48 MHz, MICROCONTROLLER, PDSO28, 5.30 MM, LEAD FREE, PLASTIC, SSOP-28
    VS

Alternate Parts for PIC18F25J50-I/SS

This table gives cross-reference parts and alternative options found for PIC18F25J50-I/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F25J50-I/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PIC18F25J50T-I/SS 8-BIT, FLASH, 48 MHz, MICROCONTROLLER, PDSO28, 5.30 MM, LEAD FREE, PLASTIC, SSOP-28 Microchip Technology Inc PIC18F25J50-I/SS vs PIC18F25J50T-I/SS
Part Number Description Manufacturer Compare
PIC18F25J50T-I/SS 8-BIT, FLASH, 48 MHz, MICROCONTROLLER, PDSO28, 5.30 MM, LEAD FREE, PLASTIC, SSOP-28 Microchip Technology Inc PIC18F25J50-I/SS vs PIC18F25J50T-I/SS
PIC18F25J50-I/SO 8-BIT, FLASH, 48 MHz, MICROCONTROLLER, PDSO28, 7.50 MM, LEAD FREE, PLASTIC, SOIC-28 Microchip Technology Inc PIC18F25J50-I/SS vs PIC18F25J50-I/SO
PIC18F25J50-I/SP 8-BIT, FLASH, 48 MHz, MICROCONTROLLER, PDIP28, 0.300 INCH, LEAD FREE, PLASTIC, SDIP-28 Microchip Technology Inc PIC18F25J50-I/SS vs PIC18F25J50-I/SP
PIC18F25J50T-I/ML 8-BIT, FLASH, 48 MHz, MICROCONTROLLER, PQCC28, 6 X 6 MM, LEAD FREE, PLASTIC, QFN-28 Microchip Technology Inc PIC18F25J50-I/SS vs PIC18F25J50T-I/ML
PIC18F25J50T-I/SO 8-BIT, FLASH, 48 MHz, MICROCONTROLLER, PDSO28, 7.50 MM, LEAD FREE, PLASTIC, SOIC-28 Microchip Technology Inc PIC18F25J50-I/SS vs PIC18F25J50T-I/SO

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC18F25J50-I/SS by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC18F25J50-I/SS by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of PIC18F25J50-I/SS would you like to use for your alert(s)?
  • Please alert me when PIC18F25J50-I/SS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PIC18F25J50-I/SS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC18F25J50-I/SS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PIC18F25J50-I/SS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC18F25J50-I/SS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC18F25J50-I/SS by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: