Part Details for PIC18F2520T-I/SO by Microchip Technology Inc
Overview of PIC18F2520T-I/SO by Microchip Technology Inc
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC18F2520T-I/SO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC2820
|
Newark | Mcu, 8Bit, 40Mhz, Wsoic-28, Product Range:Pic18 Family Pic18F2Xxx Series Microcontrollers, Cpu Speed:40Mhz, Program Memory Size:32Kb, Ram Memory Size:1.5Kb, No. Of Pins:28Pins, Mcu Case Style:Soic, No. Of I/O S:25I/O S, Embedded Rohs Compliant: Yes |Microchip PIC18F2520T-I/SO Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1846 |
|
$6.7000 | Buy Now |
DISTI #
89H0595
|
Newark | 28 Pin, 32 Kb Enh Flash, 3804 Ram, 25 I/O, Pb Free, Rohs Compliant: Yes |Microchip PIC18F2520T-I/SO Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
PIC18F2520T-I/SOCT-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 28SOIC Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
10925 In Stock |
|
$6.0375 / $6.0400 | Buy Now |
DISTI #
PIC18F2520T-I/SO
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 32KB Flash 5V 28-Pin SOIC W T/R - Tape and Reel (Alt: PIC18F2520T-I/SO) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$5.3667 | Buy Now |
DISTI #
579-PIC18F2520T-I/SO
|
Mouser Electronics | 8-bit Microcontrollers - MCU 32KB 3968 RAM 25I/O RoHS: Compliant | 2169 |
|
$6.0400 | Buy Now |
DISTI #
VBF:5286_06483676
|
Arrow Electronics | MCU 8-bit PIC RISC 32KB Flash 5V 28-Pin SOIC W T/R RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 4 Weeks Date Code: 2303 | Americas - 27200 |
|
$6.1940 | Buy Now |
DISTI #
V36:1790_06483676
|
Arrow Electronics | MCU 8-bit PIC RISC 32KB Flash 5V 28-Pin SOIC W T/R RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 4 Weeks Date Code: 2247 | Americas - 12800 |
|
$5.6390 | Buy Now |
DISTI #
V72:2272_06483676
|
Arrow Electronics | MCU 8-bit PIC RISC 32KB Flash 5V 28-Pin SOIC W T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2322 Container: Cut Strips | Americas - 6400 |
|
$6.4020 / $7.2730 | Buy Now |
DISTI #
PIC18F2520T-I/SO
|
Microchip Technology Inc | 28 pin, 32 KB Enh Flash, 1536 RAM, 25 I/O, Projected EOL: 2034-09-29 RoHS: Compliant pbFree: Yes |
14400 Alternates Available |
|
$4.4300 / $5.3300 | Buy Now |
DISTI #
70452095
|
RS | 32 KB Flash,1536 RAM, 25 I/O28 SOIC .300in T/R | Microchip Technology Inc. PIC18F2520T-I/SO RoHS: Not Compliant Min Qty: 1600 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$10.4700 / $12.3200 | RFQ |
Part Details for PIC18F2520T-I/SO
PIC18F2520T-I/SO CAD Models
PIC18F2520T-I/SO Part Data Attributes
|
PIC18F2520T-I/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F2520T-I/SO
Microchip Technology Inc
8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, SOIC-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, PLASTIC, SOIC-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 25 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1536 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 2.65 mm | |
Speed | 40 MHz | |
Supply Current-Max | 25 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.2 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC18F2520T-I/SO
This table gives cross-reference parts and alternative options found for PIC18F2520T-I/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F2520T-I/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC18F2520-E/SO | 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 | Microchip Technology Inc | PIC18F2520T-I/SO vs PIC18F2520-E/SO |
PIC18F2520T-E/SO | 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 | Microchip Technology Inc | PIC18F2520T-I/SO vs PIC18F2520T-E/SO |
PIC18LF2520-I/SO | 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 | Microchip Technology Inc | PIC18F2520T-I/SO vs PIC18LF2520-I/SO |