Part Details for PIC18F2480-I/ML by Microchip Technology Inc
Overview of PIC18F2480-I/ML by Microchip Technology Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC18F2480-I/ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94M8681
|
Newark | 8 Bit Microcontroller, Flash, Pic18F2Xxx, 40 Mhz, 16 Kb, 768 Byte, 28, Qfn Rohs Compliant: Yes |Microchip PIC18F2480-I/ML Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 89 |
|
$7.6000 | Buy Now |
DISTI #
71J7235
|
Newark | Microcontroller Mcu, 8 Bit, Pic18, 40Mhz, Qfn-28, Product Range:Pic18 Microcontrollers, Cpu Speed:40Mhz, Program Memory Size:16Kb, Ram Memory Size:768Byte, No. Of Pins:28Pins, Mcu Case Style:Qfn, No. Of I/O S:25I/O S, No. Of Timers:4Rohs Compliant: Yes |Microchip PIC18F2480-I/ML Min Qty: 61 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5900 | Buy Now |
DISTI #
PIC18F2480-I/ML-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 28QFN Min Qty: 1 Lead time: 6 Weeks Container: Tube |
4154 In Stock |
|
$7.3100 | Buy Now |
DISTI #
PIC18F2480-I/ML
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 16KB Flash 2.5V/3.3V/5V 28-Pin QFN-S EP Tube - Rail/Tube (Alt: PIC18F2480-I/ML) RoHS: Compliant Min Qty: 122 Package Multiple: 61 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$6.5000 | Buy Now |
DISTI #
579-PIC18F2480-I/ML
|
Mouser Electronics | 8-bit Microcontrollers - MCU 16 KB 768 RAM 25 I/O RoHS: Compliant | 270 |
|
$7.3200 | Buy Now |
DISTI #
PIC18F2480-I/ML
|
Microchip Technology Inc | 28 Pin, 16 KB Enh Flash, 768 RAM, 25 I/O Pb Free, Projected EOL: 2034-11-24 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$5.4000 / $6.4700 | Buy Now |
DISTI #
70046947
|
RS | 28-Pin, 16 KB Flash, 768 RAM, 25 I/O, QFN | Microchip Technology Inc. PIC18F2480-I/ML RoHS: Not Compliant Min Qty: 122 Package Multiple: 1 Lead time: 31 Weeks, 0 Days Container: Bulk | 0 |
|
$12.6800 / $14.9200 | RFQ |
|
Future Electronics | PIC18F Series 16 kB Flash 768 B RAM 40 MHz 8-Bit Microcontroller - QFN-28 RoHS: Compliant pbFree: Yes Min Qty: 122 Package Multiple: 61 Container: Tube | 0Tube |
|
$7.3000 / $7.6600 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC RISC 16KB Flash 2.5V/3.3V/5V 28-Pin QFN EP Tube RoHS: Compliant |
209 In Stock |
|
$7.0700 / $8.8800 | Buy Now |
|
Bristol Electronics | 56 |
|
RFQ |
Part Details for PIC18F2480-I/ML
PIC18F2480-I/ML CAD Models
PIC18F2480-I/ML Part Data Attributes:
|
PIC18F2480-I/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F2480-I/ML
Microchip Technology Inc
8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQCC28, 6 X 6 MM, 0.55 MM HEIGHT, LEAD FREE, PLASTIC, QFN-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | 6 X 6 MM, 0.55 MM HEIGHT, LEAD FREE, PLASTIC, QFN-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 25 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.24SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE, HEAT SINK/SLUG | |
Qualification Status | Not Qualified | |
RAM (bytes) | 768 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Speed | 40 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.2 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC18F2480-I/ML
This table gives cross-reference parts and alternative options found for PIC18F2480-I/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F2480-I/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC18F2480T-I/MLVAO | Microcontroller, 8-Bit, FLASH, 40MHz, CMOS, PQCC28 | Microchip Technology Inc | PIC18F2480-I/ML vs PIC18F2480T-I/MLVAO |
PIC18F2480-E/MLVAO | Microcontroller, 8-Bit, FLASH, 40MHz, CMOS, PQCC28 | Microchip Technology Inc | PIC18F2480-I/ML vs PIC18F2480-E/MLVAO |
PIC18F2480T-E/MLVAO | Microcontroller, 8-Bit, FLASH, 40MHz, CMOS, PQCC28 | Microchip Technology Inc | PIC18F2480-I/ML vs PIC18F2480T-E/MLVAO |
PIC18F2480T-E/ML | 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQCC28, 6 X 6 MM, 0.55 MM HEIGHT, LEAD FREE, PLASTIC, QFN-28 | Microchip Technology Inc | PIC18F2480-I/ML vs PIC18F2480T-E/ML |
PIC18F2480T-I/ML | 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQCC28, 6 X 6 MM, 0.55 MM HEIGHT, LEAD FREE, PLASTIC, QFN-28 | Microchip Technology Inc | PIC18F2480-I/ML vs PIC18F2480T-I/ML |
PIC18F2480-E/ML | 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQCC28, 6 X 6 MM, 0.55 MM HEIGHT, LEAD FREE, PLASTIC, QFN-28 | Microchip Technology Inc | PIC18F2480-I/ML vs PIC18F2480-E/ML |