Microcontrollers and Processors
PIC18F2431-I/MM
Microchip Technology Inc
Description: IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,LLCC,28PIN,PLASTIC

Overview of PIC18F2431-I/MM by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 15 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 2 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Audio and Video Systems Transportation and Logistics Healthcare Renewable Energy Automotive Robotics and Drones

Price & Stock for PIC18F2431-I/MM by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 31K5023
Newark 16 Kb Flash, 768 Ram, 22 I/O 28 Qfn-S 6X6X0.9Mm Tube Rohs Compliant: Yes |Microchip PIC18F2431-I/MM RoHS: Compliant Min Qty: 122 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $6.1300
$6.1300 Buy Now
DISTI # 29AC9413
Newark Qfn-S 16 Kb Flash, 768 Ram, 22 I/O Rohs Compliant: Yes |Microchip PIC18F2431-I/MM RoHS: Compliant Min Qty: 61 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $6.2500
$6.2500 Buy Now
DISTI # PIC18F2431-I/MM-ND
DigiKey IC MCU 8BIT 16KB FLASH 28QFN Min Qty: 1 Lead time: 27 Weeks Container: Tube 1607
In Stock
  • 1 $6.4400
$6.4400 Buy Now
DISTI # PIC18F2431-I/MM
Avnet Americas MCU 8-bit PIC18 PIC RISC 16KB Flash 5V 28-Pin QFN-S EP Tube - Rail/Tube (Alt: PIC18F2431-I/MM) RoHS: Compliant Min Qty: 61 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Tube 10
  • 1 $5.7222
  • 25 $5.7222
  • 100 $5.7222
$5.7222 Buy Now
DISTI # 579-PIC18F2431-I/MM
Mouser Electronics 8-bit Microcontrollers - MCU 16 KB FL 768 RAM 22 I/O RoHS: Compliant 243
  • 1 $6.4400
  • 100 $6.4300
$6.4300 / $6.4400 Buy Now
DISTI # PIC18F2431-I/MM
Microchip Technology Inc 28 pin, 16 KB Enh Flash, 768 RAM, 22 I/O, Projected EOL: 2034-11-08 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $5.6900
  • 25 $5.5400
  • 100 $5.4200
  • 1,000 $4.9800
  • 5,000 $4.7400
$4.7400 / $5.6900 Buy Now
DISTI # 70413948
RS PIC18F2431-I/MM,8bit PIC Microcontroller,40MHz,256 B,16384 B Flash,28-Pin QFN-S | Microchip Technology Inc. PIC18F2431-I/MM RoHS: Not Compliant Min Qty: 122 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk 0
  • 122 $13.1300
  • 610 $12.4800
  • 1,220 $11.8200
  • 2,440 $11.1600
$11.1600 / $13.1300 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 122 Package Multiple: 61 0
  • 122 $6.4400
$6.4400 Buy Now
Onlinecomponents.com MCU 8-bit PIC RISC 16KB Flash 5V 28-Pin QFN-S EP Tube RoHS: Compliant 0
  • 31 $10.1300
  • 61 $7.7200
  • 92 $7.1700
  • 122 $7.0300
$7.0300 / $10.1300 Buy Now
DISTI # 69082818
Verical MCU 8-bit PIC RISC 16KB Flash 5V 28-Pin QFN-S EP Tube RoHS: Compliant Min Qty: 4 Package Multiple: 4 Date Code: 2319 Americas - 4
  • 4 $13.8937
$13.8937 Buy Now
DISTI # PIC18F2431-I/MM
TME IC: PIC microcontroller, 16kB, 40MHz, 4.2÷5.5VDC, SMD, QFN28, PIC18 Min Qty: 1 0
  • 1 $8.7400
  • 5 $8.4700
  • 25 $7.9200
  • 122 $7.3800
$7.3800 / $8.7400 RFQ
NAC 16 KB Flash, 768 RAM, 22 I/O - Package: 28 QFN-S 6x6x0.9mm TUBE RoHS: Compliant Min Qty: 61 Package Multiple: 61 Container: Tube 0
  • 1 $7.5700
  • 100 $6.8700
  • 500 $6.4400
  • 1,000 $6.2800
$6.2800 / $7.5700 Buy Now
DISTI # PIC18F2431-I/MM
Avnet Silica MCU 8-bit PIC18 PIC RISC 16KB Flash 5V 28-Pin QFN-S EP Tube (Alt: PIC18F2431-I/MM) RoHS: Compliant Min Qty: 61 Package Multiple: 61 Lead time: 29 Weeks, 0 Days Silica - 0
Buy Now
DISTI # PIC18F2431-I/MM
EBV Elektronik MCU 8-bit PIC18 PIC RISC 16KB Flash 5V 28-Pin QFN-S EP Tube (Alt: PIC18F2431-I/MM) RoHS: Compliant Min Qty: 61 Package Multiple: 61 Lead time: 28 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics MCU 8-bit PIC RISC 16KB Flash 5V 28-Pin QFN-S EP Tube RoHS: Compliant 0
  • 31 $10.1300
  • 61 $7.7200
  • 92 $7.1700
  • 122 $7.0300
$7.0300 / $10.1300 Buy Now

CAD Models for PIC18F2431-I/MM by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PIC18F2431-I/MM by Microchip Technology Inc

PIC18F2431-I/MM
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
QFN
Pin Count
28
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Factory Lead Time
27 Weeks
Samacsys Manufacturer
Microchip
Has ADC
YES
Address Bus Width
Bit Size
8
Boundary Scan
NO
CPU Family
PIC18
Clock Frequency-Max
40 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-PQCC-N28
JESD-609 Code
e3
Length
6 mm
Low Power Mode
YES
Moisture Sensitivity Level
1
Number of External Interrupts
3
Number of I/O Lines
24
Number of Serial I/Os
1
Number of Terminals
28
Number of Timers
6
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
QCCN
Package Equivalence Code
LCC28,.24SQ,25
Package Shape
SQUARE
Package Style
CHIP CARRIER
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RAM (bytes)
768
ROM (words)
16384
ROM Programmability
FLASH
Screening Level
TS 16949
Seated Height-Max
1 mm
Speed
40 MHz
Supply Current-Max
15 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.2 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Width
6 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. PIC18F2431-I/MM
    Microchip Technology Inc
    IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,LLCC,28PIN,PLASTIC
    VS

Alternate Parts for PIC18F2431-I/MM

This table gives cross-reference parts and alternative options found for PIC18F2431-I/MM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F2431-I/MM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PIC18F2431-I/SP 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PDIP28, 0.300 INCH, LEAD FREE, PLASTIC, SDIP-28 Microchip Technology Inc PIC18F2431-I/MM vs PIC18F2431-I/SP
PIC18F2431-I/SO 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PDSO28, 7.50 MM, LEAD FREE, PLASTIC, SOIC-28 Microchip Technology Inc PIC18F2431-I/MM vs PIC18F2431-I/SO

Related Parts for PIC18F2431-I/MM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC18F2431-I/MM by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC18F2431-I/MM by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of PIC18F2431-I/MM would you like to use for your alert(s)?
  • Please alert me when PIC18F2431-I/MM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PIC18F2431-I/MM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC18F2431-I/MM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PIC18F2431-I/MM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC18F2431-I/MM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC18F2431-I/MM by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: