Datasheets
PIC18F2420T-E/SO by: Microchip Technology Inc

8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, SOIC-28

Part Details for PIC18F2420T-E/SO by Microchip Technology Inc

Overview of PIC18F2420T-E/SO by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for PIC18F2420T-E/SO

Part # Distributor Description Stock Price Buy
DISTI # PIC18F2420T-E/SO
Microchip Technology Inc 28 Pin, 16 KB Std Flash, 3804 RAM, 25 I/O, Pb Free, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $5.0100
  • 25 $4.9100
  • 100 $4.7700
  • 1,000 $4.4100
  • 5,000 $4.1900
$4.1900 / $5.0100 Buy Now
NAC   RoHS: Compliant Min Qty: 1 Package Multiple: 1 0
RFQ

Part Details for PIC18F2420T-E/SO

PIC18F2420T-E/SO CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PIC18F2420T-E/SO Part Data Attributes:

PIC18F2420T-E/SO Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
PIC18F2420T-E/SO Microchip Technology Inc 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, SOIC-28
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Part Package Code SOIC
Package Description 0.300 INCH, PLASTIC, SOIC-28
Pin Count 28
Reach Compliance Code compliant
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
Samacsys Manufacturer Microchip
Has ADC YES
Address Bus Width
Bit Size 8
Boundary Scan NO
CPU Family PIC18
Clock Frequency-Max 40 MHz
DAC Channels NO
DMA Channels NO
External Data Bus Width
Format FIXED POINT
Integrated Cache NO
JESD-30 Code R-PDSO-G28
JESD-609 Code e3
Length 17.9 mm
Low Power Mode YES
Moisture Sensitivity Level 1
Number of External Interrupts 3
Number of I/O Lines 25
Number of Serial I/Os 1
Number of Terminals 28
Number of Timers 6
On Chip Data RAM Width 8
On Chip Program ROM Width 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP28,.4
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 250
Qualification Status Not Qualified
RAM (bytes) 768
ROM (words) 16384
ROM Programmability FLASH
Screening Level TS 16949
Seated Height-Max 2.65 mm
Speed 40 MHz
Supply Current-Max 25 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.2 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 7.5 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC

Alternate Parts for PIC18F2420T-E/SO

This table gives cross-reference parts and alternative options found for PIC18F2420T-E/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F2420T-E/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PIC18LF2420-I/SO 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, LEAD FREE, PLASTIC, SOIC-28 Microchip Technology Inc PIC18F2420T-E/SO vs PIC18LF2420-I/SO
PIC18F2420-I/SO 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 Microchip Technology Inc PIC18F2420T-E/SO vs PIC18F2420-I/SO
PIC18F2420-E/SO 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 Microchip Technology Inc PIC18F2420T-E/SO vs PIC18F2420-E/SO
Part Number Description Manufacturer Compare
PIC18F2420-E/SP 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PDIP28, 0.300 INCH, PLASTIC, SDIP-28 Microchip Technology Inc PIC18F2420T-E/SO vs PIC18F2420-E/SP
PIC18F2420-E/SO 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 Microchip Technology Inc PIC18F2420T-E/SO vs PIC18F2420-E/SO
PIC18F2420-I/SO 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 Microchip Technology Inc PIC18F2420T-E/SO vs PIC18F2420-I/SO
PIC18F2420-I/SPVAO RISC Microcontroller, 8-Bit, FLASH, 40MHz, CMOS, PDIP28 Microchip Technology Inc PIC18F2420T-E/SO vs PIC18F2420-I/SPVAO
PIC18F2420-E/ML 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQCC28, 6 X 6 MM, PLASTIC, QFN-28 Microchip Technology Inc PIC18F2420T-E/SO vs PIC18F2420-E/ML

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC18F2420T-E/SO by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC18F2420T-E/SO by Microchip Technology Inc

  • Please alert me when PIC18F2420T-E/SO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PIC18F2420T-E/SO alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC18F2420T-E/SO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PIC18F2420T-E/SO alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC18F2420T-E/SO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC18F2420T-E/SO by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: