PIC18F23K22-I/SSVAO
Microchip Technology Inc
Description: RISC Microcontroller, 8-Bit, FLASH, 64MHz, CMOS, PDSO28

Overview of PIC18F23K22-I/SSVAO by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for PIC18F23K22-I/SSVAO by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # PIC18F23K22-I/SSVAO
Microchip Technology Inc 8KB, Flash, 768bytes-RAM, 8-bit Family, nanoWatt XLP, Projected EOL: 2044-05-02 RoHS: Compliant pbFree: Yes 23

Alternates Available
  • 1 $2.8800
  • 25 $2.6500
  • 100 $2.4000
  • 1,000 $2.1800
  • 5,000 $2.0900
$2.0900 / $2.8800 Buy Now

CAD Models for PIC18F23K22-I/SSVAO by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PIC18F23K22-I/SSVAO by Microchip Technology Inc

PIC18F23K22-I/SSVAO
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
SSOP-28
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
Has ADC
YES
Additional Feature
OPERATES 2.3 V MINIMUM SUPPLY AT 20 MHZ
Address Bus Width
Bit Size
8
Boundary Scan
NO
CPU Family
PIC18
Clock Frequency-Max
64 MHz
DAC Channels
YES
DMA Channels
NO
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e3
Length
10.2 mm
Low Power Mode
YES
Number of External Interrupts
3
Number of I/O Lines
25
Number of Serial I/Os
2
Number of Terminals
28
Number of Timers
9
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP28,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
RAM (bytes)
512
ROM (words)
8192
ROM Programmability
FLASH
Screening Level
AEC-Q100; TS 16949
Seated Height-Max
2 mm
Speed
64 MHz
Supply Voltage-Max
5.5 V
Supply Voltage-Min
2.7 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
5.3 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. PIC18F23K22-I/SSVAO
    Microchip Technology Inc
    RISC Microcontroller, 8-Bit, FLASH, 64MHz, CMOS, PDSO28
    VS

Alternate Parts for PIC18F23K22-I/SSVAO

This table gives cross-reference parts and alternative options found for PIC18F23K22-I/SSVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F23K22-I/SSVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PIC18F23K22T-I/SSVAO RISC Microcontroller, 8-Bit, FLASH, 64MHz, CMOS, PDSO28 Microchip Technology Inc PIC18F23K22-I/SSVAO vs PIC18F23K22T-I/SSVAO
PIC18F23K22-E/SS 8-BIT, FLASH, 48 MHz, RISC MICROCONTROLLER, PDSO28, 5.30 MM, LEAD FREE, PLASTIC, SSOP-28 Microchip Technology Inc PIC18F23K22-I/SSVAO vs PIC18F23K22-E/SS
PIC18F23K22T-E/SS 8-BIT, FLASH, 48 MHz, RISC MICROCONTROLLER, PDSO28, 5.30 MM, LEAD FREE, PLASTIC, SSOP-28 Microchip Technology Inc PIC18F23K22-I/SSVAO vs PIC18F23K22T-E/SS
Part Number Description Manufacturer Compare
PIC18LF23K22T-E/SS 8-BIT, FLASH, 48 MHz, RISC MICROCONTROLLER, PDSO28, 5.30 MM, LEAD FREE, PLASTIC, SSOP-28 Microchip Technology Inc PIC18F23K22-I/SSVAO vs PIC18LF23K22T-E/SS
PIC18LF23K22-E/ML 8-BIT, FLASH, 48 MHz, RISC MICROCONTROLLER, PQCC28, 6 X 6 MM, LEAD FREE, PLASTIC, QFN-28 Microchip Technology Inc PIC18F23K22-I/SSVAO vs PIC18LF23K22-E/ML
PIC18F23K22T-E/ML 8-BIT, FLASH, 48 MHz, RISC MICROCONTROLLER, PQCC28, 6 X 6 MM, LEAD FREE, PLASTIC, QFN-28 Microchip Technology Inc PIC18F23K22-I/SSVAO vs PIC18F23K22T-E/ML
PIC18F23K22-E/SO 8-BIT, FLASH, 48 MHz, RISC MICROCONTROLLER, PDSO28, 7.50 MM, LEAD FREE, PLASTIC, SOIC-28 Microchip Technology Inc PIC18F23K22-I/SSVAO vs PIC18F23K22-E/SO
PIC18F23K22T-E/SO 8-BIT, FLASH, 48 MHz, RISC MICROCONTROLLER, PDSO28, 7.50 MM, LEAD FREE, PLASTIC, SOIC-28 Microchip Technology Inc PIC18F23K22-I/SSVAO vs PIC18F23K22T-E/SO
PIC18LF23K22T-E/MV 8-BIT, FLASH, 48 MHz, RISC MICROCONTROLLER, PQCC28, 4 X 4 MM, 0.50 MM HEIGHT, LEAD FREE, PLASTIC, UQFN-28 Microchip Technology Inc PIC18F23K22-I/SSVAO vs PIC18LF23K22T-E/MV
PIC18LF23K22T-I/MV 8-BIT, FLASH, 64 MHz, RISC MICROCONTROLLER, PQCC28, 4 X 4 MM, 0.50 MM HEIGHT, LEAD FREE, PLASTIC, UQFN-28 Microchip Technology Inc PIC18F23K22-I/SSVAO vs PIC18LF23K22T-I/MV
PIC18F23K22-I/ML 8-BIT, FLASH, 64 MHz, RISC MICROCONTROLLER, PQCC28, 6 X 6 MM, LEAD FREE, PLASTIC, QFN-28 Microchip Technology Inc PIC18F23K22-I/SSVAO vs PIC18F23K22-I/ML
PIC18F23K22-E/SS 8-BIT, FLASH, 48 MHz, RISC MICROCONTROLLER, PDSO28, 5.30 MM, LEAD FREE, PLASTIC, SSOP-28 Microchip Technology Inc PIC18F23K22-I/SSVAO vs PIC18F23K22-E/SS
PIC18LF23K22-I/SP 8-BIT, FLASH, 64 MHz, RISC MICROCONTROLLER, PDIP28, 0.300 INCH, LEAD FREE, PLASTIC, SDIP-28 Microchip Technology Inc PIC18F23K22-I/SSVAO vs PIC18LF23K22-I/SP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC18F23K22-I/SSVAO by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC18F23K22-I/SSVAO by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of PIC18F23K22-I/SSVAO would you like to use for your alert(s)?
  • Please alert me when PIC18F23K22-I/SSVAO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PIC18F23K22-I/SSVAO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC18F23K22-I/SSVAO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PIC18F23K22-I/SSVAO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC18F23K22-I/SSVAO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC18F23K22-I/SSVAO by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: