-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDSO28, 5.30 MM, PLASTIC, SSOP-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AC9407
|
Newark | Ssop 4Kb, Flash, 512Bytes-Ram, 25I/O, 8-Bit Family, nanowatt Rohs Compliant: Yes |Microchip PIC18F2221-I/SS Min Qty: 188 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1400 | Buy Now |
DISTI #
88K5957
|
Newark | Microcontroller Mcu, 8 Bit, Pic18, 40Mhz, Ssop-28, Product Range:Pic18 Microcontrollers, Device Core:Pic18, Operating Frequency Max:40Mhz, Program Memory Size:4Kb, No. Of Pins:28Pins, Ic Case/Package:Ssop, No. Of I/O S:25I/O S Rohs Compliant: Yes |Microchip PIC18F2221-I/SS Min Qty: 188 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7600 | Buy Now |
DISTI #
94M8680
|
Newark | 8 Bit Microcontroller, Flash, Pic18F2Xxx, 40 Mhz, 4 Kb, 512 Byte, 28, Ssop Rohs Compliant: Yes |Microchip PIC18F2221-I/SS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1300 / $4.1400 | Buy Now |
DISTI #
PIC18F2221-I/SS-ND
|
DigiKey | IC MCU 8BIT 4KB FLASH 28SSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1399 In Stock |
|
$3.6248 / $3.6800 | Buy Now |
DISTI #
PIC18F2221-I/SS
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 4KB Flash 5V 28-Pin SSOP Tube - Rail/Tube (Alt: PIC18F2221-I/SS) RoHS: Compliant Min Qty: 188 Package Multiple: 47 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$3.2222 / $3.6800 | Buy Now |
DISTI #
579-PIC18F2221-I/SS
|
Mouser Electronics | 8-bit Microcontrollers - MCU 4KB Flash 512bytes RoHS: Compliant | 213 |
|
$3.6300 / $3.6800 | Buy Now |
DISTI #
PIC18F2221-I/SS
|
Microchip Technology Inc | 28 PIN, 4KB, FLASH, 512 bytes-RAM, 25 I/O, 8-bit Family, nano Watt, Projected EOL: 2034-07-25 RoHS: Compliant pbFree: Yes |
1598 Alternates Available |
|
$2.6700 / $3.6800 | Buy Now |
DISTI #
70413944
|
RS | PIC18F2221-I/SS,8bit PIC Microcontroller,40MHz,4kb,256 B Flash,28-Pin SSOP | Microchip Technology Inc. PIC18F2221-I/SS RoHS: Not Compliant Min Qty: 188 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7000 / $4.3500 | RFQ |
|
Future Electronics | PIC18F Series 4 kB Flash 512 B RAM 40 MHz 8-Bit Microcontroller - SSOP-28 RoHS: Compliant pbFree: Yes Min Qty: 282 Package Multiple: 47 Lead time: 6 Weeks Container: Tube | 0Tube |
|
$3.6200 / $3.8800 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC18 PIC RISC 4KB Flash 5V 28-Pin SSOP Tube RoHS: Compliant | 1598 Factory Stock |
|
$3.9800 / $5.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC18F2221-I/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F2221-I/SS
Microchip Technology Inc
8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDSO28, 5.30 MM, PLASTIC, SSOP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SSOP | |
Package Description | 5.30 MM, PLASTIC, SSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 2 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 25 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
Number of Timers | 6 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
ROM (words) | 4096 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 2 mm | |
Speed | 40 MHz | |
Supply Current-Max | 23 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.2 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC18F2221-I/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F2221-I/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC18F2221-E/SS | 8-BIT, FLASH, 25 MHz, MICROCONTROLLER, PDSO28, 5.30 MM, PLASTIC, SSOP-28 | Microchip Technology Inc | PIC18F2221-I/SS vs PIC18F2221-E/SS |
PIC18LF2221-E/SS | 8-BIT, FLASH, 25 MHz, MICROCONTROLLER, PDSO28, 5.30 MM, PLASTIC, SSOP-28 | Microchip Technology Inc | PIC18F2221-I/SS vs PIC18LF2221-E/SS |
PIC18LF2221T-I/SS | IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,SSOP,28PIN,PLASTIC | Microchip Technology Inc | PIC18F2221-I/SS vs PIC18LF2221T-I/SS |