-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDIP28, 0.300 INCH, SKINNY, PLASTIC, MO-095, DIP-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K7530
|
Newark | 8 Bit Microcontroller, Flash, Pic18F2Xxx, 40 Mhz, 4 Kb, 512 Byte, 28, Ndip Rohs Compliant: Yes |Microchip PIC18F2220-I/SP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 329 |
|
$7.1800 | Buy Now |
DISTI #
93K7595
|
Newark | Microcontroller Mcu, 8 Bit, Pic18, 40Mhz, Ndip-28, Product Range:Pic18 Family Pic18F22Xx Series Microcontrollers, Cpu Speed:40Mhz, Program Memory Size:4Kb, Ram Memory Size:512Byte, No. Of Pins:28Pins, Mcu Case Style:Ndip, Msl:- Rohs Compliant: Yes |Microchip PIC18F2220-I/SP Min Qty: 105 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1800 | Buy Now |
DISTI #
PIC18F2220-I/SP-ND
|
DigiKey | IC MCU 8BIT 4KB FLASH 28SPDIP Min Qty: 1 Lead time: 20 Weeks Container: Tube |
82 In Stock |
|
$6.9000 | Buy Now |
DISTI #
PIC18F2220-I/SP
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 4KB Flash 5V 28-Pin SPDIP Tube - Rail/Tube (Alt: PIC18F2220-I/SP) RoHS: Compliant Min Qty: 105 Package Multiple: 15 Lead time: 17 Weeks, 0 Days Container: Tube | 0 |
|
$6.4400 / $6.8100 | Buy Now |
DISTI #
579-PIC18F2220-I/SP
|
Mouser Electronics | 8-bit Microcontrollers - MCU 4KB 512 RAM 25 I/O RoHS: Compliant | 361 |
|
$6.9000 | Buy Now |
DISTI #
V99:2348_06483482
|
Arrow Electronics | MCU 8-bit PIC RISC 4KB Flash 5V 28-Pin SPDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1538 | Americas - 5 |
|
$7.0790 | Buy Now |
DISTI #
PIC18F2220-I/SP
|
Microchip Technology Inc | MCU CMOS 28 LD 40MHZ 2K FLASH, Projected EOL: 2034-12-17 RoHS: Compliant pbFree: Yes |
2692 Alternates Available |
|
$5.8600 / $6.8100 | Buy Now |
DISTI #
70413799
|
RS | PIC18F2220-I/SP,8bit PIC Microcontroller,40MHz,256 B,4096 B Flash,28-Pin SPDIP | Microchip Technology Inc. PIC18F2220-I/SP RoHS: Not Compliant Min Qty: 105 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$11.9600 / $14.0800 | RFQ |
|
Future Electronics | PIC18F Series 4 kB Flash 512 B RAM 40 MHz 8-Bit Microcontroller - SDIP-28 RoHS: Compliant pbFree: Yes Min Qty: 135 Package Multiple: 15 Lead time: 20 Weeks Container: Tube | 0Tube |
|
$6.8900 / $7.2300 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC RISC 4KB Flash 5V 28-Pin SPDIP Tube RoHS: Compliant | 2685 Factory Stock |
|
$6.6700 / $7.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC18F2220-I/SP
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F2220-I/SP
Microchip Technology Inc
8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDIP28, 0.300 INCH, SKINNY, PLASTIC, MO-095, DIP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, SKINNY, PLASTIC, MO-095, DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 2 V MINIMUM SUPPLY AT 4 MHz | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e3 | |
Length | 34.671 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 25 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
ROM (words) | 4096 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 4.572 mm | |
Speed | 40 MHz | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.2 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC18F2220-I/SP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F2220-I/SP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC18F2220-I/SPREL | 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PDIP28, 0.300 INCH, SKINNY, PLASTIC, DIP-28 | Microchip Technology Inc | PIC18F2220-I/SP vs PIC18F2220-I/SPREL |
PIC18F2220-E/SP | 8-BIT, FLASH, 25 MHz, MICROCONTROLLER, PDIP28, 0.300 INCH, SKINNY, PLASTIC, MO-095, DIP-28 | Microchip Technology Inc | PIC18F2220-I/SP vs PIC18F2220-E/SP |