PIC18F14Q40T-I/SS
Microchip Technology Inc
Description: RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 64MHz, CMOS, PDSO20

Overview of PIC18F14Q40T-I/SS by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for PIC18F14Q40T-I/SS by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 09AJ3625
Newark 16Kb Flash, 1K Ram, 512 Eeprom, 12B Adcc, 8B Dac, Dma, 16-Bit Pwm, Pps, Uart, Spi/I2C 20 Ssop .209In T/R Rohs Compliant: Yes |Microchip PIC18F14Q40T-I/SS RoHS: Compliant Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 100 $0.9400
$0.9400 Buy Now
DISTI # 150-PIC18F14Q40T-I/SSCT-ND
DigiKey IC MCU 8BIT 16KB FLASH 20SSOP Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 3290
In Stock
  • 1 $1.1400
  • 25 $1.0400
  • 100 $1.0000
  • 1,600 $1.0000
$1.0000 / $1.1400 Buy Now
DISTI # PIC18F14Q40T-I/SS
Avnet Americas 16KB FLASH, 1K RAM, 512 EEPROM, 12B ADCC, 8B DAC, DMA, 16-BIT PWM, PPS, UART, SPI/I2C - Tape and Reel (Alt: PIC18F14Q40T-I/SS) RoHS: Not Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 4 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 579-PIC18F14Q40TI/SS
Mouser Electronics 8-bit Microcontrollers - MCU 16KB Flash, 1K RAM, 512 EEPROM, 12b ADCC, 8b DAC, DMA, 16-bit PWM, PPS, UART, SPI/I2C RoHS: Compliant 0
  • 1 $1.1400
  • 25 $1.0400
  • 100 $1.0000
$1.0000 / $1.1400 Order Now
DISTI # PIC18F14Q40T-I/SS
Microchip Technology Inc 16KB Flash, 1KB RAM, 512 EEPROM, 12b ADC2, 8-bit DAC, 8-bit DAC, 16-bit PWM, Projected EOL: 2049-07-05 RoHS: Compliant pbFree: Yes 3200

Alternates Available
  • 1 $1.1400
  • 25 $1.0400
  • 100 $0.9400
  • 1,000 $0.8700
  • 5,000 $0.8300
$0.8300 / $1.1400 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 1600 0
  • 1,600 $1.1000
$1.1000 Buy Now
Onlinecomponents.com Microcontroller - PIC 18F - 8-Bit - 64MHz - 18 I/O - 16KB (16K x 8) FLASH - 512 x 8 EEPROM - 1K x 8 RAM - 1.8 to 5.5V - 20-SSOP - T&R. RoHS: Compliant 3200 Factory Stock
  • 400 $2.0800
  • 800 $1.2800
  • 1,200 $1.0130
  • 1,600 $0.9930
$0.9930 / $2.0800 Buy Now
NAC 16KB Flash, 1K RAM, 512 EEPROM, 12b ADCC, 8b DAC, DMA, 16-bit PWM, PPS, UART, SPI/I2C, 20 SSOP .209in T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1600 3200
  • 1 $1.3500
  • 100 $1.2200
  • 500 $1.1300
  • 1,000 $1.1000
$1.1000 / $1.3500 Buy Now
Master Electronics Microcontroller - PIC 18F - 8-Bit - 64MHz - 18 I/O - 16KB (16K x 8) FLASH - 512 x 8 EEPROM - 1K x 8 RAM - 1.8 to 5.5V - 20-SSOP - T&R. RoHS: Compliant 3200 Factory Stock
  • 400 $2.0800
  • 800 $1.2800
  • 1,200 $1.0130
  • 1,600 $0.9930
$0.9930 / $2.0800 Buy Now

CAD Models for PIC18F14Q40T-I/SS by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PIC18F14Q40T-I/SS by Microchip Technology Inc

PIC18F14Q40T-I/SS
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Reach Compliance Code
compliant
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Microchip
Has ADC
YES
Address Bus Width
Bit Size
8
Boundary Scan
NO
CPU Family
PIC18
Clock Frequency-Max
64 MHz
DAC Channels
YES
DMA Channels
YES
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e3
Length
7.2 mm
Low Power Mode
YES
Number of DMA Channels
4
Number of External Interrupts
3
Number of I/O Lines
18
Number of Terminals
20
Number of Timers
8
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP20,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
RAM (bytes)
1024
ROM (words)
16384
ROM Programmability
FLASH
Seated Height-Max
2 mm
Speed
64 MHz
Supply Current-Max
13.8 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
5.3 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. PIC18F14Q40T-I/SS
    Microchip Technology Inc
    RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 64MHz, CMOS, PDSO20
    VS

Alternate Parts for PIC18F14Q40T-I/SS

This table gives cross-reference parts and alternative options found for PIC18F14Q40T-I/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F14Q40T-I/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PIC18F14Q40-E/SS RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 64MHz, CMOS, PDSO20 Microchip Technology Inc PIC18F14Q40T-I/SS vs PIC18F14Q40-E/SS
PIC18F14Q40-I/SS RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 64MHz, CMOS, PDSO20 Microchip Technology Inc PIC18F14Q40T-I/SS vs PIC18F14Q40-I/SS
Part Number Description Manufacturer Compare
PIC18F14Q41-E/SS RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 64MHz, CMOS, PDSO20 Microchip Technology Inc PIC18F14Q40T-I/SS vs PIC18F14Q41-E/SS
PIC18F14Q41-I/SS RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 64MHz, CMOS, PDSO20 Microchip Technology Inc PIC18F14Q40T-I/SS vs PIC18F14Q41-I/SS
PIC18F14Q41T-I/REB RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 64MHz, CMOS, PQCC20 Microchip Technology Inc PIC18F14Q40T-I/SS vs PIC18F14Q41T-I/REB
PIC18F14Q41-E/SO RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 64MHz, CMOS, PDSO20 Microchip Technology Inc PIC18F14Q40T-I/SS vs PIC18F14Q41-E/SO
PIC18F14Q40T-I/SO RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 64MHz, CMOS, PDSO20 Microchip Technology Inc PIC18F14Q40T-I/SS vs PIC18F14Q40T-I/SO
PIC18F14Q40-I/SO RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 64MHz, CMOS, PDSO20 Microchip Technology Inc PIC18F14Q40T-I/SS vs PIC18F14Q40-I/SO
PIC18F14Q40-E/REB RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 64MHz, CMOS, PQCC20 Microchip Technology Inc PIC18F14Q40T-I/SS vs PIC18F14Q40-E/REB
PIC18F14Q41-E/REB RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 64MHz, CMOS, PQCC20 Microchip Technology Inc PIC18F14Q40T-I/SS vs PIC18F14Q41-E/REB
PIC18F14Q40T-E/SS RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 64MHz, CMOS, PDSO20 Microchip Technology Inc PIC18F14Q40T-I/SS vs PIC18F14Q40T-E/SS
PIC18F14Q41-I/P RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 64MHz, CMOS, PDIP20 Microchip Technology Inc PIC18F14Q40T-I/SS vs PIC18F14Q41-I/P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC18F14Q40T-I/SS by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC18F14Q40T-I/SS by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of PIC18F14Q40T-I/SS would you like to use for your alert(s)?
  • Please alert me when PIC18F14Q40T-I/SS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PIC18F14Q40T-I/SS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC18F14Q40T-I/SS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PIC18F14Q40T-I/SS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC18F14Q40T-I/SS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC18F14Q40T-I/SS by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: