-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-BIT, FLASH, 64 MHz, RISC MICROCONTROLLER, PDIP20, 0.300 INCH, LEAD FREE, PLASTIC, DIP-20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52R6183
|
Newark | 8 Bit Microcontroller, Flash, Pic18Fxxkxx, 64 Mhz, 16 Kb, 512 Byte, 20, Dip Rohs Compliant: Yes |Microchip PIC18F14K22-I/P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$2.4200 / $2.9200 | Buy Now |
DISTI #
PIC18F14K22-I/P-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 20DIP Min Qty: 1 Lead time: 5 Weeks Container: Tube |
457 In Stock |
|
$2.3300 / $2.8100 | Buy Now |
DISTI #
PIC18F14K22-I/P
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 16KB Flash 2.5V/3.3V/5V 20-Pin PDIP Tube - Rail/Tube (Alt: PIC18F14K22-I/P) RoHS: Compliant Min Qty: 264 Package Multiple: 22 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$2.3300 / $2.8100 | Buy Now |
DISTI #
52R6183
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 16KB Flash 2.5V/3.3V/5V 20-Pin PDIP Tube - Bulk (Alt: 52R6183) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 4 Days Container: Bulk | 0 |
|
$2.5100 / $2.9200 | Buy Now |
DISTI #
579-PIC18F14K22-I/P
|
Mouser Electronics | 8-bit Microcontrollers - MCU 16KBFlash 512byteRAM 256bytesEEPROM RoHS: Compliant | 2341 |
|
$2.3100 / $2.8100 | Buy Now |
DISTI #
PIC18F14K22-I/P
|
Microchip Technology Inc | 20-PIN, 16KB Flash, 512B RAM, 16MIPS, nanoWatt, Projected EOL: 2034-06-18 RoHS: Compliant pbFree: Yes |
2072 Alternates Available |
|
$2.0600 / $2.8100 | Buy Now |
DISTI #
70047987
|
RS | PDIP-20 .300in TUBE, 16KB Flash, 512bytes RAM, 256bytes EEPROM, 16MIPS, 1.8-5.5V | Microchip Technology Inc. PIC18F14K22-I/P RoHS: Not Compliant Min Qty: 286 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3900 / $2.8100 | RFQ |
|
Future Electronics | PIC18F Series 16 kB Flash 512 B RAM 64 MHz 8-Bit Microcontroller - PDIP-20 RoHS: Compliant pbFree: Yes Min Qty: 352 Package Multiple: 22 Lead time: 6 Weeks Container: Tube | 0Tube |
|
$2.4700 / $2.7100 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC RISC 16KB Flash 2.5V/3.3V/5V Automotive 20-Pin PDIP Tube RoHS: Compliant |
770 In Stock 2354 Factory Stock |
|
$2.1000 / $2.6400 | Buy Now |
|
Bristol Electronics | 353 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC18F14K22-I/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F14K22-I/P
Microchip Technology Inc
16-BIT, FLASH, 64 MHz, RISC MICROCONTROLLER, PDIP20, 0.300 INCH, LEAD FREE, PLASTIC, DIP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, LEAD FREE, PLASTIC, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 27 Weeks, 4 Days | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 2.3 V MINIMUM SUPPLY AT 20 MHZ | |
Address Bus Width | ||
Bit Size | 16 | |
CPU Family | PIC18 | |
Clock Frequency-Max | 64 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e3 | |
Length | 26.162 mm | |
Number of I/O Lines | 18 | |
Number of Terminals | 20 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 5.334 mm | |
Speed | 64 MHz | |
Supply Current-Max | 15.6 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.6 V | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC18F14K22-I/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F14K22-I/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC18F14K22-E/P | 16-BIT, FLASH, 48 MHz, RISC MICROCONTROLLER, PDIP20, 0.300 INCH, LEAD FREE, PLASTIC, DIP-20 | Microchip Technology Inc | PIC18F14K22-I/P vs PIC18F14K22-E/P |