Microcontrollers and Processors
PIC18F13K22-I/ML
Microchip Technology Inc
Description: 16-BIT, FLASH, 64 MHz, RISC MICROCONTROLLER, PQCC20, 4 X 4 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-20

Overview of PIC18F13K22-I/ML by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for PIC18F13K22-I/ML by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 52R6178
Newark 8 Bit Microcontroller, Flash, Pic18Fxxkxx, 64 Mhz, 8 Kb, 256 Byte, 20, Qfn Rohs Compliant: Yes |Microchip PIC18F13K22-I/ML RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $2.2000
  • 10 $2.1900
  • 25 $2.0200
  • 50 $1.9200
  • 182 $1.8300
$1.8300 / $2.2000 Buy Now
DISTI # PIC18F13K22-I/ML-ND
DigiKey IC MCU 8BIT 8KB FLASH 20QFN Min Qty: 1 Lead time: 4 Weeks Container: Tube 138
In Stock
  • 1 $2.1200
  • 25 $1.9500
  • 100 $1.7600
$1.7600 / $2.1200 Buy Now
DISTI # PIC18F13K22-I/ML
Avnet Americas MCU 8-bit PIC18 PIC RISC 8KB Flash 2.5V/3.3V/5V 20-Pin QFN EP - Rail/Tube (Alt: PIC18F13K22-I/ML) RoHS: Compliant Min Qty: 364 Package Multiple: 91 Lead time: 4 Weeks, 0 Days Container: Tube 0
  • 1 $2.1200
  • 25 $1.9500
  • 100 $1.7600
$1.7600 / $2.1200 Buy Now
DISTI # 579-PIC18F13K22-I/ML
Mouser Electronics 8-bit Microcontrollers - MCU 8KBFlash 256bytesRAM 256bytesEEPROM RoHS: Compliant 785
  • 1 $2.0400
  • 10 $2.0300
  • 25 $1.9100
  • 91 $1.7500
  • 273 $1.7200
$1.7200 / $2.0400 Buy Now
DISTI # PIC18F13K22-I/ML
Microchip Technology Inc 20-PIN, 8KB Flash, 256B RAM, 16MIPS, nanoWatt, Projected EOL: 2034-08-07 RoHS: Compliant pbFree: Yes 5694

Alternates Available
  • 1 $2.1200
  • 25 $1.9500
  • 100 $1.7600
  • 1,000 $1.6200
  • 5,000 $1.5400
$1.5400 / $2.1200 Buy Now
DISTI # 70451584
RS MCU 8-Bit PIC18 PIC RISC 8KB Flash 2.5V/3.3V/5V 20-Pin QFN EP | Microchip Technology Inc. PIC18F13K22-I/ML RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk 0
  • 1 $2.0700
  • 10 $1.9700
  • 50 $1.8600
  • 100 $1.7600
$1.7600 / $2.0700 RFQ
Future Electronics PIC18F Series 8 kB Flash 256 B RAM 64 MHz 8-Bit Microcontroller - QFN-20 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Container: Tube 1027
Tube
  • 1 $1.9500
  • 25 $1.9000
  • 50 $1.8600
  • 150 $1.8100
  • 300 $1.7300
$1.7300 / $1.9500 Buy Now
Onlinecomponents.com MCU 8-bit PIC RISC 8KB Flash 2.5V/3.3V/5V Automotive 20-Pin QFN EP Tube RoHS: Compliant 455 In Stock
5460 Factory Stock
  • 91 $1.8200
  • 182 $1.7300
  • 273 $1.7100
  • 546 $1.6900
  • 1,001 $1.6700
  • 2,548 $1.6500
  • 5,005 $1.6400
  • 7,553 $1.6200
$1.6200 / $1.8200 Buy Now
DISTI # PIC18F13K22-I/ML
TME IC: PIC microcontroller, 64MHz, 2.3÷5.5VDC, SMD, QFN20, PIC18, tube Min Qty: 1 0
  • 1 $2.2400
  • 5 $2.0800
  • 25 $2.0200
  • 91 $1.8800
$1.8800 / $2.2400 RFQ
NAC 8KB Flash, 256bytes RAM, 256bytes EEPROM, 16MIPS, 1.8-5.5V operation - Package: 20 QFN 4x4x0.9mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 91 Container: Tube 4368
  • 1 $2.3200
  • 100 $2.1000
  • 500 $1.9400
  • 1,000 $1.8900
$1.8900 / $2.3200 Buy Now
DISTI # PIC18F13K22-I/ML
Avnet Silica MCU 8-bit PIC18 PIC RISC 8KB Flash 2.5V/3.3V/5V 20-Pin QFN EP (Alt: PIC18F13K22-I/ML) RoHS: Compliant Min Qty: 91 Package Multiple: 91 Lead time: 6 Weeks, 0 Days Silica - 0
Buy Now
DISTI # C1S505200638843
Chip1Stop 8KB Flash, 256bytes RAM, 256bytes EEPROM, 16MIPS, 1.8-5.5V operation RoHS: Compliant pbFree: Yes Container: Tube 642
  • 1 $1.7100
  • 10 $1.5900
  • 50 $1.5200
  • 100 $1.4900
  • 200 $1.4800
$1.4800 / $1.7100 Buy Now
DISTI # PIC18F13K22-I/ML
EBV Elektronik MCU 8-bit PIC18 PIC RISC 8KB Flash 2.5V/3.3V/5V 20-Pin QFN EP (Alt: PIC18F13K22-I/ML) RoHS: Compliant Min Qty: 91 Package Multiple: 91 Lead time: 5 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics MCU 8-bit PIC RISC 8KB Flash 2.5V/3.3V/5V Automotive 20-Pin QFN EP Tube RoHS: Compliant 455 In Stock
5460 Factory Stock
  • 91 $1.8200
  • 182 $1.7300
  • 273 $1.7100
  • 546 $1.6900
  • 1,001 $1.6700
  • 2,548 $1.6500
  • 5,005 $1.6400
  • 7,553 $1.6200
$1.6200 / $1.8200 Buy Now

CAD Models for PIC18F13K22-I/ML by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PIC18F13K22-I/ML by Microchip Technology Inc

PIC18F13K22-I/ML
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
QFN
Package Description
4 X 4 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-20
Pin Count
20
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Microchip
Has ADC
YES
Additional Feature
ALSO OPERATES AT 2.3 V MINIMUM SUPPLY AT 20 MHZ
Address Bus Width
Bit Size
16
Boundary Scan
NO
CPU Family
PIC18
Clock Frequency-Max
64 MHz
DAC Channels
YES
DMA Channels
NO
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-PQCC-N20
JESD-609 Code
e3
Length
4 mm
Low Power Mode
YES
Moisture Sensitivity Level
3
Number of External Interrupts
3
Number of I/O Lines
18
Number of Serial I/Os
1
Number of Terminals
20
Number of Timers
6
On Chip Data RAM Width
8
On Chip Program ROM Width
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC20,.16SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RAM (bytes)
256
ROM (words)
4096
ROM Programmability
FLASH
Screening Level
TS 16949
Seated Height-Max
1 mm
Speed
64 MHz
Supply Current-Max
15.6 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Width
4 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. PIC18F13K22-I/ML
    Microchip Technology Inc
    16-BIT, FLASH, 64 MHz, RISC MICROCONTROLLER, PQCC20, 4 X 4 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-20
    VS

Alternate Parts for PIC18F13K22-I/ML

This table gives cross-reference parts and alternative options found for PIC18F13K22-I/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F13K22-I/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PIC18F13K22T-E/ML IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,LLCC,20PIN,PLASTIC Microchip Technology Inc PIC18F13K22-I/ML vs PIC18F13K22T-E/ML
PIC18F13K22-E/ML 16-BIT, FLASH, 48 MHz, RISC MICROCONTROLLER, PQCC20, 4 X 4 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-20 Microchip Technology Inc PIC18F13K22-I/ML vs PIC18F13K22-E/ML
PIC18F13K22T-I/ML 16-BIT, FLASH, 64 MHz, RISC MICROCONTROLLER, PQCC20, 4 X 4 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-20 Microchip Technology Inc PIC18F13K22-I/ML vs PIC18F13K22T-I/ML
Part Number Description Manufacturer Compare
PIC18F13K22-I/SS 16-BIT, FLASH, 64 MHz, RISC MICROCONTROLLER, PDSO20, 5.30 MM, LEAD FREE, PLASTIC, SSOP-20 Microchip Technology Inc PIC18F13K22-I/ML vs PIC18F13K22-I/SS
PIC18F13K22-E/P 16-BIT, FLASH, 48 MHz, RISC MICROCONTROLLER, PDIP20, 0.300 INCH, LEAD FREE, PLASTIC, DIP-20 Microchip Technology Inc PIC18F13K22-I/ML vs PIC18F13K22-E/P
PIC18F13K22T-I/ML 16-BIT, FLASH, 64 MHz, RISC MICROCONTROLLER, PQCC20, 4 X 4 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-20 Microchip Technology Inc PIC18F13K22-I/ML vs PIC18F13K22T-I/ML
PIC18F13K22-I/SSVAO RISC Microcontroller, 16-Bit, FLASH, 64MHz, CMOS, PDSO20 Microchip Technology Inc PIC18F13K22-I/ML vs PIC18F13K22-I/SSVAO
PIC18F13K22-I/P 16-BIT, FLASH, 64 MHz, RISC MICROCONTROLLER, PDIP20, 0.300 INCH, LEAD FREE, PLASTIC, DIP-20 Microchip Technology Inc PIC18F13K22-I/ML vs PIC18F13K22-I/P
PIC18F13K22-E/ML 16-BIT, FLASH, 48 MHz, RISC MICROCONTROLLER, PQCC20, 4 X 4 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-20 Microchip Technology Inc PIC18F13K22-I/ML vs PIC18F13K22-E/ML
PIC18F13K22T-I/SS 16-BIT, FLASH, 64 MHz, RISC MICROCONTROLLER, PDSO20, 5.30 MM, LEAD FREE, PLASTIC, SSOP-20 Microchip Technology Inc PIC18F13K22-I/ML vs PIC18F13K22T-I/SS
PIC18F13K22-I/SO 16-BIT, FLASH, 64 MHz, RISC MICROCONTROLLER, PDSO20, 7.50 MM, LEAD FREE, PLASTIC, SOIC-20 Microchip Technology Inc PIC18F13K22-I/ML vs PIC18F13K22-I/SO

Related Parts for PIC18F13K22-I/ML

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC18F13K22-I/ML by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC18F13K22-I/ML by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of PIC18F13K22-I/ML would you like to use for your alert(s)?
  • Please alert me when PIC18F13K22-I/ML inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PIC18F13K22-I/ML alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC18F13K22-I/ML to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PIC18F13K22-I/ML alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC18F13K22-I/ML.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC18F13K22-I/ML by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: