-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, OTPROM, 40 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, MS-013, SO-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23C6097
|
Newark | Ic, 8Bit Mcu, Pic18C, 40Mhz, Soic-28, Product Range:Pic18 Microcontrollers, Device Core:Pic18, Operating Frequency Max:40Mhz, Program Memory Size:16Kb, No. Of Pins:28Pins, Ic Case/Package:Soic, No. Of I/O S:23I/O S, Qualification:-Rohs Compliant: Yes |Microchip PIC18C242-I/SO Min Qty: 108 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.4900 | Buy Now |
DISTI #
PIC18C242-I/SO-ND
|
DigiKey | IC MCU 8BIT 16KB OTP 28SOIC Min Qty: 108 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.2000 | Buy Now |
DISTI #
PIC18C242-I/SO
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 16KB EPROM 5V 28-Pin SOIC W Tube - Bulk (Alt: PIC18C242-I/SO) RoHS: Compliant Min Qty: 108 Package Multiple: 27 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$7.0700 / $7.3500 | Buy Now |
DISTI #
579-PIC18C242-I/SO
|
Mouser Electronics | 8-bit Microcontrollers - MCU 16KB 512 RAM 23I/O RoHS: Compliant | 0 |
|
$7.2000 | Order Now |
DISTI #
PIC18C242-I/SO
|
Microchip Technology Inc | MCU CMOS 28 LD 40MHZ 8K OTP, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$6.5400 / $7.3500 | Buy Now |
|
Future Electronics | PIC18 Series 16 kB Flash 512 B RAM 40 MHz 8-Bit Microcontroller - SOIC-28 RoHS: Compliant pbFree: Yes Min Qty: 135 Package Multiple: 27 Container: Tube | 0Tube |
|
$6.9400 / $7.0800 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC18 PIC RISC 16KB Flash 5V 28-Pin SOIC W Tube RoHS: Compliant | 0 |
|
$7.9000 / $11.5200 | Buy Now |
DISTI #
PIC18C242-I/SO
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 16KB EPROM 5V 28-Pin SOIC W Tube - Bulk (Alt: PIC18C242-I/SO) RoHS: Compliant Min Qty: 108 Package Multiple: 27 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$7.0700 / $7.3500 | Buy Now |
|
NAC | 16 KB OTP, 512 RAM, 23 I/O - Package: 28 SOIC .300in TUBE RoHS: Compliant Min Qty: 54 Package Multiple: 27 Container: Tube | 0 |
|
$7.0200 / $8.4700 | Buy Now |
DISTI #
PIC18C242-I/SO
|
Avnet Silica | MCU 8-bit PIC18 PIC RISC 16KB EPROM 5V 28-Pin SOIC W Tube (Alt: PIC18C242-I/SO) RoHS: Compliant Min Qty: 27 Package Multiple: 27 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC18C242-I/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18C242-I/SO
Microchip Technology Inc
8-BIT, OTPROM, 40 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, MS-013, SO-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, PLASTIC, MS-013, SO-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 5 Weeks | |
Date Of Intro | 1999-06-17 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 23 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
ROM (words) | 8192 | |
ROM Programmability | OTPROM | |
Screening Level | TS 16949 | |
Seated Height-Max | 2.65 mm | |
Speed | 40 MHz | |
Supply Current-Max | 38 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.2 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC18C242-I/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18C242-I/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC18C242T-I/SO | 8-BIT, OTPROM, 40 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, MS-013, SO-28 | Microchip Technology Inc | PIC18C242-I/SO vs PIC18C242T-I/SO |
PIC18C242T-/SO | RISC MICROCONTROLLER | Microchip Technology Inc | PIC18C242-I/SO vs PIC18C242T-/SO |