-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, OTPROM, 16 MHz, RISC MICROCONTROLLER, PQCC68, PLASTIC, MO-047, LCC-68
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23C5975
|
Newark | Microcontroller Mcu, 8 Bit, Pic17, 33Mhz, Plcc-68, Product Range:Pic17 Family Pic17C7Xx Series Microcontrollers, Device Core:Pic17, Operating Frequency Max:33Mhz, Program Memory Size:32Kb, No. Of Pins:68Pins, Ic Case/Package:Lcc Rohs Compliant: Yes |Microchip PIC17C756A-16I/L RoHS: Compliant Min Qty: 57 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.8800 / $15.7400 | Buy Now |
DISTI #
PIC17C756A-16I/L-ND
|
DigiKey | IC MCU 8BIT 32KB OTP 68PLCC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
113 In Stock |
|
$14.4400 / $15.5900 | Buy Now |
DISTI #
PIC17C756A-16I/L
|
Avnet Americas | MCU 8-bit PIC17 PIC RISC 32KB EPROM 5V 68-Pin PLCC Tube - Rail/Tube (Alt: PIC17C756A-16I/L) RoHS: Compliant Min Qty: 57 Package Multiple: 19 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$14.4400 / $15.5900 | Buy Now |
DISTI #
579-PIC17C756A-16I/L
|
Mouser Electronics | 8-bit Microcontrollers - MCU 32KB 902 RAM 50 I/O RoHS: Compliant | 0 |
|
$14.4400 / $15.5900 | Order Now |
DISTI #
PIC17C756A-16I/L
|
Microchip Technology Inc | MCU CMOS 68 LD 16MHZ 16K EPRM, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
76 Alternates Available |
|
$12.7300 / $15.5900 | Buy Now |
DISTI #
70045651
|
RS | Microchip PIC17C756A-16I/L,8bit PIC17C Microcontroller,33MHz,0kb OTP,68-Pin PLCC | Microchip Technology Inc. PIC17C756A-16I/L RoHS: Not Compliant Min Qty: 57 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$14.2400 / $16.7600 | RFQ |
|
Future Electronics | PIC17 Series 32 kB Flash 902 B RAM 16 MHz 8-Bit Microcontroller - PLCC-68 RoHS: Compliant pbFree: Yes Min Qty: 76 Package Multiple: 19 Lead time: 6 Weeks Container: Tube | 0Tube |
|
$14.1600 / $14.3800 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC17 PIC RISC 32KB EPROM 5V 64-Pin TQFP Tray RoHS: Compliant | 76 Factory Stock |
|
$15.2400 / $21.2200 | Buy Now |
|
Bristol Electronics | 18 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 9 |
|
$11.2500 / $15.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC17C756A-16I/L
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC17C756A-16I/L
Microchip Technology Inc
8-BIT, OTPROM, 16 MHz, RISC MICROCONTROLLER, PQCC68, PLASTIC, MO-047, LCC-68
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | LCC | |
Package Description | PLASTIC, MO-047, LCC-68 | |
Pin Count | 68 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1997-01-14 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC17 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-J68 | |
JESD-609 Code | e3 | |
Length | 24.23 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 18 | |
Number of I/O Lines | 50 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 68 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC68,1.0SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 902 | |
ROM (words) | 16384 | |
ROM Programmability | OTPROM | |
Screening Level | TS 16949 | |
Seated Height-Max | 4.57 mm | |
Speed | 33 MHz | |
Supply Current-Max | 30 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 24.23 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC17C756A-16I/L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC17C756A-16I/L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC17C756AT-16I/L | 8-BIT, OTPROM, 16 MHz, RISC MICROCONTROLLER, PQCC68, PLASTIC, MO-047, LCC-68 | Microchip Technology Inc | PIC17C756A-16I/L vs PIC17C756AT-16I/L |
PIC17C756A-16E/L | 8-BIT, OTPROM, 16 MHz, RISC MICROCONTROLLER, PQCC68, PLASTIC, MO-047, LCC-68 | Microchip Technology Inc | PIC17C756A-16I/L vs PIC17C756A-16E/L |
PIC17C756AT-16E/L | 8-BIT, OTPROM, 16 MHz, RISC MICROCONTROLLER, PQCC68, PLASTIC, MO-047, LCC-68 | Microchip Technology Inc | PIC17C756A-16I/L vs PIC17C756AT-16E/L |
PIC17C756AT-16/L | 8-BIT, OTPROM, 16 MHz, RISC MICROCONTROLLER, PQCC68, PLASTIC, MO-047, LCC-68 | Microchip Technology Inc | PIC17C756A-16I/L vs PIC17C756AT-16/L |
PIC17C756A-16/L | 8-BIT, OTPROM, 16 MHz, RISC MICROCONTROLLER, PQCC68, PLASTIC, MO-047, LCC-68 | Microchip Technology Inc | PIC17C756A-16I/L vs PIC17C756A-16/L |
PIC17C756AT-16I/L027 | 8-BIT, OTPROM, 16 MHz, RISC MICROCONTROLLER, PQCC68, PLASTIC, MO-047, LCC-68 | Microchip Technology Inc | PIC17C756A-16I/L vs PIC17C756AT-16I/L027 |
PIC17C756AT-16I/L020 | 8-BIT, OTPROM, 16 MHz, RISC MICROCONTROLLER, PQCC68, PLASTIC, MO-047, LCC-68 | Microchip Technology Inc | PIC17C756A-16I/L vs PIC17C756AT-16I/L020 |