Microcontrollers and Processors
PIC17C752T-33E/L
Microchip Technology Inc
Description: 8-BIT, OTPROM, 33 MHz, RISC MICROCONTROLLER, PQCC68, PLASTIC, MO-047, LCC-68

Overview of PIC17C752T-33E/L by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
SIT8920BM-71-33E-50.000000 SiTime SIT8920BM-71-33E-50.000000
SIT8924BM-71-33E-1.000000 SiTime SIT8924BM-71-33E-1.000000
SIT8924BM-83-33E-8.000000 SiTime SIT8924BM-83-33E-8.000000

CAD Models for PIC17C752T-33E/L by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PIC17C752T-33E/L by Microchip Technology Inc

PIC17C752T-33E/L
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
LCC
Package Description
PLASTIC, MO-047, LCC-68
Pin Count
68
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Has ADC
YES
Address Bus Width
16
Bit Size
8
Clock Frequency-Max
33 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
8
JESD-30 Code
S-PQCC-J68
JESD-609 Code
e3
Length
24.23 mm
Moisture Sensitivity Level
3
Number of I/O Lines
50
Number of Terminals
68
On Chip Program ROM Width
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Peak Reflow Temperature (Cel)
245
Qualification Status
Not Qualified
RAM (bytes)
678
ROM (words)
8192
ROM Programmability
OTPROM
Seated Height-Max
4.57 mm
Speed
33 MHz
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Width
24.23 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. PIC17C752T-33E/L
    Microchip Technology Inc
    8-BIT, OTPROM, 33 MHz, RISC MICROCONTROLLER, PQCC68, PLASTIC, MO-047, LCC-68
    VS

Alternate Parts for PIC17C752T-33E/L

This table gives cross-reference parts and alternative options found for PIC17C752T-33E/L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC17C752T-33E/L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PIC17C752T-33/L 8-BIT, OTPROM, 33 MHz, RISC MICROCONTROLLER, PQCC68, PLASTIC, LCC-68 Microchip Technology Inc PIC17C752T-33E/L vs PIC17C752T-33/L
PIC17C752T-33I/L 8-BIT, OTPROM, 33 MHz, RISC MICROCONTROLLER, PQCC68, PLASTIC, LCC-68 Microchip Technology Inc PIC17C752T-33E/L vs PIC17C752T-33I/L
PIC17C752-33I/L 8-BIT, OTPROM, 33 MHz, RISC MICROCONTROLLER, PQCC68, PLASTIC, LCC-68 Microchip Technology Inc PIC17C752T-33E/L vs PIC17C752-33I/L
PIC17C752-33/L 8-BIT, OTPROM, 33 MHz, RISC MICROCONTROLLER, PQCC68, PLASTIC, LCC-68 Microchip Technology Inc PIC17C752T-33E/L vs PIC17C752-33/L
Part Number Description Manufacturer Compare
PIC17C752-33E/PT 8-BIT, OTPROM, 33 MHz, RISC MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-64 Microchip Technology Inc PIC17C752T-33E/L vs PIC17C752-33E/PT
PIC17C752T-33I/PT 8-BIT, OTPROM, 33 MHz, RISC MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, TQFP-64 Microchip Technology Inc PIC17C752T-33E/L vs PIC17C752T-33I/PT
PIC17C752-33/JW 8-BIT, UVPROM, 33 MHz, RISC MICROCONTROLLER, CDIP68, WINDOWED, CERDIP-68 Microchip Technology Inc PIC17C752T-33E/L vs PIC17C752-33/JW
PIC17C752-33/CL 8-BIT, OTPROM, 33 MHz, RISC MICROCONTROLLER, CQCC68, WINDOWED, LCC-68 Microchip Technology Inc PIC17C752T-33E/L vs PIC17C752-33/CL
PIC17C752T-33I/L 8-BIT, OTPROM, 33 MHz, RISC MICROCONTROLLER, PQCC68, PLASTIC, LCC-68 Microchip Technology Inc PIC17C752T-33E/L vs PIC17C752T-33I/L
PIC17C752-33/SP 8-BIT, OTPROM, 8 MHz, RISC MICROCONTROLLER, PDIP64, 0.750 INCH, SHRINK, PLASTIC, DIP-64 Microchip Technology Inc PIC17C752T-33E/L vs PIC17C752-33/SP
PIC17C752T-33/L 8-BIT, OTPROM, 33 MHz, RISC MICROCONTROLLER, PQCC68, PLASTIC, LCC-68 Microchip Technology Inc PIC17C752T-33E/L vs PIC17C752T-33/L
PIC17C752-33I/SP 8-BIT, OTPROM, 8 MHz, RISC MICROCONTROLLER, PDIP64, 0.750 INCH, SHRINK, PLASTIC, DIP-64 Microchip Technology Inc PIC17C752T-33E/L vs PIC17C752-33I/SP
PIC17C752-33I/L 8-BIT, OTPROM, 33 MHz, RISC MICROCONTROLLER, PQCC68, PLASTIC, LCC-68 Microchip Technology Inc PIC17C752T-33E/L vs PIC17C752-33I/L
PIC17C752T-33/PT 8-BIT, OTPROM, 33 MHz, RISC MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, TQFP-64 Microchip Technology Inc PIC17C752T-33E/L vs PIC17C752T-33/PT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC17C752T-33E/L by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC17C752T-33E/L by Microchip Technology Inc

  • Please alert me when PIC17C752T-33E/L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PIC17C752T-33E/L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC17C752T-33E/L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PIC17C752T-33E/L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC17C752T-33E/L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC17C752T-33E/L by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: