PIC17C752-25/LXXX
Microchip Technology Inc
Description: IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,LDCC,68PIN,PLASTIC

Overview of PIC17C752-25/LXXX by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
M30302MAL-XXXGP Renesas Electronics Corporation 16-bit Microcomputers (Non Promotion), , /
XLxxxxxxx.xxxxxxx2 Renesas Electronics Corporation 1000fs Quartz-based PLL Oscillator
M30302MCL-XXXFP Renesas Electronics Corporation 16-bit Microcomputers (Non Promotion), , /

CAD Models for PIC17C752-25/LXXX by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PIC17C752-25/LXXX by Microchip Technology Inc

PIC17C752-25/LXXX
Microchip Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Bit Size
8
CPU Family
PIC
JESD-30 Code
S-PQCC-J68
JESD-609 Code
e0
Number of Terminals
68
On Chip Program ROM Width
16
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC68,1.0SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Qualification Status
Not Qualified
RAM (bytes)
454
ROM (words)
8192
ROM Programmability
UVPROM
Speed
33 MHz
Supply Current-Max
50 mA
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. PIC17C752-25/LXXX
    Microchip Technology Inc
    IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,LDCC,68PIN,PLASTIC
    VS

Alternate Parts for PIC17C752-25/LXXX

This table gives cross-reference parts and alternative options found for PIC17C752-25/LXXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC17C752-25/LXXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PIC17C752-25I/L 8-BIT, OTPROM, 25 MHz, RISC MICROCONTROLLER, PQCC68, PLASTIC, LCC-68 Microchip Technology Inc PIC17C752-25/LXXX vs PIC17C752-25I/L
PIC17C752T-25/L 8-BIT, OTPROM, 25 MHz, RISC MICROCONTROLLER, PQCC68, PLASTIC, LCC-68 Microchip Technology Inc PIC17C752-25/LXXX vs PIC17C752T-25/L
PIC17C752-25/L 8-BIT, OTPROM, 25 MHz, RISC MICROCONTROLLER, PQCC68, PLASTIC, LCC-68 Microchip Technology Inc PIC17C752-25/LXXX vs PIC17C752-25/L
Part Number Description Manufacturer Compare
PIC17C752-25I/SP 8-BIT, OTPROM, 25 MHz, RISC MICROCONTROLLER, PDIP64, 0.750 INCH, SHRINK, PLASTIC, DIP-64 Microchip Technology Inc PIC17C752-25/LXXX vs PIC17C752-25I/SP
PIC17C756-25I/JW 8-BIT, UVPROM, 25 MHz, RISC MICROCONTROLLER, CDIP68, WINDOWED, CERDIP-68 Microchip Technology Inc PIC17C752-25/LXXX vs PIC17C756-25I/JW
PIC17C752T-25/PT 8-BIT, OTPROM, 25 MHz, RISC MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, TQFP-64 Microchip Technology Inc PIC17C752-25/LXXX vs PIC17C752T-25/PT
PIC17C756-25/JW 8-BIT, UVPROM, 25 MHz, RISC MICROCONTROLLER, CDIP68, WINDOWED, CERDIP-68 Microchip Technology Inc PIC17C752-25/LXXX vs PIC17C756-25/JW
PIC17C756T-25I/L 8-BIT, OTPROM, 25 MHz, RISC MICROCONTROLLER, PQCC68, PLASTIC, LCC-68 Microchip Technology Inc PIC17C752-25/LXXX vs PIC17C756T-25I/L
PIC17C752-25/L 8-BIT, OTPROM, 25 MHz, RISC MICROCONTROLLER, PQCC68, PLASTIC, LCC-68 Microchip Technology Inc PIC17C752-25/LXXX vs PIC17C752-25/L
PIC17C752-25I/JW 8-BIT, UVPROM, 25 MHz, RISC MICROCONTROLLER, CDIP68, WINDOWED, CERDIP-68 Microchip Technology Inc PIC17C752-25/LXXX vs PIC17C752-25I/JW
PIC17C752-25/JW 8-BIT, UVPROM, 25 MHz, RISC MICROCONTROLLER, CDIP68, WINDOWED, CERDIP-68 Microchip Technology Inc PIC17C752-25/LXXX vs PIC17C752-25/JW
PIC17C752-25/PT 8-BIT, OTPROM, 25 MHz, RISC MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, TQFP-64 Microchip Technology Inc PIC17C752-25/LXXX vs PIC17C752-25/PT
PIC17C756-25/SP 8-BIT, OTPROM, 25 MHz, RISC MICROCONTROLLER, PDIP64, 0.750 INCH, SHRINK, PLASTIC, DIP-64 Microchip Technology Inc PIC17C752-25/LXXX vs PIC17C756-25/SP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC17C752-25/LXXX by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC17C752-25/LXXX by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of PIC17C752-25/LXXX would you like to use for your alert(s)?
  • Please alert me when PIC17C752-25/LXXX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PIC17C752-25/LXXX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC17C752-25/LXXX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PIC17C752-25/LXXX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC17C752-25/LXXX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC17C752-25/LXXX by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: