Datasheets
PIC16LF870T-I/SS by: Microchip Technology Inc

8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO28, 0.209 INCH, PLASTIC, MS-150, SSOP-28

Part Details for PIC16LF870T-I/SS by Microchip Technology Inc

Overview of PIC16LF870T-I/SS by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for PIC16LF870T-I/SS

Part # Distributor Description Stock Price Buy
DISTI # 23C5706
Newark Ic, microcontroller,8-Bit, pic Cpu, cmos, ssop,28Pin, plastic Rohs Compliant: Yes |Microchip PIC16LF870T-I/SS Min Qty: 2100 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 100 $4.1900
$4.1900 Buy Now
DISTI # PIC16LF870T-I/SSCT-ND
DigiKey IC MCU 8BIT 3.5KB FLASH 28SSOP Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 4202
In Stock
  • 1 $4.3500
  • 2,100 $4.3500
$4.3500 Buy Now
DISTI # PIC16LF870T-I/SS
Avnet Americas MCU 8-bit PIC16 PIC RISC 3.5KB Flash 2.5V/3.3V/5V 28-Pin SSOP T/R - Tape and Reel (Alt: PIC16LF870T-I/SS) RoHS: Compliant Min Qty: 2100 Package Multiple: 2100 Lead time: 6 Weeks, 0 Days Container: Reel 0
  • 1 $4.2900
  • 25 $4.1800
  • 100 $4.0600
$4.0600 / $4.2900 Buy Now
DISTI # 579-PIC16LF870T-I/SS
Mouser Electronics 8-bit Microcontrollers - MCU 3.5KB 128 RAM 22 I/O RoHS: Compliant 0
  • 2,100 $4.3500
$4.3500 Order Now
DISTI # PIC16LF870T-I/SS
Microchip Technology Inc MCU CMOS 28 LD LOW PWR, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes 2100

Alternates Available
  • 1 $4.2900
  • 25 $4.1800
  • 100 $4.0600
  • 1,000 $3.8300
  • 5,000 $3.7000
$3.7000 / $4.2900 Buy Now
DISTI # 70454279
RS 3.5 KB Flash, 128 RAM, 22 I/O28 SSOP .209in T/R | Microchip Technology Inc. PIC16LF870T-I/SS RoHS: Not Compliant Min Qty: 2100 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk 0
  • 2,100 $8.8700
  • 10,500 $8.4300
  • 21,000 $7.9900
  • 42,000 $7.5400
$7.5400 / $8.8700 RFQ
Future Electronics PIC16 Series 3.5 KB Flash 128 B RAM 20 MHz 8-Bit Microcontroller - SSOP-28 RoHS: Compliant pbFree: Yes Min Qty: 2100 Package Multiple: 2100 Lead time: 4 Weeks Container: Reel 0
Reel
  • 2,100 $4.3400
$4.3400 Buy Now
Onlinecomponents.com Microcontroller - PIC 16F - 8-Bit - 20MHz - 22 I/O - 3.5KB (2K x 14) FLASH - 64 x 8 EEPROM - 128 x 8 RAM - 2 to 5.5V - 28-SSOP - T&R. RoHS: Compliant 8400 Factory Stock
  • 525 $12.5300
  • 1,050 $6.6100
  • 1,575 $4.5500
  • 2,100 $4.4600
$4.4600 / $12.5300 Buy Now
Ameya Holding Limited PIC16 Series 3.5 KB Flash 128 B RAM 20 MHz 8-Bit Microcontroller - SSOP-28 2100
RFQ
NAC 3.5 KB Flash, 128 RAM, 22 I/O - Package: 28 SSOP .209in T/R RoHS: Compliant Min Qty: 1 Package Multiple: 2100 4200
  • 1 $5.1200
  • 100 $4.6400
  • 500 $4.3500
  • 1,000 $4.2400
$4.2400 / $5.1200 Buy Now
DISTI # PIC16LF870T-I/SS
Avnet Silica MCU 8-bit PIC16 PIC RISC 3.5KB Flash 2.5V/3.3V/5V 28-Pin SSOP T/R (Alt: PIC16LF870T-I/SS) RoHS: Compliant Min Qty: 2100 Package Multiple: 2100 Lead time: 8 Weeks, 0 Days Silica - 0
Buy Now
DISTI # PIC16LF870T-I/SS
EBV Elektronik MCU 8-bit PIC16 PIC RISC 3.5KB Flash 2.5V/3.3V/5V 28-Pin SSOP T/R (Alt: PIC16LF870T-I/SS) RoHS: Compliant Min Qty: 2100 Package Multiple: 2100 Lead time: 7 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics Microcontroller - PIC 16F - 8-Bit - 20MHz - 22 I/O - 3.5KB (2K x 14) FLASH - 64 x 8 EEPROM - 128 x 8 RAM - 2 to 5.5V - 28-SSOP - T&R. RoHS: Compliant 8400 Factory Stock
  • 525 $12.5300
  • 1,050 $6.6100
  • 1,575 $4.5500
  • 2,100 $4.4600
$4.4600 / $12.5300 Buy Now

Part Details for PIC16LF870T-I/SS

PIC16LF870T-I/SS CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PIC16LF870T-I/SS Part Data Attributes

PIC16LF870T-I/SS Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
PIC16LF870T-I/SS Microchip Technology Inc 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO28, 0.209 INCH, PLASTIC, MS-150, SSOP-28
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Not Recommended
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Part Package Code SSOP
Package Description SSOP-28
Pin Count 28
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.31.00.01
Factory Lead Time 6 Weeks
Samacsys Manufacturer Microchip
Has ADC YES
Address Bus Width
Bit Size 8
Boundary Scan NO
CPU Family PIC16
Clock Frequency-Max 20 MHz
DAC Channels NO
DMA Channels NO
External Data Bus Width
Format FIXED POINT
Integrated Cache NO
JESD-30 Code R-PDSO-G28
JESD-609 Code e3
Length 10.2 mm
Low Power Mode YES
Moisture Sensitivity Level 1
Number of DMA Channels
Number of External Interrupts 1
Number of I/O Lines 22
Number of Serial I/Os 1
Number of Terminals 28
Number of Timers 5
On Chip Data RAM Width 8
On Chip Program ROM Width 14
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code SSOP
Package Equivalence Code SSOP28,.3
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH
Qualification Status Not Qualified
RAM (bytes) 128
RAM (words) 128
ROM (words) 2048
ROM Programmability FLASH
Screening Level TS 16949
Seated Height-Max 2 mm
Speed 20 MHz
Supply Current-Max 2 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 2 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Width 5.3 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC

Alternate Parts for PIC16LF870T-I/SS

This table gives cross-reference parts and alternative options found for PIC16LF870T-I/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16LF870T-I/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PIC16LF870T-/SS 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO28, 0.209 INCH, PLASTIC, MS-150, SSOP-28 Microchip Technology Inc PIC16LF870T-I/SS vs PIC16LF870T-/SS
PIC16F870T-I/SS 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO28, 0.209 INCH, PLASTIC, MS-150, SSOP-28 Microchip Technology Inc PIC16LF870T-I/SS vs PIC16F870T-I/SS
PIC16F870-E/SS 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO28, 0.209 INCH, PLASTIC, MS-150, SSOP-28 Microchip Technology Inc PIC16LF870T-I/SS vs PIC16F870-E/SS
PIC16F870-I/SS 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO28, 0.209 INCH, PLASTIC, MS-150, SSOP-28 Microchip Technology Inc PIC16LF870T-I/SS vs PIC16F870-I/SS
PIC16F870T/SS 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO28, 0.209 INCH, PLASTIC, SSOP-28 Microchip Technology Inc PIC16LF870T-I/SS vs PIC16F870T/SS
PIC16F870/SS 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO28, 0.209 INCH, PLASTIC, SSOP-28 Microchip Technology Inc PIC16LF870T-I/SS vs PIC16F870/SS
PIC16LF870-I/SS 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO28, 0.209 INCH, PLASTIC, MS-150, SSOP-28 Microchip Technology Inc PIC16LF870T-I/SS vs PIC16LF870-I/SS
PIC16LF870-/SS 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO28, 0.209 INCH, PLASTIC, MS-150, SSOP-28 Microchip Technology Inc PIC16LF870T-I/SS vs PIC16LF870-/SS
Part Number Description Manufacturer Compare
PIC16F870/SP 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDIP28, 0.300 INCH, SKINNY, PLASTIC, DIP-28 Microchip Technology Inc PIC16LF870T-I/SS vs PIC16F870/SP
PIC16LF870-I/SS 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO28, 0.209 INCH, PLASTIC, MS-150, SSOP-28 Microchip Technology Inc PIC16LF870T-I/SS vs PIC16LF870-I/SS
PIC16F870T/SO 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 Microchip Technology Inc PIC16LF870T-I/SS vs PIC16F870T/SO
PIC16LF870-/SS 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO28, 0.209 INCH, PLASTIC, MS-150, SSOP-28 Microchip Technology Inc PIC16LF870T-I/SS vs PIC16LF870-/SS
PIC16F870T-I/SS 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO28, 0.209 INCH, PLASTIC, MS-150, SSOP-28 Microchip Technology Inc PIC16LF870T-I/SS vs PIC16F870T-I/SS
PIC16F870-I/SP 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDIP28, 0.300 INCH, SKINNY, PLASTIC, MO-095, DIP-28 Microchip Technology Inc PIC16LF870T-I/SS vs PIC16F870-I/SP
PIC16F870-E/SS 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO28, 0.209 INCH, PLASTIC, MS-150, SSOP-28 Microchip Technology Inc PIC16LF870T-I/SS vs PIC16F870-E/SS
PIC16F870T-E/SO 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, MS-013, SO-28 Microchip Technology Inc PIC16LF870T-I/SS vs PIC16F870T-E/SO
PIC16F870-I/SS 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDSO28, 0.209 INCH, PLASTIC, MS-150, SSOP-28 Microchip Technology Inc PIC16LF870T-I/SS vs PIC16F870-I/SS
PIC16LF870-/SP 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PDIP28, 0.300 INCH, SKINNY, PLASTIC, MO-095, DIP-28 Microchip Technology Inc PIC16LF870T-I/SS vs PIC16LF870-/SP

PIC16LF870T-I/SS Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC16LF870T-I/SS by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC16LF870T-I/SS by Microchip Technology Inc

  • Please alert me when PIC16LF870T-I/SS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PIC16LF870T-I/SS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC16LF870T-I/SS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PIC16LF870T-I/SS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC16LF870T-I/SS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC16LF870T-I/SS by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: