Microcontrollers and Processors
PIC16LF818-I/SS
Microchip Technology Inc
Description: 8-BIT, FLASH, 10 MHz, RISC MICROCONTROLLER, PDSO20, 0.209 INCH, PLASTIC, MO-150, SSOP-20

Overview of PIC16LF818-I/SS by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for PIC16LF818-I/SS by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 92C4879
Newark Microcontroller Mcu, 8 Bit, Pic16, 20Mhz, Ssop-20, Product Range:Pic16 Family Pic16F8Xx Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:20Mhz, Program Memory Size:1.75Kb, No. Of Pins:20Pins, Ic Case/Package:Ssoprohs Compliant: Yes |Microchip PIC16LF818-I/SS Min Qty: 201 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $3.3000
$3.3000 Buy Now
DISTI # PIC16LF818-I/SS-ND
DigiKey IC MCU 8BIT 1.75KB FLASH 20SSOP Min Qty: 201 Lead time: 4 Weeks Container: Tube Temporarily Out of Stock
  • 201 $3.1750
$3.1750 Buy Now
DISTI # PIC16LF818-I/SS
Avnet Americas MCU 8-bit PIC16 PIC RISC 1.75KB Flash 2.5V/3.3V/5V 20-Pin SSOP Tube - Bulk (Alt: PIC16LF818-I/SS) RoHS: Compliant Min Qty: 201 Package Multiple: 67 Container: Bulk 0
  • 201 $2.9540
$2.9540 Buy Now
DISTI # 579-PIC16LF818-I/SS
Mouser Electronics 8-bit Microcontrollers - MCU 1.75KB 128RAM 16 I/O Ind Temp SSOP20 RoHS: Compliant 0
  • 201 $3.1700
$3.1700 Order Now
DISTI # PIC16LF818-I/SS
Microchip Technology Inc MCU CMOS 20LD 20MHZ LOW PWR, Projected EOL: 2034-12-12 RoHS: Compliant pbFree: Yes 3015

Alternates Available
  • 1 $2.7700
  • 25 $2.6700
  • 100 $2.5700
  • 1,000 $2.4300
  • 5,000 $2.3300
$2.3300 / $2.7700 Buy Now
DISTI # 70451747
RS 1.75 KB Flash, 128 RAM, 16 I/O20 SSOP .209in TUBE | Microchip Technology Inc. PIC16LF818-I/SS RoHS: Not Compliant Min Qty: 201 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk 0
  • 201 $6.4800
  • 1,005 $6.1500
  • 2,010 $5.8300
  • 4,020 $5.5100
$5.5100 / $6.4800 RFQ
Future Electronics PIC16 Series 1792 B Flash 128 B RAM 20 MHz 8-Bit Microcontroller - SSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 268 Package Multiple: 67 Lead time: 4 Weeks Container: Tube 0
Tube
  • 1 $3.4700
  • 15 $3.3400
  • 30 $3.2700
  • 100 $3.1500
  • 200 $3.0200
$3.0200 / $3.4700 Buy Now
Onlinecomponents.com Microcontroller - PIC 16F - 8-Bit - 10MHz - 16 I/O - 1.75KB (1K x 14) FLASH - 128 x 8 EEPROM - 128 x 8 RAM - 2 to 5.5V - 20-SSOP. RoHS: Compliant 3015 Factory Stock
  • 51 $5.0100
  • 101 $3.7900
  • 151 $3.5500
  • 201 $3.4800
$3.4800 / $5.0100 Buy Now
NAC 1.75 KB Flash, 128 RAM, 16 I/O - Package: 20 SSOP .209in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 67 Container: Tube 2412
  • 1 $3.7400
  • 100 $3.3900
  • 500 $3.1700
  • 1,000 $3.1000
$3.1000 / $3.7400 Buy Now
DISTI # PIC16LF818-I/SS
Avnet Silica MCU 8-bit PIC16 PIC RISC 1.75KB Flash 2.5V/3.3V/5V 20-Pin SSOP Tube (Alt: PIC16LF818-I/SS) RoHS: Compliant Min Qty: 67 Package Multiple: 67 Lead time: 9 Weeks, 0 Days Silica - 0
Buy Now
DISTI # PIC16LF818-I/SS
EBV Elektronik MCU 8-bit PIC16 PIC RISC 1.75KB Flash 2.5V/3.3V/5V 20-Pin SSOP Tube (Alt: PIC16LF818-I/SS) RoHS: Compliant Min Qty: 67 Package Multiple: 67 Lead time: 6 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics Microcontroller - PIC 16F - 8-Bit - 10MHz - 16 I/O - 1.75KB (1K x 14) FLASH - 128 x 8 EEPROM - 128 x 8 RAM - 2 to 5.5V - 20-SSOP. RoHS: Compliant 3015 Factory Stock
  • 51 $5.0100
  • 101 $3.7900
  • 151 $3.5500
  • 201 $3.4800
$3.4800 / $5.0100 Buy Now

CAD Models for PIC16LF818-I/SS by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PIC16LF818-I/SS by Microchip Technology Inc

PIC16LF818-I/SS
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
SSOP
Package Description
0.209 INCH, PLASTIC, MO-150, SSOP-20
Pin Count
20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
Samacsys Manufacturer
Microchip
Has ADC
YES
Additional Feature
ALSO OPERATES AT 2V MINIMUM SUPPLY AT 4 MHZ
Address Bus Width
Bit Size
8
Boundary Scan
NO
CPU Family
PIC16
Clock Frequency-Max
20 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e3
Length
7.2 mm
Low Power Mode
YES
Moisture Sensitivity Level
1
Number of External Interrupts
1
Number of I/O Lines
16
Number of Terminals
20
Number of Timers
5
On Chip Data RAM Width
8
On Chip Program ROM Width
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP20,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RAM (bytes)
128
ROM (words)
1024
ROM Programmability
FLASH
Screening Level
TS 16949
Seated Height-Max
1.98 mm
Speed
10 MHz
Supply Current-Max
4.2 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
5.3 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. PIC16LF818-I/SS
    Microchip Technology Inc
    8-BIT, FLASH, 10 MHz, RISC MICROCONTROLLER, PDSO20, 0.209 INCH, PLASTIC, MO-150, SSOP-20
    VS

Alternate Parts for PIC16LF818-I/SS

This table gives cross-reference parts and alternative options found for PIC16LF818-I/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16LF818-I/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PIC16LF818T-I/SSTSL IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,SSOP,20PIN,PLASTIC Microchip Technology Inc PIC16LF818-I/SS vs PIC16LF818T-I/SSTSL
PIC16LF818-I/SSTSL IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,SSOP,20PIN,PLASTIC Microchip Technology Inc PIC16LF818-I/SS vs PIC16LF818-I/SSTSL
Part Number Description Manufacturer Compare
PIC16LF818T-I/SO 8-BIT, FLASH, 10 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, MS-013, SO-18 Microchip Technology Inc PIC16LF818-I/SS vs PIC16LF818T-I/SO
PIC16LF818-I/ML 8-BIT, FLASH, 10 MHz, RISC MICROCONTROLLER, PQCC28, 6 X 6 MM, PLASTIC, MO-220, QFN-28 Microchip Technology Inc PIC16LF818-I/SS vs PIC16LF818-I/ML
PIC16LF818T-I/SS 8-BIT, FLASH, 10 MHz, RISC MICROCONTROLLER, PDSO20, 0.209 INCH, PLASTIC, MO-150, SSOP-20 Microchip Technology Inc PIC16LF818-I/SS vs PIC16LF818T-I/SS
PIC16LF818T-I/ML 8-BIT, FLASH, 10 MHz, RISC MICROCONTROLLER, PQCC28, 6 X 6 MM, PLASTIC, MO-220, QFN-28 Microchip Technology Inc PIC16LF818-I/SS vs PIC16LF818T-I/ML
PIC16LF818T-I/SSTSL IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,SSOP,20PIN,PLASTIC Microchip Technology Inc PIC16LF818-I/SS vs PIC16LF818T-I/SSTSL
PIC16LF818-I/P 8-BIT, FLASH, 10 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, MS-001, DIP-18 Microchip Technology Inc PIC16LF818-I/SS vs PIC16LF818-I/P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC16LF818-I/SS by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC16LF818-I/SS by Microchip Technology Inc

  • Please alert me when PIC16LF818-I/SS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PIC16LF818-I/SS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC16LF818-I/SS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PIC16LF818-I/SS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC16LF818-I/SS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC16LF818-I/SS by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: