Part Details for PIC16LF1903-E/SP by Microchip Technology Inc
Overview of PIC16LF1903-E/SP by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC16LF1903-E/SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PIC16LF1903-E/SP
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 7KB Flash 2.5V/3.3V 28-Pin SPDIP Tube - Rail/Tube (Alt: PIC16LF1903-E/SP) RoHS: Compliant Min Qty: 465 Package Multiple: 15 Container: Tube | 0 |
|
RFQ | |
DISTI #
70572981
|
RS | 7KB Flash, 256B RAM, LCD, 11x10b ADC, nanoWatt XLP | Microchip Technology Inc. PIC16LF1903-E/SP RoHS: Not Compliant Min Qty: 525 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1000 / $2.4700 | RFQ |
Part Details for PIC16LF1903-E/SP
PIC16LF1903-E/SP CAD Models
PIC16LF1903-E/SP Part Data Attributes
|
PIC16LF1903-E/SP
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16LF1903-E/SP
Microchip Technology Inc
IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,DIP,28PIN,PLASTIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Bit Size | 8 | |
CPU Family | PIC | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e3 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 4096 | |
ROM Programmability | FLASH | |
Speed | 32 MHz | |
Supply Current-Max | 3 mA | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16LF1903-E/SP
This table gives cross-reference parts and alternative options found for PIC16LF1903-E/SP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16LF1903-E/SP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC16LF1903-I/SP | Microchip Technology Inc | $0.6779 | IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,DIP,28PIN,PLASTIC | PIC16LF1903-E/SP vs PIC16LF1903-I/SP |