Datasheets
PIC16LF18877T-I/MV by: Microchip Technology Inc

RISC MICROCONTROLLER

Part Details for PIC16LF18877T-I/MV by Microchip Technology Inc

Overview of PIC16LF18877T-I/MV by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Education and Research Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Computing and Data Storage Healthcare Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Electronic Manufacturing Communication and Networking Robotics and Drones

Price & Stock for PIC16LF18877T-I/MV

Part # Distributor Description Stock Price Buy
DISTI # 52Y7618
Newark Mcu, 8Bit, 32Mhz, Uqfn-Ep-40, Product Range:Pic16 Family Pic16Lf18Xx Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:32Mhz, Program Memory Size:56Kb, No. Of Pins:40Pins, Ic Case/Package:Uqfn-Ep, Qualification:- Rohs Compliant: Yes |Microchip PIC16LF18877T-I/MV RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 100 $1.7600
$1.7600 Buy Now
DISTI # PIC16LF18877T-I/MV-ND
DigiKey IC MCU 8BIT 56KB FLASH 40UQFN Min Qty: 3300 Lead time: 4 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 3,300 $1.7000
$1.7000 Buy Now
DISTI # PIC16LF18877T-I/MV
Avnet Americas UQFN 28KB Flash 2KB RAM 256B EE 10b ADC2 DAC Comp PWM CWG SMT HLT WWDT SCAN/CRC ZCD PPS EUSART SPI/I2C IDLE/DOZE/PMD - Tape and Reel (Alt: PIC16LF18877T-I/MV) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Weeks, 0 Days Container: Reel 0
  • 1 $2.0600
  • 25 $1.8800
  • 100 $1.7000
$1.7000 / $2.0600 Buy Now
DISTI # 579-PIC16LF18877TIMV
Mouser Electronics 8-bit Microcontrollers - MCU 256B EE 10b ADC2 PPS EUSART SPI/I2C RoHS: Compliant 0
  • 3,300 $1.7000
$1.7000 Order Now
DISTI # PIC16LF18877T-I/MV
Microchip Technology Inc 56KB Flash, 4KB RAM, 256B EE, ADCC, Analog, PWM, CWG, SMT, HLT, WWDT, SCAN/CRC, Projected EOL: 2044-05-13 RoHS: Compliant pbFree: Yes 49500
  • 1 $2.0600
  • 25 $1.8800
  • 100 $1.7000
  • 1,000 $1.5800
  • 5,000 $1.5000
$1.5000 / $2.0600 Buy Now
Future Electronics PIC PIC® XLP™ 16F Microcontroller IC 8-Bit 32MHz 56KB FLASH 40-UQFN RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Weeks Container: Reel 0
Reel
  • 3,300 $1.7300
$1.7300 Buy Now
Onlinecomponents.com   RoHS: Compliant 128700 Factory Stock
  • 825 $4.4200
  • 1,650 $2.3400
  • 2,475 $1.6500
  • 3,300 $1.6100
$1.6100 / $4.4200 Buy Now
NAC 56KB Flash, 4KB RAM, 256B EE, 10b ADC2, DAC, Comp, PWM, CWG, SMT, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD - Package: 40 UQFN 5x5x0.5mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3300 102300
  • 1 $2.2300
  • 100 $2.0100
  • 500 $1.8600
  • 1,000 $1.8100
$1.8100 / $2.2300 Buy Now
DISTI # PIC16LF18877T-I/MV
Avnet Silica UQFN 28KB Flash 2KB RAM 256B EE 10b ADC2 DAC Comp PWM CWG SMT HLT WWDT SCAN/CRC ZCD PPS EUSART SPI/I2C IDLE/DOZE/PMD (Alt: PIC16LF18877T-I/MV) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks, 0 Days Silica - 0
Buy Now
DISTI # PIC16LF18877T-I/MV
EBV Elektronik UQFN 28KB Flash 2KB RAM 256B EE 10b ADC2 DAC Comp PWM CWG SMT HLT WWDT SCAN/CRC ZCD PPS EUSART SPI/I2C IDLE/DOZE/PMD (Alt: PIC16LF18877T-I/MV) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 5 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics   RoHS: Compliant 128700 Factory Stock
  • 825 $4.4200
  • 1,650 $2.3400
  • 2,475 $1.6500
  • 3,300 $1.6100
$1.6100 / $4.4200 Buy Now

Part Details for PIC16LF18877T-I/MV

PIC16LF18877T-I/MV CAD Models

PIC16LF18877T-I/MV Part Data Attributes

PIC16LF18877T-I/MV Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
PIC16LF18877T-I/MV Microchip Technology Inc RISC MICROCONTROLLER
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description UQFN-40
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.31.00.01
Factory Lead Time 4 Weeks
Samacsys Manufacturer Microchip
Has ADC YES
Additional Feature ALSO OPERATES WITH 1.8V MIN@16 MHZ
Address Bus Width
Boundary Scan NO
CPU Family PIC16
Clock Frequency-Max 32 MHz
DAC Channels YES
DMA Channels NO
External Data Bus Width
Format FIXED POINT
Integrated Cache NO
JESD-30 Code S-PQCC-N40
Length 5 mm
Low Power Mode YES
Number of External Interrupts 4
Number of I/O Lines 36
Number of Serial I/Os 1
Number of Terminals 40
Number of Timers 11
On Chip Data RAM Width 8
On Chip Program ROM Width 14
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code HVQCCN
Package Equivalence Code LCC40,.2SQ,16
Package Shape SQUARE
Package Style CHIP CARRIER, VERY THIN PROFILE, HEAT SINK/SLUG
Peak Reflow Temperature (Cel) NOT SPECIFIED
RAM (bytes) 4096
ROM (words) 32768
ROM Programmability FLASH
Seated Height-Max 0.55 mm
Speed 32 MHz
Supply Current-Max 4.25 mA
Supply Voltage-Max 3.6 V
Supply Voltage-Min 2.5 V
Supply Voltage-Nom 3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form NO LEAD
Terminal Pitch 0.4 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 5 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC

Alternate Parts for PIC16LF18877T-I/MV

This table gives cross-reference parts and alternative options found for PIC16LF18877T-I/MV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16LF18877T-I/MV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
PIC16F18877T-I/MV Microchip Technology Inc Check for Price RISC MICROCONTROLLER PIC16LF18877T-I/MV vs PIC16F18877T-I/MV
PIC16LF18877-E/MV Microchip Technology Inc $2.0907 RISC MICROCONTROLLER PIC16LF18877T-I/MV vs PIC16LF18877-E/MV
PIC16F18877-E/MV Microchip Technology Inc $2.0907 IC MCU 8BIT 56KB FLASH 40UQFN PIC16LF18877T-I/MV vs PIC16F18877-E/MV
PIC16F18877T-E/MV Microchip Technology Inc Check for Price RISC Microcontroller PIC16LF18877T-I/MV vs PIC16F18877T-E/MV
PIC16LF18877-I/MV Microchip Technology Inc $1.9508 RISC MICROCONTROLLER PIC16LF18877T-I/MV vs PIC16LF18877-I/MV
PIC16F18877-I/MV Microchip Technology Inc $1.9559 IC MCU 8BIT 56KB FLASH 40UQFN PIC16LF18877T-I/MV vs PIC16F18877-I/MV
PIC16F18877T-E/MVVAO Microchip Technology Inc Check for Price RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS, PQCC40 PIC16LF18877T-I/MV vs PIC16F18877T-E/MVVAO
PIC16F18877-E/MVVAO Microchip Technology Inc Check for Price RISC Microcontroller PIC16LF18877T-I/MV vs PIC16F18877-E/MVVAO
Part Number Manufacturer Composite Price Description Compare
PIC16LF18877T-I/PTC01 Microchip Technology Inc Check for Price RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PQFP44 PIC16LF18877T-I/MV vs PIC16LF18877T-I/PTC01
PIC16LF18877-E/SP Microchip Technology Inc Check for Price RISC MICROCONTROLLER PIC16LF18877T-I/MV vs PIC16LF18877-E/SP
PIC16LF18877T-E/ML Microchip Technology Inc Check for Price RISC MICROCONTROLLER PIC16LF18877T-I/MV vs PIC16LF18877T-E/ML
PIC16F18877-E/SP Microchip Technology Inc Check for Price RISC MICROCONTROLLER PIC16LF18877T-I/MV vs PIC16F18877-E/SP
PIC16LF1789T-E/PT Microchip Technology Inc Check for Price RISC MICROCONTROLLER PIC16LF18877T-I/MV vs PIC16LF1789T-E/PT
PIC16F1789T-I/PT Microchip Technology Inc $3.1100 RISC MICROCONTROLLER PIC16LF18877T-I/MV vs PIC16F1789T-I/PT
PIC16F1789T-E/ML Microchip Technology Inc Check for Price RISC MICROCONTROLLER PIC16LF18877T-I/MV vs PIC16F1789T-E/ML
PIC16F18877-E/P Microchip Technology Inc $2.7385 RISC MICROCONTROLLER PIC16LF18877T-I/MV vs PIC16F18877-E/P
PIC16F18877-E/ML Microchip Technology Inc $2.2504 RISC MICROCONTROLLER PIC16LF18877T-I/MV vs PIC16F18877-E/ML
PIC16F1789-I/P Microchip Technology Inc $3.1565 RISC MICROCONTROLLER PIC16LF18877T-I/MV vs PIC16F1789-I/P

PIC16LF18877T-I/MV Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC16LF18877T-I/MV by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC16LF18877T-I/MV by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of PIC16LF18877T-I/MV would you like to use for your alert(s)?
  • Please alert me when PIC16LF18877T-I/MV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PIC16LF18877T-I/MV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC16LF18877T-I/MV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PIC16LF18877T-I/MV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC16LF18877T-I/MV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC16LF18877T-I/MV by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: