PIC16LF18325-I/ST
Microchip Technology Inc
Description: IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,TSSOP,14PIN,PLASTIC

Overview of PIC16LF18325-I/ST by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 12 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities Automotive

Price & Stock for PIC16LF18325-I/ST by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 41Y5681
Newark Mcu, 8Bit, 32Mhz, Tssop-14, Product Range:Pic16 Family Pic16Lf183Xx Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:32Mhz, Program Memory Size:14Kb, No. Of Pins:14Pins, Ic Case/Package:Tssop, Ram Memory Size:1Kbrohs Compliant: Yes |Microchip PIC16LF18325-I/ST RoHS: Compliant Min Qty: 672 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $1.0600
$1.0600 Buy Now
DISTI # PIC16LF18325-I/ST-ND
DigiKey IC MCU 8BIT 14KB FLASH 14TSSOP Min Qty: 1 Lead time: 4 Weeks Container: Tube 1191
In Stock
  • 1 $1.2400
  • 25 $1.1400
  • 100 $1.0300
$1.0300 / $1.2400 Buy Now
DISTI # PIC16LF18325-I/ST
Avnet Americas MCU 8-Bit PIC16 PIC RISC 14KB Flash 3.3V 14-Pin TSSOP Tube - Rail/Tube (Alt: PIC16LF18325-I/ST) RoHS: Not Compliant Min Qty: 576 Package Multiple: 96 Lead time: 4 Weeks, 0 Days Container: Tube 0
  • 1 $1.2400
  • 25 $1.1400
  • 100 $1.0300
$1.0300 / $1.2400 Buy Now
DISTI # 579-PIC16LF18325I/ST
Mouser Electronics 8-bit Microcontrollers - MCU 8-BIT MCU 14KB Flash 1K RAM, 10-BIT ADC RoHS: Compliant 0
  • 672 $1.0300
$1.0300 Order Now
DISTI # PIC16LF18325-I/ST
Microchip Technology Inc 14KB Flash, 256B EEPROM, 1KB RAM, 12 I/O, 10-bit PWMs, CCP, CWG, Projected EOL: 2039-07-27 RoHS: Compliant pbFree: Yes 36652
  • 1 $1.2400
  • 25 $1.1400
  • 100 $1.0300
  • 1,000 $0.9500
  • 5,000 $0.9000
$0.9000 / $1.2400 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 96 Package Multiple: 96 0
  • 96 $1.1000
$1.1000 Buy Now
Onlinecomponents.com   RoHS: Compliant 33216 Factory Stock
  • 168 $1.5800
  • 336 $1.1900
  • 504 $1.1100
  • 672 $1.0800
$1.0800 / $1.5800 Buy Now
DISTI # PIC16LF18325-I/ST
TME IC: PIC microcontroller, 14kB, 32MHz, MSSP (SPI / I2C),UART, SMD Min Qty: 1 0
  • 1 $1.3300
  • 5 $1.2600
  • 25 $1.1800
$1.1800 / $1.3300 RFQ
NAC 14KB, 1KB RAM, 256B EEPROM, 10b ADC, Comparator, 5b DAC, 10b PWM, CCP, CLC, NCO, CWG, PPS, EUSART, SPI, I2C - Package: 14 TSSOP 4.4mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 96 Container: Tube 26592
  • 1 $1.3500
  • 100 $1.2200
  • 500 $1.1300
  • 1,000 $1.1000
$1.1000 / $1.3500 Buy Now
DISTI # PIC16LF18325-I/ST
Avnet Silica MCU 8-Bit PIC16 PIC RISC 14KB Flash 3.3V 14-Pin TSSOP Tube (Alt: PIC16LF18325-I/ST) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 6 Weeks, 0 Days Silica - 0
Buy Now
DISTI # PIC16LF18325-I/ST
EBV Elektronik MCU 8-Bit PIC16 PIC RISC 14KB Flash 3.3V 14-Pin TSSOP Tube (Alt: PIC16LF18325-I/ST) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 7 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics   RoHS: Compliant 33216 Factory Stock
  • 168 $1.5800
  • 336 $1.1900
  • 504 $1.1100
  • 672 $1.0800
$1.0800 / $1.5800 Buy Now

CAD Models for PIC16LF18325-I/ST by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PIC16LF18325-I/ST by Microchip Technology Inc

PIC16LF18325-I/ST
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Microchip
Has ADC
YES
Additional Feature
OPERATES AT 1.8V MIN @ 16 MHZ
Bit Size
8
Boundary Scan
NO
CPU Family
PIC16
Clock Frequency-Max
32 MHz
DAC Channels
YES
DMA Channels
NO
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e3
Length
5 mm
Low Power Mode
YES
Number of External Interrupts
1
Number of I/O Lines
12
Number of Serial I/Os
1
Number of Terminals
14
Number of Timers
9
On Chip Data RAM Width
8
On Chip Program ROM Width
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
RAM (bytes)
1024
ROM (words)
8192
ROM Programmability
FLASH
Seated Height-Max
1.2 mm
Speed
32 MHz
Supply Current-Max
3 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
2.5 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
4.4 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. PIC16LF18325-I/ST
    Microchip Technology Inc
    IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,TSSOP,14PIN,PLASTIC
    VS

Alternate Parts for PIC16LF18325-I/ST

This table gives cross-reference parts and alternative options found for PIC16LF18325-I/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16LF18325-I/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PIC16LF18325T-I/ST IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,TSSOP,14PIN,PLASTIC Microchip Technology Inc PIC16LF18325-I/ST vs PIC16LF18325T-I/ST

Related Parts for PIC16LF18325-I/ST

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC16LF18325-I/ST by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC16LF18325-I/ST by Microchip Technology Inc

  • Please alert me when PIC16LF18325-I/ST inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PIC16LF18325-I/ST alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC16LF18325-I/ST to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PIC16LF18325-I/ST alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC16LF18325-I/ST.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC16LF18325-I/ST by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: