Part Details for PIC16LF1826-I/ML by Microchip Technology Inc
Overview of PIC16LF1826-I/ML by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC16LF1826-I/ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24R7085
|
Newark | Microcontroller Mcu, 8 Bit, Pic16, 32Mhz, Qfn-28, Product Range:Pic16 Family Pic16F18Xx Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:32Mhz, Program Memory Size:3.5Kb, No. Of Pins:28Pins, Ic Case/Package:Qfn Rohs Compliant: Yes |Microchip PIC16LF1826-I/ML RoHS: Compliant Min Qty: 427 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7000 | Buy Now |
DISTI #
PIC16LF1826-I/ML-ND
|
DigiKey | IC MCU 8BIT 3.5KB FLASH 28QFN Min Qty: 1 Lead time: 4 Weeks Container: Tube |
89 In Stock |
|
$1.6300 / $1.9700 | Buy Now |
DISTI #
PIC16LF1826-I/ML
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 3.5KB Flash 3.3V 28-Pin QFN EP Tube - Rail/Tube (Alt: PIC16LF1826-I/ML) RoHS: Compliant Min Qty: 366 Package Multiple: 61 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.6415 / $1.6972 | Buy Now |
DISTI #
579-PIC16LF1826-I/ML
|
Mouser Electronics | 8-bit Microcontrollers - MCU 3.5KB Flash 256 byte 32 MHz Int. Osc RoHS: Compliant | 0 |
|
$1.6300 / $1.9700 | Order Now |
DISTI #
PIC16LF1826-I/ML
|
Microchip Technology Inc | 18 Pin, 3.5 KB Flash, 256 bytes RAM, 32 MHz Int.Osc, 16 I/O, EnhMidRange, Projected EOL: 2034-04-08 RoHS: Compliant pbFree: Yes |
2 Alternates Available |
|
$1.4500 / $1.9700 | Buy Now |
DISTI #
70048066
|
RS | 3.5 KB Flash, 256 bytes RAM, 32MHz Internal Oscillator, 16 I/0 | Microchip Technology Inc. PIC16LF1826-I/ML RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 61 |
|
$1.1800 | Buy Now |
|
Future Electronics | PIC16 Series 3.5 KB Flash 256 B RAM 32 MHz 8-Bit Microcontroller - QFN-28 RoHS: Compliant pbFree: Yes Min Qty: 488 Package Multiple: 61 Lead time: 6 Weeks Container: Tube | 0Tube |
|
$1.6600 / $1.7700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7200 / $2.5100 | Buy Now |
|
NAC | 3.5 KB Flash, 256 bytes RAM, 32 MHz Int. Osc, 16 I/0, Enhanced Mid Range Core, nanoWatt XLP - Package: 28 QFN 6x6x0.9mm TUBE RoHS: Compliant Min Qty: 183 Package Multiple: 61 Container: Tube | 0 |
|
$1.7400 / $2.1400 | Buy Now |
DISTI #
PIC16LF1826-I/ML
|
Avnet Silica | MCU 8-bit PIC16 PIC RISC 3.5KB Flash 3.3V 28-Pin QFN EP Tube (Alt: PIC16LF1826-I/ML) RoHS: Compliant Min Qty: 61 Package Multiple: 61 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for PIC16LF1826-I/ML
PIC16LF1826-I/ML CAD Models
PIC16LF1826-I/ML Part Data Attributes
|
PIC16LF1826-I/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16LF1826-I/ML
Microchip Technology Inc
8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PQCC28, 6 X 6 MM, PLASTIC, QFN-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | 6 X 6 MM, PLASTIC, QFN-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | IT ALSO OPERATES 1.8 V AT 16 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 16 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
Number of Timers | 5 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.24SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 2048 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Speed | 32 MHz | |
Supply Current-Max | 7.5 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16LF1826-I/ML
This table gives cross-reference parts and alternative options found for PIC16LF1826-I/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16LF1826-I/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC16LF1826-E/ML | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PQCC28, 6 X 6 MM, PLASTIC, QFN-28 | PIC16LF1826-I/ML vs PIC16LF1826-E/ML |
PIC16LF1826T-E/ML | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PQCC28, 6 X 6 MM, PLASTIC, QFN-28 | PIC16LF1826-I/ML vs PIC16LF1826T-E/ML |
PIC16LF1826T-I/ML | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PQCC28, 6 X 6 MM, PLASTIC, QFN-28 | PIC16LF1826-I/ML vs PIC16LF1826T-I/ML |
PIC16F1826T-I/ML | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PQCC28, 6 X 6 MM, PLASTIC, QFN-28 | PIC16LF1826-I/ML vs PIC16F1826T-I/ML |