Microcontrollers and Processors
PIC16LF1824-I/ML
Microchip Technology Inc
Description: 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PQCC16, 4 X 4 MM, 0.90 MM HEIGHT, PLASTIC, QFN-16

Overview of PIC16LF1824-I/ML by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for PIC16LF1824-I/ML by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 65R5971
Newark Microcontroller Mcu, 8 Bit, Pic16, 32Mhz, Qfn-16, Product Range:Pic16 Family Pic16F18Xx Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:32Mhz, Program Memory Size:7Kb, No. Of Pins:16Pins, Ic Case/Package:Qfn Rohs Compliant: Yes |Microchip PIC16LF1824-I/ML RoHS: Compliant Min Qty: 546 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 182 $1.4000
$1.4000 Buy Now
DISTI # PIC16LF1824-I/ML-ND
DigiKey IC MCU 8BIT 7KB FLASH 16QFN Min Qty: 1 Lead time: 4 Weeks Container: Tube 6531
In Stock
  • 1 $1.6200
  • 25 $1.4900
  • 100 $1.3500
$1.3500 / $1.6200 Buy Now
DISTI # PIC16LF1824-I/ML
Avnet Americas MCU 8-bit PIC16 PIC RISC 7KB Flash 2.5V/3.3V 16-Pin PQFN EP Tube - Rail/Tube (Alt: PIC16LF1824-I/ML) RoHS: Compliant Min Qty: 455 Package Multiple: 91 Lead time: 4 Weeks, 0 Days Container: Tube 0
  • 1 $1.6200
  • 25 $1.4900
  • 100 $1.3500
$1.3500 / $1.6200 Buy Now
DISTI # 579-PIC16LF1824IML
Mouser Electronics 8-bit Microcontrollers - MCU 7KB Flash 256B RAM 32 MHz Int Osc Core RoHS: Compliant 728
  • 1 $1.6200
  • 25 $1.4900
  • 91 $1.3500
$1.3500 / $1.6200 Buy Now
DISTI # PIC16LF1824-I/ML
Microchip Technology Inc 7 KB Flash 256 bytes RAM 32 MHz Int. Osc Enh Mid Range nanoWatt XLP, Projected EOL: 2034-07-29 RoHS: Compliant pbFree: Yes 3581

Alternates Available
  • 1 $1.6200
  • 25 $1.4900
  • 100 $1.3500
  • 1,000 $1.2500
  • 5,000 $1.1900
$1.1900 / $1.6200 Buy Now
DISTI # 70414621
RS MCU, 7 KB Flash, XLP, Enhanced Core | Microchip Technology Inc. PIC16LF1824-I/ML RoHS: Not Compliant Min Qty: 546 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk 0
  • 546 $2.6500
  • 5,460 $2.5200
  • 27,300 $2.3900
  • 54,600 $2.2500
$2.2500 / $2.6500 RFQ
Future Electronics PIC16LF1824 Series 8-Bit 32MHz 7KB FLASH Microcontroller IC QFN-16 RoHS: Compliant pbFree: Yes Min Qty: 637 Package Multiple: 91 Lead time: 4 Weeks Container: Tube 0
Tube
  • 91 $1.4300
  • 192 $1.4100
  • 288 $1.3900
  • 384 $1.3800
  • 480 $1.3500
$1.3500 / $1.4300 Buy Now
Onlinecomponents.com MCU 8-bit PIC16 PIC RISC 7KB Flash 3.3V 16-Pin QFN EP Tube RoHS: Compliant 546 In Stock
9464 Factory Stock
  • 91 $1.4100
  • 182 $1.3400
  • 546 $1.3200
  • 1,001 $1.3000
  • 2,548 $1.2900
  • 5,005 $1.2800
  • 7,553 $1.2600
$1.2600 / $1.4100 Buy Now
DISTI # 74508296
Verical MCU 8-bit PIC RISC 7KB Flash 3.3V 16-Pin QFN EP Tube RoHS: Compliant Min Qty: 91 Package Multiple: 91 Date Code: 2333 Americas - 546
  • 91 $1.8330
  • 182 $1.7420
  • 546 $1.7160
  • 1,001 $1.6900
  • 2,548 $1.6770
$1.6770 / $1.8330 Buy Now
NAC 7 KB Flash, 256 bytes RAM, 32 MHz Int. Osc, 12 I/0, Enhanced Mid Range Core, nanoWatt XLP - Package: 16 QFN 4x4x0.9mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 91 Container: Tube 7553
  • 1 $1.7400
  • 100 $1.5700
  • 500 $1.4500
  • 1,000 $1.4100
$1.4100 / $1.7400 Buy Now
DISTI # PIC16LF1824-I/ML
Avnet Silica MCU 8-bit PIC16 PIC RISC 7KB Flash 2.5V/3.3V 16-Pin PQFN EP Tube (Alt: PIC16LF1824-I/ML) RoHS: Compliant Min Qty: 91 Package Multiple: 91 Lead time: 8 Weeks, 0 Days Silica - 0
Buy Now
DISTI # PIC16LF1824-I/ML
EBV Elektronik MCU 8-bit PIC16 PIC RISC 7KB Flash 2.5V/3.3V 16-Pin PQFN EP Tube (Alt: PIC16LF1824-I/ML) RoHS: Compliant Min Qty: 91 Package Multiple: 91 Lead time: 7 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics MCU 8-bit PIC16 PIC RISC 7KB Flash 3.3V 16-Pin QFN EP Tube RoHS: Compliant 546 In Stock
9464 Factory Stock
  • 91 $1.4100
  • 182 $1.3400
  • 546 $1.3200
  • 1,001 $1.3000
  • 2,548 $1.2900
  • 5,005 $1.2800
  • 7,553 $1.2600
$1.2600 / $1.4100 Buy Now

CAD Models for PIC16LF1824-I/ML by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PIC16LF1824-I/ML by Microchip Technology Inc

PIC16LF1824-I/ML
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
QFN
Package Description
4 X 4 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-16
Pin Count
16
Reach Compliance Code
compliant
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Microchip
Has ADC
YES
Additional Feature
1.8 V MINIMUM SUPPLY AT 16 MHZ
Address Bus Width
Bit Size
8
CPU Family
PIC
Clock Frequency-Max
32 MHz
DAC Channels
YES
DMA Channels
NO
External Data Bus Width
JESD-30 Code
S-PQCC-N16
JESD-609 Code
e3
Length
4 mm
Moisture Sensitivity Level
1
Number of I/O Lines
12
Number of Terminals
16
On Chip Program ROM Width
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC16,.16SQ,25
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RAM (bytes)
256
ROM (words)
4096
ROM Programmability
FLASH
Seated Height-Max
1 mm
Speed
32 MHz
Supply Current-Max
3.4 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Width
4 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. PIC16LF1824-I/ML
    Microchip Technology Inc
    8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PQCC16, 4 X 4 MM, 0.90 MM HEIGHT, PLASTIC, QFN-16
    VS

Alternate Parts for PIC16LF1824-I/ML

This table gives cross-reference parts and alternative options found for PIC16LF1824-I/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16LF1824-I/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PIC16F1824T-I/ML 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PQCC16, 4 X 4 MM, 0.90 MM HEIGHT, PLASTIC, QFN-16 Microchip Technology Inc PIC16LF1824-I/ML vs PIC16F1824T-I/ML
PIC16F1824-E/ML 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PQCC16, 4 X 4 MM, 0.90 MM HEIGHT, PLASTIC, QFN-16 Microchip Technology Inc PIC16LF1824-I/ML vs PIC16F1824-E/ML
PIC16LF1824-E/ML 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PQCC16, 4 X 4 MM, 0.90 MM HEIGHT, PLASTIC, QFN-16 Microchip Technology Inc PIC16LF1824-I/ML vs PIC16LF1824-E/ML
Part Number Description Manufacturer Compare
PIC16F18425-E/SL RISC Microcontroller Microchip Technology Inc PIC16LF1824-I/ML vs PIC16F18425-E/SL
PIC16F18424-E/P RISC Microcontroller Microchip Technology Inc PIC16LF1824-I/ML vs PIC16F18424-E/P
PIC16F18424T-I/JQ RISC Microcontroller Microchip Technology Inc PIC16LF1824-I/ML vs PIC16F18424T-I/JQ
PIC16F1824-E/SL 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDSO14, 3.90 MM, PLASTIC, SOIC-14 Microchip Technology Inc PIC16LF1824-I/ML vs PIC16F1824-E/SL
PIC16F18425T-I/SL RISC Microcontroller Microchip Technology Inc PIC16LF1824-I/ML vs PIC16F18425T-I/SL
PIC16F18426T-I/ST RISC Microcontroller Microchip Technology Inc PIC16LF1824-I/ML vs PIC16F18426T-I/ST
PIC16LF18426-I/P RISC Microcontroller Microchip Technology Inc PIC16LF1824-I/ML vs PIC16LF18426-I/P
PIC16F18425-I/P RISC Microcontroller Microchip Technology Inc PIC16LF1824-I/ML vs PIC16F18425-I/P
PIC16LF18425-I/ST RISC Microcontroller Microchip Technology Inc PIC16LF1824-I/ML vs PIC16LF18425-I/ST
PIC16LF18426T-I/JQ RISC Microcontroller Microchip Technology Inc PIC16LF1824-I/ML vs PIC16LF18426T-I/JQ

Related Parts for PIC16LF1824-I/ML

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC16LF1824-I/ML by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC16LF1824-I/ML by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of PIC16LF1824-I/ML would you like to use for your alert(s)?
  • Please alert me when PIC16LF1824-I/ML inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PIC16LF1824-I/ML alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC16LF1824-I/ML to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PIC16LF1824-I/ML alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC16LF1824-I/ML.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC16LF1824-I/ML by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: