There are no models available for this part yet.
Overview of PIC16LF1705-I/P by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 15 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Healthcare
Automotive
Price & Stock for PIC16LF1705-I/P by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
52X6213
|
Newark | 8 Bit Microcontroller, Flash, Pic16Lf17Xx, 32 Mhz, 14 Kb, 1 Kb, 14, Dip Rohs Compliant: Yes |Microchip PIC16LF1705-I/P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.3400 | Buy Now | |
DISTI #
PIC16LF1705-I/P-ND
|
DigiKey | IC MCU 8BIT 14KB FLASH 14DIP Min Qty: 510 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.2900 | Buy Now | |
DISTI #
PIC16LF1705-I/P
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 14KB Flash 3.3V 14-Pin PDIP Tube/Tray - Rail/Tube (Alt: PIC16LF1705-I/P) RoHS: Compliant Min Qty: 480 Package Multiple: 30 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$1.2900 / $1.5800 | Buy Now | |
DISTI #
579-PIC16LF1705-I/P
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8K Word Flash 1024B RAM,10-bit ADC RoHS: Compliant | 0 |
|
$1.2900 | Order Now | |
DISTI #
V99:2348_06472606
|
Arrow Electronics | MCU 8-bit PIC RISC 14KB Flash 2.5V/3.3V 14-Pin PDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 1408 | Americas - 381 |
|
$0.2692 / $1.4148 | Buy Now | |
DISTI #
PIC16LF1705-I/P
|
Microchip Technology Inc | 8K Word Flash, 1024B RAM, High-Speed Comp, 10-bit ADC, 2 OPAmp, 10-bit DAC, Projected EOL: 2039-02-07 RoHS: Compliant pbFree: Yes |
118 Alternates Available |
|
$1.1200 / $1.5800 | Buy Now | |
DISTI #
70431503
|
RS | 14 PDIP .300in TUBE14KB Flash, 1KB RAM, HS Comp, 10b ADC, OPAmp, 8b DAC, CCP | Microchip Technology Inc. PIC16LF1705-I/P RoHS: Not Compliant Min Qty: 510 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1700 / $2.5500 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 480 Package Multiple: 30 | 0 |
|
$1.3800 | Buy Now | ||
Onlinecomponents.com | Microcontroller - PIC XLP 16F - 8-Bit - 32MHz - 12 I/O - 14KB (8K x 14) FLASH - 1K x 8 RAM - A/D 8x10b, D/A 1x8b - 1.8 to 3.6V - 14-PDIP. RoHS: Compliant | 90 Factory Stock |
|
$1.3700 / $2.1900 | Buy Now | ||
DISTI #
25851017
|
Verical | MCU 8-bit PIC RISC 14KB Flash 2.5V/3.3V 14-Pin PDIP Tube RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1408 | Americas - 381 |
|
$0.2692 | Buy Now |
CAD Models for PIC16LF1705-I/P by Microchip Technology Inc
Part Data Attributes for PIC16LF1705-I/P by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
DIP-14
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
5 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Has ADC
|
YES
|
Additional Feature
|
OPERATES 1.8V MINIMUM SUPPLY AT 16 MHZ
|
Address Bus Width
|
|
Bit Size
|
8
|
Boundary Scan
|
NO
|
CPU Family
|
PIC16
|
Clock Frequency-Max
|
32 MHz
|
DAC Channels
|
YES
|
DMA Channels
|
NO
|
External Data Bus Width
|
|
Format
|
FIXED POINT
|
Integrated Cache
|
NO
|
JESD-30 Code
|
R-PDIP-T14
|
JESD-609 Code
|
e3
|
Length
|
19.05 mm
|
Low Power Mode
|
YES
|
Number of External Interrupts
|
1
|
Number of I/O Lines
|
12
|
Number of Serial I/Os
|
4
|
Number of Terminals
|
14
|
Number of Timers
|
7
|
On Chip Data RAM Width
|
8
|
On Chip Program ROM Width
|
14
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP14,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
RAM (bytes)
|
1024
|
RAM (words)
|
1024
|
ROM (words)
|
8192
|
ROM Programmability
|
FLASH
|
Screening Level
|
TS 16949
|
Seated Height-Max
|
5.33 mm
|
Speed
|
32 MHz
|
Supply Current-Max
|
3.5 mA
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
2.5 V
|
Supply Voltage-Nom
|
3 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|
Alternate Parts for PIC16LF1705-I/P
This table gives cross-reference parts and alternative options found for PIC16LF1705-I/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16LF1705-I/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16LF1705-E/ML | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16LF1705-I/P vs PIC16LF1705-E/ML |
PIC16LF1705T-I/ML | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16LF1705-I/P vs PIC16LF1705T-I/ML |